MAX5868EXE+

Analog Devices / Maxim Integrated
700-MAX5868EXE+
MAX5868EXE+

Mfr.:

Description:
Digital to Analog Converters - DAC 16-Bit, 5Gsps Interpolating and Modulati

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital to Analog Converters - DAC
RoHS:  
16 bit
5 GS/s
1 Channel
Current
LVDS
1 V to 1.8 V
1 V to 1.8 V
- 40 C
+ 85 C
SMD/SMT
CSBGA-144
Tray
Architecture: Current-Steering
Brand: Analog Devices / Maxim Integrated
INL - Integral Nonlinearity: 3
Moisture Sensitive: Yes
Pd - Power Dissipation: 3.101 W
Product: Digital to Analog Converters
Product Type: DACs - Digital to Analog Converters
Reference Type: Supply
Reference Voltage: 1.2 V
SFDR - Spurious Free Dynamic Range: 92.4 dB
Shutdown: No Shutdown
SNR - Signal to Noise Ratio: 86.5 dB
Factory Pack Quantity: 240
Subcategory: Data Converter ICs
Supply Voltage - Max: 1.8 V
Supply Voltage - Min: 1 V
Type: Interpolating and Modulating RF DAC
Unit Weight: 12,327 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390040
MXHTS:
8542399999
ECCN:
5A991.g
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Digital to Analog Converters (DACs)

Analog Devices Digital-to-Analog Converters (DACs) range from 8 bits to 24 bits and from a single channel to as many as 40 channels. Analog Devices DACs are offered in high-density packages with flexible I/O, high DC precision, and low glitch. Analog Devices DACs work well in a wide variety of open-loop or closed-loop systems, adjusting gain, offset, and many other signals, as well as fast-settling DACs suitable for AC applications such as waveform generation. Analog Devices' portfolio includes integrated output amplifier options for ease of use, dynamic range DACs for multicarrier generation over a very wide bandwidth, and various other digital-to-analog converters to suit any design needs.

Availability

Stock:
Non-Stocked
Factory Lead Time:
23 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 240   Multiples: 240
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
165,76 € 39 782,40 €