LDC1101DRCR

Texas Instruments
595-LDC1101DRCR
LDC1101DRCR

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised 1-Ch 1.8V 24-bit L 1 6-bit Rp inducta A A 595-LDC1101DRCT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Acquisition ADCs/DACs - Specialised
RoHS:  
LDC1101
SMD/SMT
VSON-10
Converters
Inductance to Digital
24 bit
1 Channel
4.75 V
5.25 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LDC1101EVM
Interface Type: SPI
Maximum Clock Frequency: 8 MHz
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Product Type: Data Acquisition ADCs/DACs - Specialized
Sampling Rate: 183.8 kS/s
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
Unit Weight: 39,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LDC1101 Inductance-to-Digital Converter

Texas Instruments LDC1101 Inductance-to-Digital Converter is a 1.8V to 3.3V, high-resolution inductance-to-digital converter. It is designed for short-range, high-speed, contactless sensing of position, rotation, or motion. This device enables reliable, accurate measurements even in the presence of dust or dirt, making it ideal for open or harsh environments. The LDC1101 features dual inductive measurement cores, allowing for >150ksps 16-bit RP and L measurements. This can be done simultaneously with a high-resolution L measurement which can sample at >180ksps with a resolution of up to 24 bits. The LDC1101 includes a threshold-compare function which can be dynamically updated while the device is running.
Learn More

In Stock: 12

Stock:
12
Can Dispatch Immediately
On Order:
6 000
Expected 21/08/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,54 € 3,54 €
2,68 € 26,80 €
2,47 € 61,75 €
1,92 € 192,00 €
Full Reel (Order in multiples of 3000)
1,91 € 5 730,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,28 €
Min:
1

Similar Product

Texas Instruments LDC1101DRCT
Texas Instruments
Data Acquisition ADCs/DACs - Specialised 1.8V High Res Induct to Dig Conv
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.