Digital Potentiometer ICs

Results: 443
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Resistance Temperature Coefficient Tolerance Number of POTs Taps per POT Wiper Memory Digital Interface Operating Supply Voltage Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Termination Style Package/Case Qualification Taper Packaging
Analog Devices Digital Potentiometer ICs +/-15V DIGITAL POTENTIOMETERS 10K OHM 3 061In Stock
Min.: 1
Mult.: 1
: 1 000

AD7376 10 kOhms 35 PPM / C 30 % Single 128 Tap Volatile SPI 5.5 V 12 uA - 40 C + 85 C PCB Mount SMD/SMT TSSOP-14 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 8-Bit Digital POT 11 984In Stock
8 000On Order
Min.: 1
Mult.: 1
: 1 000

AD5200 10 kOhms 500 PPM / C 30 % Single 256 Tap Volatile SPI 2.7 V 15 uA - 40 C + 85 C PCB Mount SMD/SMT MSOP-10 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 6 Channel 8-Bit Digital Potentiometer 2 996In Stock
Min.: 1
Mult.: 1
: 1 000

AD5206 10 kOhms 700 PPM / C 30 % Hextuple 256 Tap Volatile SPI 5.5 V 12 uA - 40 C + 85 C PCB Mount SMD/SMT TSSOP-24 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs Dual 8-Bit I2C RDAC 10 567In Stock
Min.: 1
Mult.: 1

AD5242 1 MOhms 30 PPM / C 30 % Dual 256 Tap Volatile I2C 5.5 V 100 nA - 40 C + 105 C PCB Mount SMD/SMT TSSOP-16 Linear Tube
Analog Devices Digital Potentiometer ICs 8-Bit I2C DigiPOT 14 350In Stock
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

AD5245 10 kOhms 35 PPM / C 30 % Single 256 Tap Volatile I2C 5.5 V 3 uA - 40 C + 125 C PCB Mount SMD/SMT SOT-23-8 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs Dual 10-Bit SPI Dig. POT 6 563In Stock
Min.: 1
Mult.: 1
: 1 000

AD5235-EP 250 kOhms 35 PPM / C 8 % Dual 1024 Tap Non Volatile SPI 2.7 V 3.5 uA - 40 C + 85 C PCB Mount SMD/SMT TSSOP-16 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs Dual 8-Bit I2C RDAC 9 000In Stock
Min.: 1
Mult.: 1
: 1 000

AD5242 10 kOhms 30 PPM / C 30 % Dual 256 Tap Volatile I2C 5.5 V 100 nA - 40 C + 105 C PCB Mount SMD/SMT SOIC-16 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 1024tap 5v 50tp, in MSOP SPI I.C. 16 962In Stock
Min.: 1
Mult.: 1

AD5174 10 kOhms 35 PPM / C 15 % Single 1024 Tap Non Volatile SPI 5.5 V 300 nA - 40 C + 125 C PCB Mount SMD/SMT MSOP-10 Linear Tube
Analog Devices Digital Potentiometer ICs 7-Bit I2C Dig Trimmer 50 758In Stock
15 000On Order
Min.: 1
Mult.: 1
: 3 000

AD5246 5 kOhms 35 PPM / C 30 % Single 128 Tap Non Volatile I2C 2.7 V to 5.5 V 1 uA - 40 C + 125 C PCB Mount SMD/SMT SC-70-6 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs Dual 8-Bit I2C Digi POT 6 774In Stock
Min.: 1
Mult.: 1
: 1 000

AD5243 10 kOhms 35 PPM / C 20 % Dual 256 Tap Volatile I2C 5.5 V 3.5 uA - 40 C + 125 C PCB Mount SMD/SMT MSOP-10 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 256-/1024-Position, Digital Potentiometers with Maximum 1 R-Tolerance Error and 20-TP Memory 5 217In Stock
Min.: 1
Mult.: 1
: 1 000

AD5291 100 kOhms 35 PPM / C 1 % Single 256 Tap Non Volatile SPI 5.5 V 100 nA - 40 C + 105 C PCB Mount SMD/SMT TSSOP-14 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs Dual 10-Bit SPI Dig. POT 17 593In Stock
Min.: 1
Mult.: 1

AD5235-EP 25 kOhms 35 PPM / C 8 % Dual 1024 Tap Non Volatile SPI 2.7 V 3.5 uA - 40 C + 85 C PCB Mount SMD/SMT TSSOP-16 Linear Tube
Analog Devices Digital Potentiometer ICs Dual 8-Bit I2C RDAC 11 503In Stock
Min.: 1
Mult.: 1

AD5242 100 kOhms 30 PPM / C 30 % Dual 256 Tap Volatile I2C 5.5 V 100 nA - 40 C + 105 C PCB Mount SMD/SMT SOIC-16 Linear Tube
Analog Devices Digital Potentiometer ICs 8-Bit I2C DigiPOT 8 512In Stock
Min.: 1
Mult.: 1
: 250

AD5245 10 kOhms 35 PPM / C 30 % Single 256 Tap Volatile I2C 5.5 V 3 uA - 40 C + 125 C PCB Mount SMD/SMT SOT-23-8 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 10-Bit EEMEM Digital POT 3 495In Stock
Min.: 1
Mult.: 1
: 1 000

AD5231 10 kOhms 600 PPM / C 30 % Single 1024 Tap Non Volatile SPI 2.7 V 2.7 uA - 40 C + 85 C PCB Mount SMD/SMT TSSOP-16 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs DUAL 8-BIT POTENTIOMETER 4 983In Stock
Min.: 1
Mult.: 1
: 2 500

AD8402 50 kOhms 500 PPM / C 20 % Dual 256 Tap Volatile SPI 2.7 V to 5.5 V 10 nA - 40 C + 125 C PCB Mount SMD/SMT SOIC-14 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs QUAD 8-BIT POTENTIOMETER 1 OHM 5 298In Stock
2 500On Order
Min.: 1
Mult.: 1
: 2 500

AD8403 1 kOhms 500 PPM / C 20 % Quad 256 Tap Volatile SPI 3 V, 5 V 10 nA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-24 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 8-Bit I2C EEMEM DigiPOT 2 594In Stock
Min.: 1
Mult.: 1
: 1 000

AD5254 100 kOhms 300 PPM / C 30 % Quad 256 Tap Non Volatile I2C 6 V 3 uA - 40 C + 105 C PCB Mount SMD/SMT TSSOP-20 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs QUAD 8-BIT POTENTIOMETER TAPE & REEL 9 634In Stock
Min.: 1
Mult.: 1
: 1 000

AD8403 10 kOhms 500 PPM / C 20 % Quad 256 Tap Volatile SPI 3 V, 5 V 10 nA - 40 C + 125 C PCB Mount SMD/SMT SOIC-24 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs QUAD 8-BIT POTENTIOMETER 5 000In Stock
Min.: 1
Mult.: 1
: 2 500

AD8403 10 kOhms 500 PPM / C 20 % Quad 256 Tap Volatile SPI 3 V, 5 V 10 nA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-24 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 8-Bit I2C EEMEM DigiPOT 2 632In Stock
Min.: 1
Mult.: 1
: 1 000

AD5254 50 kOhms 300 PPM / C 30 % Quad 256 Tap Non Volatile I2C 6 V 3 uA - 40 C + 105 C PCB Mount SMD/SMT TSSOP-20 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs Single Channel, 128-Position, I2C, 8 Resistor Tolerance, Nonvolatile Digital Potentiometer 6 545In Stock
Min.: 1
Mult.: 1
: 3 000

AD5110 10 kOhms 35 PPM / C 8 % Single 128 Tap Non Volatile I2C 5.5 V 750 nA - 40 C + 125 C PCB Mount SMD/SMT LFCSP-8 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 256tap, Dual DigiPOT, NVM, SPI 2 646In Stock
Min.: 1
Mult.: 1

AD5142 100 kOhms 35 PPM / C 8 % Dual 256 Tap Non Volatile SPI 5.5 V 700 nA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-16 Log Tube
Analog Devices Digital Potentiometer ICs 7-BIT RDAC WITH UP/DWN CONTROL 737In Stock
Min.: 1
Mult.: 1
: 1 000

AD5220 100 kOhms 800 PPM / C 30 % Single 128 Tap Volatile Up/Down 5.4 V 15 uA - 40 C + 85 C PCB Mount SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 8-Bit I2C RDAC 1 480In Stock
Min.: 1
Mult.: 1
: 1 000

AD5241 10 kOhms 30 PPM / C 30 % Single 256 Tap Volatile I2C 2.7 V 100 nA - 40 C + 105 C PCB Mount SMD/SMT SOIC-14 Linear Reel, Cut Tape, MouseReel