Digital Potentiometer ICs

Results: 1 007
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Resistance Temperature Coefficient Tolerance Number of POTs Taps per POT Wiper Memory Digital Interface Operating Supply Voltage Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Termination Style Package/Case Qualification Taper Packaging
Microchip Technology Digital Potentiometer ICs 10Bit I2C/SPI 1-Ch Digi Pot with MTP memory (10K-Ohm) 35In Stock
2 500Expected 19/08/2026
Min.: 1
Mult.: 1
: 2 500

10 kOhms 25 PPM / C Single 1024 Tap Non Volatile I2C, SPI 2.7 V to 5.5 V 1 uA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-14 Reel, Cut Tape, MouseReel
Microchip Technology Digital Potentiometer ICs 256 Step SPI 50kOhm 116In Stock
Min.: 1
Mult.: 1

50 kOhms 800 PPM / C Dual 256 Tap Volatile Serial 2.7 V to 5.5 V 340 uA - 40 C + 125 C PCB Mount Through Hole PDIP-14 AEC-Q100 Linear Tube
Microchip Technology Digital Potentiometer ICs 256 Step SPI 50kOhm 41In Stock
Min.: 1
Mult.: 1

50 kOhms 800 PPM / C Dual 256 Tap Volatile Serial 2.7 V to 5.5 V 340 uA - 40 C + 85 C PCB Mount Through Hole PDIP-14 AEC-Q100 Linear Tube
Microchip Technology Digital Potentiometer ICs 256 Step SPI 50kOhm 3In Stock
Min.: 1
Mult.: 1

50 kOhms 800 PPM / C Dual 256 Tap Volatile Serial 2.7 V to 5.5 V 340 uA - 40 C + 85 C PCB Mount SMD/SMT TSSOP-14 AEC-Q100 Linear Tube
Microchip Technology Digital Potentiometer ICs 256 Step SPI 100kOhm 44In Stock
Min.: 1
Mult.: 1

100 kOhms 800 PPM / C Dual 256 Tap Volatile Serial 2.7 V to 5.5 V 340 uA - 40 C + 125 C PCB Mount Through Hole PDIP-14 AEC-Q100 Linear Tube

Microchip Technology Digital Potentiometer ICs 256 Step SPI 100kOhm 171In Stock
Min.: 1
Mult.: 1

100 kOhms 800 PPM / C Dual 256 Tap Volatile Serial 2.7 V to 5.5 V 340 uA - 40 C + 125 C PCB Mount SMD/SMT SOIC-14 AEC-Q100 Linear Tube
Microchip Technology Digital Potentiometer ICs 256 Step SPI 100kOhm 39In Stock
Min.: 1
Mult.: 1

100 kOhms 800 PPM / C Dual 256 Tap Volatile Serial 2.7 V to 5.5 V 340 uA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-14 AEC-Q100 Linear Tube
Microchip Technology Digital Potentiometer ICs 256 Step SPI 100kOhm 246In Stock
Min.: 1
Mult.: 1

100 kOhms 800 PPM / C Dual 256 Tap Volatile Serial 2.7 V to 5.5 V 340 uA - 40 C + 85 C PCB Mount Through Hole PDIP-14 AEC-Q100 Linear Tube
Microchip Technology Digital Potentiometer ICs 256 Step SPI 100kOhm 498In Stock
Min.: 1
Mult.: 1

100 kOhms 800 PPM / C Dual 256 Tap Volatile Serial 2.7 V to 5.5 V 340 uA - 40 C + 85 C PCB Mount SMD/SMT TSSOP-14 AEC-Q100 Linear Tube

Microchip Technology Digital Potentiometer ICs Dual 7B V SPI POT 122In Stock
Min.: 1
Mult.: 1

10 kOhms 150 PPM / C 20 % Dual 128 Tap Volatile Serial, SPI 2.5 V, 3.3 V, 5 V 1 mA - 40 C + 125 C PCB Mount Through Hole PDIP-14 AEC-Q100 Linear Tube

Microchip Technology Digital Potentiometer ICs Dual 7B V SPI POT 187In Stock
Min.: 1
Mult.: 1

10 kOhms 150 PPM / C 20 % Dual 128 Tap Volatile Serial, SPI 2.5 V, 3.3 V, 5 V 1 mA - 40 C + 125 C PCB Mount SMD/SMT SOIC-14 AEC-Q100 Linear Tube
Microchip Technology Digital Potentiometer ICs Digital Pot 128 step SPI dual Ch 375In Stock
Min.: 1
Mult.: 1

10 kOhms 150 PPM / C 20 % Dual 128 Tap Volatile Serial, SPI 2.5 V, 3.3 V, 5 V 1 mA - 40 C + 125 C PCB Mount SMD/SMT QFN-16 AEC-Q100 Linear Tube

Microchip Technology Digital Potentiometer ICs Dual 7B V SPI POT 465In Stock
Min.: 1
Mult.: 1

10 kOhms 150 PPM / C 20 % Dual 128 Tap Volatile Serial, SPI 2.5 V, 3.3 V, 5 V 1 mA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-14 AEC-Q100 Linear Tube

Microchip Technology Digital Potentiometer ICs Dual 7B V SPI POT 56In Stock
Min.: 1
Mult.: 1

100 kOhms 150 PPM / C 20 % Dual 128 Tap Volatile Serial, SPI 2.5 V, 3.3 V, 5 V 1 mA - 40 C + 125 C PCB Mount Through Hole PDIP-14 AEC-Q100 Linear Tube

Microchip Technology Digital Potentiometer ICs Dual 7B V SPI POT 451In Stock
1 344On Order
Min.: 1
Mult.: 1

100 kOhms 150 PPM / C 20 % Dual 128 Tap Volatile Serial, SPI 2.5 V, 3.3 V, 5 V 1 mA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-14 AEC-Q100 Linear Tube

Microchip Technology Digital Potentiometer ICs Dual 7B V SPI POT 59In Stock
Min.: 1
Mult.: 1

5 kOhms 150 PPM / C 20 % Dual 128 Tap Volatile Serial, SPI 2.5 V, 3.3 V, 5 V 1 mA - 40 C + 125 C PCB Mount Through Hole PDIP-14 AEC-Q100 Linear Tube

Microchip Technology Digital Potentiometer ICs Dual 7B V SPI POT 66In Stock
Min.: 1
Mult.: 1

5 kOhms 150 PPM / C 20 % Dual 128 Tap Volatile Serial, SPI 2.5 V, 3.3 V, 5 V 1 mA - 40 C + 125 C PCB Mount SMD/SMT SOIC-14 AEC-Q100 Linear Tube

Microchip Technology Digital Potentiometer ICs Dual 7B V SPI POT 63In Stock
Min.: 1
Mult.: 1

50 kOhms 150 PPM / C 20 % Dual 128 Tap Volatile Serial, SPI 2.5 V, 3.3 V, 5 V 1 mA - 40 C + 125 C PCB Mount Through Hole PDIP-14 AEC-Q100 Linear Tube

Microchip Technology Digital Potentiometer ICs Dual 7B V SPI POT 315In Stock
Min.: 1
Mult.: 1

50 kOhms 150 PPM / C 20 % Dual 128 Tap Volatile Serial, SPI 2.5 V, 3.3 V, 5 V 1 mA - 40 C + 125 C PCB Mount SMD/SMT SOIC-14 AEC-Q100 Linear Tube

Microchip Technology Digital Potentiometer ICs Dual 7B V SPI POT 1 125In Stock
Min.: 1
Mult.: 1
: 2 600

10 kOhms 150 PPM / C 20 % Dual 128 Tap Volatile Serial, SPI 2.5 V, 3.3 V, 5 V 1 mA - 40 C + 125 C PCB Mount SMD/SMT SOIC-14 AEC-Q100 Linear Reel, Cut Tape, MouseReel

Microchip Technology Digital Potentiometer ICs Dual 7B V SPI Rheo 96In Stock
Min.: 1
Mult.: 1

MCP4232 10 kOhms 150 PPM / C 20 % Dual 128 Tap Volatile Serial, SPI 2.5 V, 3.3 V, 5 V 1 mA - 40 C + 125 C PCB Mount SMD/SMT MSOP-10 AEC-Q100 Linear Tube

Microchip Technology Digital Potentiometer ICs Dual 7B V SPI Rheo 1 105In Stock
Min.: 1
Mult.: 1
: 2 500

MCP4232 10 kOhms 150 PPM / C 20 % Dual 128 Tap Volatile Serial, SPI 2.5 V, 3.3 V, 5 V 1 mA - 40 C + 125 C PCB Mount SMD/SMT MSOP-10 AEC-Q100 Linear Reel, Cut Tape, MouseReel
Microchip Technology Digital Potentiometer ICs Dual 7B NV SPI POT 16In Stock
Min.: 1
Mult.: 1

MCP4241 10 kOhms 150 PPM / C 20 % Dual 128 Tap Non Volatile Serial, 4-Wire, SPI 2.5 V, 3.3 V, 5 V 550 uA - 40 C + 125 C PCB Mount Through Hole PDIP-14 AEC-Q100 Linear Tube
Microchip Technology Digital Potentiometer ICs Dual 7B NV SPI POT 272In Stock
Min.: 1
Mult.: 1

MCP4241 10 kOhms 150 PPM / C 20 % Dual 128 Tap Non Volatile Serial, 4-Wire, SPI 2.5 V, 3.3 V, 5 V 550 uA - 40 C + 125 C PCB Mount SMD/SMT SOIC-Narrow-14 AEC-Q100 Linear Tube
Microchip Technology Digital Potentiometer ICs Dual 7B NV SPI POT 320In Stock
Min.: 1
Mult.: 1

MCP4241 10 kOhms 150 PPM / C 20 % Dual 128 Tap Non Volatile SPI, 4-Wire 5.5 V 550 uA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-14 AEC-Q100 Linear Tube