TSSOP-16 Digital Potentiometer ICs

Results: 68
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Resistance Temperature Coefficient Tolerance Number of POTs Taps per POT Wiper Memory Digital Interface Operating Supply Voltage Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Termination Style Package/Case Qualification Taper Packaging
Analog Devices Digital Potentiometer ICs Dual 8-Bit I2C RDAC 1 307In Stock
Min.: 1
Mult.: 1
: 1 000

AD5242 1 MOhms 30 PPM / C 30 % Dual 256 Tap Volatile I2C 5.5 V 100 nA - 40 C + 105 C PCB Mount SMD/SMT TSSOP-16 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs Dual 8-Bit SPI Dig POT 1 709In Stock
Min.: 1
Mult.: 1

AD5262 200 kOhms 35 PPM / C 30 % Dual 256 Tap Volatile SPI 2.75 V 25 uA - 40 C + 85 C PCB Mount SMD/SMT TSSOP-16 Linear Tube
Analog Devices Digital Potentiometer ICs Dual 8-Bit SPI Dig POT 402In Stock
2 000On Order
Min.: 1
Mult.: 1
: 1 000

AD5262 200 kOhms 35 PPM / C 30 % Dual 256 Tap Volatile SPI 2.75 V 25 uA - 40 C + 85 C PCB Mount SMD/SMT TSSOP-16 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs Dual 8-Bit SPI Dig POT 873In Stock
Min.: 1
Mult.: 1

AD5262 50 kOhms 35 PPM / C 30 % Dual 256 Tap Volatile SPI 2.75 V 25 uA - 40 C + 85 C PCB Mount SMD/SMT TSSOP-16 Linear Tube
Analog Devices Digital Potentiometer ICs Single/Dual, +15 V/ 5 V, 256-Position, I2C-Compatible Digital Potentiometer 687In Stock
Min.: 1
Mult.: 1
: 1 000

AD5282 20 kOhms 35 PPM / C 30 % Dual 256 Tap Volatile I2C 5.5 V 25 uA - 40 C + 85 C PCB Mount SMD/SMT TSSOP-16 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs Single/Dual, +15 V/ 5 V, 256-Position, I2C-Compatible Digital Potentiometer 686In Stock
Min.: 1
Mult.: 1

AD5282 200 kOhms 35 PPM / C 30 % Dual 256 Tap Volatile I2C 5.5 V 25 uA - 40 C + 85 C PCB Mount SMD/SMT TSSOP-16 Linear Tube
Analog Devices Digital Potentiometer ICs Single/Dual, +15 V/ 5 V, 256-Position, I2C-Compatible Digital Potentiometer 770In Stock
Min.: 1
Mult.: 1
: 1 000

AD5282 200 kOhms 35 PPM / C 30 % Dual 256 Tap Volatile I2C 5.5 V 25 uA - 40 C + 85 C PCB Mount SMD/SMT TSSOP-16 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs Single/Dual, +15 V/ 5 V, 256-Position, I2C-Compatible Digital Potentiometer 650In Stock
96Expected 14/09/2026
Min.: 1
Mult.: 1

AD5282 50 kOhms 35 PPM / C 30 % Dual 256 Tap Volatile I2C 5.5 V 25 uA - 40 C + 85 C PCB Mount SMD/SMT TSSOP-16 Linear Tube
Analog Devices Digital Potentiometer ICs Single/Dual, +15 V/ 5 V, 256-Position, I2C-Compatible Digital Potentiometer 464In Stock
Min.: 1
Mult.: 1
: 1 000

AD5282 50 kOhms 35 PPM / C 30 % Dual 256 Tap Volatile I2C 5.5 V 25 uA - 40 C + 85 C PCB Mount SMD/SMT TSSOP-16 Linear Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Digital Potentiometer ICs Dual NV Audio Taper Digital Potentiomete 753In Stock
Min.: 1
Mult.: 1

DS1881E 45 kOhms 30 PPM / C 20 % Dual 64 Tap Non Volatile Serial (I2C) 5 V 5 uA - 40 C + 85 C PCB Mount SMD/SMT TSSOP-16 Log Tube

Analog Devices / Maxim Integrated Digital Potentiometer ICs Dual NV Audio Taper Digital Potentiomete 1 644In Stock
Min.: 1
Mult.: 1
: 1 000

DS1881E 45 kOhms 30 PPM / C 20 % Dual 64 Tap Non Volatile Serial (I2C) 5 V 5 uA - 40 C + 85 C PCB Mount SMD/SMT TSSOP-16 Log Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Digital Potentiometer ICs Dual Log Audio Digital Potentiometer 619In Stock
1 000Expected 23/11/2026
Min.: 1
Mult.: 1
: 1 000

DS1882E 45 kOhms 30 PPM / C 20 % Dual 64 Tap Non Volatile Serial (I2C) 5 V 10 uA - 40 C + 85 C PCB Mount SMD/SMT TSSOP-16 Log Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Digital Potentiometer ICs Dual, 256-Tap, Volatile, Low-Voltage, Li 1 031In Stock
Min.: 1
Mult.: 1

MAX5392 100 kOhms 35 PPM / C 25 % Dual 256 Tap Volatile I2C 1.7 V to 5.5 V 27 uA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-16 Linear Tube
Analog Devices Digital Potentiometer ICs 10-Bit EEMEM Digital POT 600In Stock
Min.: 1
Mult.: 1

AD5231 10 kOhms 600 PPM / C 30 % Single 1024 Tap Non Volatile SPI 2.7 V 2.7 uA - 40 C + 85 C PCB Mount SMD/SMT TSSOP-16 Linear Tube
Analog Devices Digital Potentiometer ICs 128tap, Dual DigiPOT, NVM, SPI 21In Stock
Min.: 1
Mult.: 1

AD5122 100 kOhms 35 PPM / C 8 % Dual 128 Tap Non Volatile SPI 5.5 V 700 nA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-16 Log Tube
Analog Devices Digital Potentiometer ICs 256tap, Dual DigiPOT, NVM, I2C 1In Stock
192Expected 26/08/2026
Min.: 1
Mult.: 1

AD5142A 100 kOhms 35 PPM / C 8 % Dual 256 Tap Non Volatile I2C 5.5 V 700 nA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-16 Log Tube
Analog Devices Digital Potentiometer ICs 256tap, Dual DigiPOT, NVM, SPI 135In Stock
96Expected 09/07/2027
Min.: 1
Mult.: 1

AD5142 10 kOhms 35 PPM / C 8 % Dual 256 Tap Non Volatile SPI 5.5 V 700 nA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-16 Log Tube
Analog Devices Digital Potentiometer ICs Single/Dual, +15 V/ 5 V, 256-Position, I2C-Compatible Digital Potentiometer 147In Stock
288Expected 02/09/2026
Min.: 1
Mult.: 1

AD5282 20 kOhms 35 PPM / C 30 % Dual 256 Tap Volatile I2C 5.5 V 25 uA - 40 C + 85 C PCB Mount SMD/SMT TSSOP-16 Linear Tube

Analog Devices / Maxim Integrated Digital Potentiometer ICs Dual, Temperature-Controlled Resistors w 68In Stock
Min.: 1
Mult.: 1

DS1859E 20 kOhms 50 PPM / C Dual 256 Tap Non Volatile Serial (2-Wire) 3.3 V, 5 V 2 mA - 40 C + 95 C PCB Mount SMD/SMT TSSOP-16 Linear Tube

Analog Devices / Maxim Integrated Digital Potentiometer ICs Dual Log Audio Digital Potentiometer 151In Stock
Min.: 1
Mult.: 1

DS1882E 45 kOhms 30 PPM / C 20 % Dual 64 Tap Non Volatile Serial (I2C) 4.5 V, 5.5 V 10 uA - 40 C + 85 C PCB Mount SMD/SMT TSSOP-16 Log Tube
Analog Devices Digital Potentiometer ICs 10-Bit EEMEM Digital POT 15In Stock
384Expected 26/08/2026
Min.: 1
Mult.: 1

AD5231 50 kOhms 600 PPM / C 30 % Single 1024 Tap Non Volatile SPI 2.7 V 2.7 uA - 40 C + 85 C PCB Mount SMD/SMT TSSOP-16 Linear Tube
Analog Devices Digital Potentiometer ICs Dual 8Bit EEMEM Dig Pot 73In Stock
96Expected 24/08/2026
Min.: 1
Mult.: 1

AD5232 10 kOhms 300 PPM / C 20 % Dual 256 Tap Non Volatile SPI 2.7 V 3.5 uA - 40 C + 85 C PCB Mount SMD/SMT TSSOP-16 Linear Tube
Analog Devices Digital Potentiometer ICs Dual 8-Bit EEMEM Dig POT 66In Stock
288On Order
Min.: 1
Mult.: 1

AD5232 100 kOhms 300 PPM / C 20 % Dual 256 Tap Non Volatile SPI 2.7 V 3.5 uA - 40 C + 85 C PCB Mount SMD/SMT TSSOP-16 Linear Tube
Analog Devices Digital Potentiometer ICs Dual 8-Bit I2C RDAC
9 000On Order
Min.: 1
Mult.: 1
: 1 000

AD5242 10 kOhms 30 PPM / C 30 % Dual 256 Tap Volatile I2C 5.5 V 100 nA - 40 C + 105 C PCB Mount SMD/SMT TSSOP-16 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs Dual 8-Bit SPI Dig POT
3 453On Order
Min.: 1
Mult.: 1
Max.: 384

AD5262 20 kOhms 35 PPM / C 30 % Dual 256 Tap Volatile SPI 2.75 V 25 uA - 40 C + 85 C PCB Mount SMD/SMT TSSOP-16 Linear Tube