Reel Digital Potentiometer ICs

Results: 1 127
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Resistance Temperature Coefficient Tolerance Number of POTs Taps per POT Wiper Memory Digital Interface Operating Supply Voltage Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Termination Style Package/Case Qualification Taper Packaging
Analog Devices / Maxim Integrated Digital Potentiometer ICs 10-Bit, Dual, Nonvolatile, Linear-Taper 1 877In Stock
Min.: 1
Mult.: 1
: 2 500

MAX5496 10 kOhms Dual 1024 Tap Non Volatile Serial, 3-Wire, SPI 5 V 1.5 uA - 40 C + 85 C PCB Mount SMD/SMT TQFN-EP-16 Linear Reel, Cut Tape, MouseReel
Microchip Technology Digital Potentiometer ICs 10k U/Dsingle 6-bit V POT 6 858In Stock
Min.: 1
Mult.: 1
: 3 300

10 kOhms 150 PPM / C 20 % Single 64 Tap Volatile Serial (2-Wire) 2.5 V, 3.3 V, 5 V 45 uA - 40 C + 125 C PCB Mount SMD/SMT SOIC-Narrow-8 AEC-Q100 Linear Reel, Cut Tape, MouseReel
Microchip Technology Digital Potentiometer ICs 10k U/D single 6-bit V Rheostat 3 437In Stock
Min.: 1
Mult.: 1
: 3 000

10 kOhms 150 PPM / C 20 % Single 64 Tap Volatile Serial (2-Wire) 2.5 V, 3.3 V, 5 V 45 uA - 40 C + 125 C PCB Mount SMD/SMT SOT-23-6 AEC-Q100 Linear Reel, Cut Tape, MouseReel
Microchip Technology Digital Potentiometer ICs 50k U/D single 6-bit V Rheostat 12 851In Stock
Min.: 1
Mult.: 1
: 3 000

50 kOhms 150 PPM / C 20 % Single 64 Tap Volatile 2-Wire 5.5 V 45 uA - 40 C + 125 C PCB Mount SMD/SMT SOT-23-6 AEC-Q100 Linear Reel, Cut Tape, MouseReel
Microchip Technology Digital Potentiometer ICs 50k U/D single 6-bit V POT to GND 10 380In Stock
Min.: 1
Mult.: 1
: 3 000

MCP4013 50 kOhms 150 PPM / C 20 % Single 64 Tap Volatile Serial (2-Wire) 2.5 V, 3.3 V, 5 V 45 uA - 40 C + 125 C PCB Mount SMD/SMT SOT-23-6 AEC-Q100 Linear Reel, Cut Tape, MouseReel
Microchip Technology Digital Potentiometer ICs 10K I2C single 7-bit volatile memory 2 980In Stock
6 000On Order
Min.: 1
Mult.: 1
: 3 000

MCP4019 10 kOhms 150 PPM / C 20 % Single 128 Tap Volatile I2C 1.8 V to 5.5 V 80 uA - 40 C + 125 C PCB Mount SMD/SMT SC-70-5 AEC-Q100 Log Reel, Cut Tape, MouseReel
Microchip Technology Digital Potentiometer ICs 10k U/D single 6-bit NV POT 3 448In Stock
Min.: 1
Mult.: 1
: 3 300

MCP4021 10 kOhms 150 PPM / C 20 % Single 64 Tap Non Volatile Serial (2-Wire) 3.3 V, 5 V 45 uA - 40 C + 125 C PCB Mount SMD/SMT SOIC-Narrow-8 AEC-Q100 Linear Reel, Cut Tape, MouseReel
Microchip Technology Digital Potentiometer ICs 2.1k U/Dsingle 6-bit NV POT 5 453In Stock
Min.: 1
Mult.: 1
: 3 300

MCP4021 2.1 kOhms 150 PPM / C 20 % Single 64 Tap Non Volatile Serial (2-Wire) 3.3 V, 5 V 45 uA - 40 C + 125 C PCB Mount SMD/SMT SOIC-Narrow-8 AEC-Q100 Linear Reel, Cut Tape, MouseReel
Microchip Technology Digital Potentiometer ICs 50k U/D single 6-bit NV POT 3 275In Stock
Min.: 1
Mult.: 1
: 3 300

MCP4021 50 kOhms Single 64 Tap Non Volatile Serial (2-Wire) 3.3 V, 5 V 45 uA - 40 C + 125 C PCB Mount SMD/SMT SOIC-Narrow-8 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Digital Potentiometer ICs 2.1k U/Dsingle 6bit 1 889In Stock
Min.: 1
Mult.: 1
: 3 000

MCP4022 2.1 kOhms 150 PPM / C 20 % Single 64 Tap Non Volatile 2-Wire 5.5 V 45 uA - 40 C + 125 C PCB Mount SMD/SMT SOT-23-6 AEC-Q100 Linear Reel, Cut Tape, MouseReel

Microchip Technology Digital Potentiometer ICs 2.1k U/D single 6bit NV POT to GND 3 490In Stock
Min.: 1
Mult.: 1
: 3 000

MCP4023 2.1 kOhms 150 PPM / C 20 % Single 64 Tap Non Volatile Serial (2-Wire) 3.3 V, 5 V 45 uA - 40 C + 125 C PCB Mount SMD/SMT SOT-23-6 AEC-Q100 Linear Reel, Cut Tape, MouseReel
Microchip Technology Digital Potentiometer ICs 256 Step SPI 10kOhm 3 638In Stock
Min.: 1
Mult.: 1
: 3 300

10 kOhms 800 PPM / C Single 256 Tap Volatile Serial 2.7 V to 5.5 V 340 uA - 40 C + 85 C PCB Mount SMD/SMT SOIC-8 AEC-Q100 Linear Reel, Cut Tape, MouseReel
Microchip Technology Digital Potentiometer ICs 256 Step SPI 50kOhm 1 439In Stock
3 300Expected 17/09/2026
Min.: 1
Mult.: 1
: 3 300

50 kOhms 800 PPM / C Single 256 Tap Volatile Serial 2.7 V to 5.5 V 340 uA - 40 C + 85 C PCB Mount SMD/SMT SOIC-8 AEC-Q100 Linear Reel, Cut Tape, MouseReel
Microchip Technology Digital Potentiometer ICs Digital Pot 128 step SPI Sngl Ch 6 105In Stock
Min.: 1
Mult.: 1
: 3 300

MCP4141 10 kOhms 150 PPM / C 20 % Single 128 Tap Non Volatile Serial (4-Wire, SPI) 2.5 V, 3.3 V, 5 V 550 uA - 40 C + 125 C PCB Mount SMD/SMT SOIC-Narrow-8 AEC-Q100 Linear Reel, Cut Tape, MouseReel
Microchip Technology Digital Potentiometer ICs Digital Pot 256 step SPI dual Ch 2 812In Stock
Min.: 1
Mult.: 1
: 3 300

10 kOhms Single 256 Tap Volatile Serial (SPI) 2.5 V, 3.3 V, 5 V 1 mA - 40 C + 125 C PCB Mount SMD/SMT SOIC-8 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Digital Potentiometer ICs Sngl 8B NV SPI Rheo 1 832In Stock
Min.: 1
Mult.: 1
: 3 300

10 kOhms 150 PPM / C 20 % Single 256 Tap Non Volatile Serial (4-Wire, SPI) 2.5 V, 3.3 V, 5 V 550 uA - 40 C + 125 C PCB Mount SMD/SMT DFN-8 EP AEC-Q100 Linear Reel, Cut Tape, MouseReel
Microchip Technology Digital Potentiometer ICs Sngl 8B NV SPI Rheo 3 656In Stock
Min.: 1
Mult.: 1
: 3 300

10 kOhms 150 PPM / C 20 % Single 256 Tap Non Volatile Serial (4-Wire, SPI) 2.5 V, 3.3 V, 5 V 550 uA - 40 C + 125 C PCB Mount SMD/SMT SOIC-Narrow-8 AEC-Q100 Linear Reel, Cut Tape, MouseReel
Microchip Technology Digital Potentiometer ICs Sngl 8B NV SPI Rheo 2 408In Stock
Min.: 1
Mult.: 1
: 3 300

5 kOhms 150 PPM / C 20 % Single 256 Tap Non Volatile Serial (4-Wire, SPI) 2.5 V, 3.3 V, 5 V 550 uA - 40 C + 125 C PCB Mount SMD/SMT SOIC-Narrow-8 AEC-Q100 Linear Reel, Cut Tape, MouseReel
Microchip Technology Digital Potentiometer ICs Sngl 7B NV SPI Rheo 2 045In Stock
Min.: 1
Mult.: 1
: 2 500

MCP4162 100 kOhms Single 256 Tap Non Volatile Serial (4-Wire, SPI) 2.5 V, 3.3 V, 5 V 550 uA - 40 C + 125 C PCB Mount SMD/SMT MSOP-8 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Digital Potentiometer ICs Sngl 7B NV SPI Rheo 2 786In Stock
Min.: 1
Mult.: 1
: 2 500

MCP4162 5 kOhms Single 256 Tap Non Volatile Serial (4-Wire, SPI) 2.5 V, 3.3 V, 5 V 550 uA - 40 C + 125 C PCB Mount SMD/SMT MSOP-8 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Digital Potentiometer ICs Dual 8B V SPI POT 5 517In Stock
Min.: 1
Mult.: 1
: 2 500

MCP4251 10 kOhms 150 PPM / C 20 % Dual 256 Tap Volatile Serial, SPI 2.5 V, 3.3 V, 5 V 1 mA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-14 AEC-Q100 Linear Reel, Cut Tape, MouseReel
Microchip Technology Digital Potentiometer ICs Dual 7B NV SPI POT 1 605In Stock
Min.: 1
Mult.: 1
: 2 600

10 kOhms 150 PPM / C 20 % Dual 256 Tap Non Volatile Serial, 4-Wire, SPI 2.5 V, 3.3 V, 5 V 550 uA - 40 C + 125 C PCB Mount SMD/SMT SOIC-Narrow-14 AEC-Q100 Linear Reel, Cut Tape, MouseReel
Microchip Technology Digital Potentiometer ICs 10k SPI 7-bit Quad Chl, TSSOP20 1 751In Stock
Min.: 1
Mult.: 1
: 2 500

MCP4341 10 kOhms 150 PPM / C 20 % Quad 129 Tap Non Volatile SPI 1.8 V to 5.5 V 550 uA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-20 AEC-Q100 Linear Reel, Cut Tape
Microchip Technology Digital Potentiometer ICs 5k SPI 8-bit Quad Channel 2 589In Stock
Min.: 1
Mult.: 1
: 2 500

Quad PCB Mount TSSOP-20 AEC-Q100 Reel, Cut Tape
Microchip Technology Digital Potentiometer ICs 50k SPI 8-bit Quad Channel 1 864In Stock
Min.: 1
Mult.: 1
: 2 500

50 kOhms 150 PPM / C 20 % Quad 257 Tap Non Volatile SPI 1.8 V to 5.5 V 550 uA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-20 AEC-Q100 Linear Reel, Cut Tape