Reel Digital Potentiometer ICs

Results: 1 127
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Resistance Temperature Coefficient Tolerance Number of POTs Taps per POT Wiper Memory Digital Interface Operating Supply Voltage Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Termination Style Package/Case Qualification Taper Packaging
Analog Devices / Maxim Integrated Digital Potentiometer ICs 10-Bit, Nonvolatile, Linear-Taper Digita 2 500In Stock
Min.: 1
Mult.: 1
: 2 500

MAX5483 10 kOhms 35 PPM / C 25 % Single 1024 Tap Non Volatile Serial, 3-Wire, SPI 5 V 1 uA - 40 C + 85 C PCB Mount SMD/SMT TSSOP-14 Linear Reel, Cut Tape, MouseReel
onsemi Digital Potentiometer ICs Linear Single 256 Taps Non Buffer 15 762In Stock
30 000On Order
Min.: 1
Mult.: 1
Max.: 940
: 3 000

CAT5171 50 kOhms 100 PPM / C 20 % Single 256 Tap Volatile I2C 2.7 V to 5.5 V 300 nA - 40 C + 85 C PCB Mount SMD/SMT SOT-23-8 Linear Reel, Cut Tape, MouseReel
Renesas / Intersil Digital Potentiometer ICs 128 TAP FL RNG PRECISION 10LD 2 795In Stock
14 000On Order
Min.: 1
Mult.: 1
: 1 000

ISL22317 10 kOhms Single 128 Tap Non Volatile Serial (I2C) 3.3 V 1.75 mA - 40 C + 125 C PCB Mount SMD/SMT TDFN-10 EP Linear Reel, Cut Tape, MouseReel

Renesas / Intersil Digital Potentiometer ICs 256 TAP VOLATILE I2C DL FL RNG DCP 10LD 10 780In Stock
Min.: 1
Mult.: 1
: 1 000

ISL23315 100 kOhms 70 PPM / C 20 % Single 256 Tap Volatile Serial (I2C) 3.3 V 18 uA - 40 C + 125 C PCB Mount SMD/SMT MSOP-10 Linear Reel, Cut Tape, MouseReel

Renesas / Intersil Digital Potentiometer ICs 256 TAP VOLATILE I2C DL FL RNG DCP 14LD 4 100In Stock
Min.: 1
Mult.: 1
: 1 000

ISL23325 100 kOhms 45 PPM / C 20 % Dual 256 Tap Volatile Serial (I2C) 3.3 V 18 uA - 40 C + 125 C PCB Mount SMD/SMT UTQFN-16 Linear Reel, Cut Tape, MouseReel

Renesas / Intersil Digital Potentiometer ICs SPI XDCP 100K QD 256 TAPS 395In Stock
Min.: 1
Mult.: 1
: 1 000

X9250 50 kOhms 300 PPM / C 20 % Quad 256 Tap Non Volatile Serial (SPI) 3.3 V, 5 V 400 uA 0 C + 70 C PCB Mount SMD/SMT SOIC-24 Linear Reel, Cut Tape, MouseReel
Renesas / Intersil Digital Potentiometer ICs 10KOHM EEPOT(TMPOT CMOS 8LD IND T 578In Stock
2 500Expected 19/01/2027
Min.: 1
Mult.: 1
: 2 500

X9313 10 kOhms 300 PPM / C 20 % Single 32 Tap Non Volatile Serial (3-Wire) 5 V 1 mA - 40 C + 85 C PCB Mount SMD/SMT SOIC-8 Linear Reel, Cut Tape, MouseReel
Renesas / Intersil Digital Potentiometer ICs CMOS XDCP 100KOHM 32 TAPS 12 500In Stock
Min.: 1
Mult.: 1
: 2 500

X9315 100 kOhms Single 32 Tap Non Volatile Serial (3-Wire) 3.3 V, 5 V 50 uA - 40 C + 85 C PCB Mount SMD/SMT MSOP-8 Linear Reel, Cut Tape, MouseReel
Renesas / Intersil Digital Potentiometer ICs CMOS XDCP 50KOHM 100 TAPS 588In Stock
Min.: 1
Mult.: 1
: 2 500

X9317 50 kOhms 300 PPM / C 20 % Single 100 Tap Non Volatile Serial (3-Wire) 3.3 V, 5 V 50 uA - 40 C + 85 C PCB Mount SMD/SMT SOIC-8 Linear Reel, Cut Tape, MouseReel
Renesas / Intersil Digital Potentiometer ICs PUSHPOT 32 TAP DIG CONTROL E2POT 10OHM 1 033In Stock
2 500Expected 15/02/2027
Min.: 1
Mult.: 1
: 2 500

X9511 10 kOhms 300 PPM / C 20 % Single 32 Tap Non Volatile Push Button 5 V 1 mA - 40 C + 85 C PCB Mount SMD/SMT SOIC-8 Linear Reel, Cut Tape, MouseReel
Renesas / Intersil Digital Potentiometer ICs 50K EEPOTTM POT CMOS 8LD IND 1 834In Stock
Min.: 1
Mult.: 1
: 2 500

X9C50 50 kOhms 300 PPM / C 20 % Single 100 Tap Non Volatile Serial (3-Wire) 5 V 1 mA - 40 C + 85 C PCB Mount SMD/SMT SOIC-8 Linear Reel, Cut Tape, MouseReel
Microchip Technology Digital Potentiometer ICs 10k U/Dsingle 6-bit V POT 1 313In Stock
Min.: 1
Mult.: 1
: 2 500

10 kOhms 150 PPM / C 20 % Single 64 Tap Volatile Serial (2-Wire) 2.5 V, 3.3 V, 5 V 45 uA - 40 C + 125 C PCB Mount SMD/SMT MSOP-8 AEC-Q100 Linear Reel, Cut Tape, MouseReel
Microchip Technology Digital Potentiometer ICs 50k U/Dsingle 6-bit V POT 1 274In Stock
Min.: 1
Mult.: 1
: 3 300

50 kOhms 150 PPM / C 20 % Single 64 Tap Volatile Serial (2-Wire) 2.5 V, 3.3 V, 5 V 45 uA - 40 C + 125 C PCB Mount SMD/SMT SOIC-Narrow-8 AEC-Q100 Linear Reel, Cut Tape, MouseReel
Microchip Technology Digital Potentiometer ICs 5k U/D single 6-bit V POT to GND 1 628In Stock
Min.: 1
Mult.: 1
: 3 000

MCP4013 5 kOhms 150 PPM / C 20 % Single 64 Tap Volatile Serial (2-Wire) 2.5 V, 3.3 V, 5 V 45 uA - 40 C + 125 C PCB Mount SMD/SMT SOT-23-6 AEC-Q100 Linear Reel, Cut Tape, MouseReel
Microchip Technology Digital Potentiometer ICs 100K I2C singl 7-bit volatile memory 622In Stock
Min.: 1
Mult.: 1
: 3 000

MCP4019 100 kOhms 150 PPM / C 20 % Single 128 Tap Volatile I2C 1.8 V to 5.5 V 80 uA - 40 C + 125 C PCB Mount SMD/SMT SC-70-5 AEC-Q100 Log Reel, Cut Tape, MouseReel
Microchip Technology Digital Potentiometer ICs 5K I2C single 7-bit volatile memory 1 544In Stock
Min.: 1
Mult.: 1
: 3 000

MCP4019 5 kOhms 150 PPM / C 20 % Single 128 Tap Volatile I2C 1.8 V to 5.5 V 80 uA - 40 C + 125 C PCB Mount SMD/SMT SC-70-5 AEC-Q100 Log Reel, Cut Tape, MouseReel
Microchip Technology Digital Potentiometer ICs 2.1k U/Dsingle 6-bit NV POT 1 288In Stock
Min.: 1
Mult.: 1
: 2 500

MCP4021 2.1 kOhms 150 PPM / C 20 % Single 64 Tap Non Volatile Serial (2-Wire) 3.3 V, 5 V 45 uA - 40 C + 125 C PCB Mount SMD/SMT MSOP-8 AEC-Q100 Linear Reel, Cut Tape, MouseReel
Microchip Technology Digital Potentiometer ICs 5k U/D single 6-bit NV POT 1 666In Stock
Min.: 1
Mult.: 1
: 3 300

MCP4021 5 kOhms 150 PPM / C 20 % Single 64 Tap Non Volatile Serial (2-Wire) 3.3 V, 5 V 45 uA - 40 C + 125 C PCB Mount SMD/SMT SOIC-Narrow-8 AEC-Q100 Linear Reel, Cut Tape, MouseReel
Microchip Technology Digital Potentiometer ICs 10k U/D single 6-bit NV POT to GND 1 368In Stock
Min.: 1
Mult.: 1
: 3 000

MCP4023 10 kOhms 150 PPM / C 20 % Single 64 Tap Non Volatile 2-Wire 5.5 V 45 uA - 40 C + 125 C PCB Mount SMD/SMT SOT-23-6 AEC-Q100 Linear Reel, Cut Tape, MouseReel
Microchip Technology Digital Potentiometer ICs 10k I2C sngl 7-bit volatile memory 466In Stock
Min.: 1
Mult.: 1
: 3 000

10 kOhms 150 PPM / C 20 % Single 128 Tap Volatile I2C 1.8 V to 5.5 V 45 uA - 40 C + 125 C PCB Mount SMD/SMT SC-70-5 AEC-Q100 Linear Reel, Cut Tape, MouseReel
Microchip Technology Digital Potentiometer ICs 100k I2C sngl 7-bit volatile memory 2 073In Stock
Min.: 1
Mult.: 1
: 3 000

5 kOhms to 100 kOhms 50 PPM / C 20 % Single 128 Tap Volatile I2C 1.8 V to 5.5 V 45 A - 40 C + 125 C PCB Mount SMD/SMT SC-70-5 AEC-Q100 Linear Reel, Cut Tape, MouseReel
Microchip Technology Digital Potentiometer ICs Digital Pot 128 step SPI Sngl Ch 1 597In Stock
Min.: 1
Mult.: 1
: 3 300

MCP4131 10 kOhms 150 PPM / C 20 % Single 128 Tap Volatile Serial (SPI) 2.5 V, 3.3 V, 5 V 1 mA - 40 C + 125 C PCB Mount SMD/SMT SOIC-8 AEC-Q100 Linear Reel, Cut Tape, MouseReel
Microchip Technology Digital Potentiometer ICs Digital Pot 256 step SPI dual Ch 15In Stock
2 500Expected 23/10/2026
Min.: 1
Mult.: 1
: 2 500

5 kOhms 150 PPM / C 20 % Single 256 Tap Volatile Serial (SPI) 2.5 V, 3.3 V, 5 V 1 mA - 40 C + 125 C PCB Mount SMD/SMT MSOP-8 AEC-Q100 Linear Reel, Cut Tape, MouseReel
Microchip Technology Digital Potentiometer ICs Digital Pot 256 step SPI dual Ch 31In Stock
Min.: 1
Mult.: 1
: 2 500

MCP4152 50 kOhms 150 PPM / C 20 % Single 256 Tap Volatile Serial (SPI) 2.5 V, 3.3 V, 5 V 1 mA - 40 C + 125 C PCB Mount SMD/SMT MSOP-8 AEC-Q100 Linear Reel, Cut Tape, MouseReel
Microchip Technology Digital Potentiometer ICs 10Bit I2C/SPI 1-Ch Digi Pot with MTP memory (10K-Ohm) 35In Stock
2 500Expected 19/08/2026
Min.: 1
Mult.: 1
: 2 500

10 kOhms 25 PPM / C Single 1024 Tap Non Volatile I2C, SPI 2.7 V to 5.5 V 1 uA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-14 Reel, Cut Tape, MouseReel