Reel Digital Potentiometer ICs

Results: 1 127
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Resistance Temperature Coefficient Tolerance Number of POTs Taps per POT Wiper Memory Digital Interface Operating Supply Voltage Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Termination Style Package/Case Qualification Taper Packaging
Analog Devices Digital Potentiometer ICs al5-Bit PB Up/Down DigiPOT 1 257In Stock
3 000Expected 31/08/2026
Min.: 1
Mult.: 1
: 3 000

AD5228 10 kOhms 35 PPM / C 20 % Single 32 Tap Volatile Push Button 2.7 V 400 nA - 40 C + 105 C PCB Mount SMD/SMT TSOT-8 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 5-Bit PB Up/Down DigiPOT 644In Stock
Min.: 1
Mult.: 1
: 3 000

AD5228 100 kOhms 35 PPM / C 20 % Single 32 Tap Volatile Push Button 2.7 V 400 nA - 40 C + 105 C PCB Mount SMD/SMT TSOT-8 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 6Dual 8-Bit I2C RDAC 141In Stock
Min.: 1
Mult.: 1
: 1 000

AD5242 100 kOhms 30 PPM / C 30 % Dual 256 Tap Volatile I2C 5.5 V 100 nA - 40 C + 105 C PCB Mount SMD/SMT SOIC-16 Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs Dual 8-Bit I2C Digi POT 498In Stock
1 000Expected 11/09/2026
Min.: 1
Mult.: 1
: 1 000

AD5243 2.5 kOhms 35 PPM / C 20 % Dual 256 Tap Volatile I2C 5.5 V 3.5 uA - 40 C + 125 C PCB Mount SMD/SMT MSOP-10 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 8-Bit I2C DigiPOT 28In Stock
250Expected 24/08/2026
Min.: 1
Mult.: 1
: 250

AD5245 50 kOhms 35 PPM / C 30 % Single 256 Tap Volatile I2C 5.5 V 3 uA - 40 C + 125 C PCB Mount SMD/SMT SOT-23-8 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs Dual 8-Bit I2C Digi POT 66In Stock
9 000Expected 31/12/2026
Min.: 1
Mult.: 1
: 1 000

AD5248 10 kOhms 35 PPM / C 20 % Dual 256 Tap Volatile I2C 2.75 V 3.5 uA - 40 C + 125 C PCB Mount SMD/SMT MSOP-10 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 8-Bit SPI Dig POT 269In Stock
3 000Expected 02/09/2027
Min.: 1
Mult.: 1
: 1 000

AD5260 20 kOhms 35 PPM / C 30 % Single 256 Tap Volatile SPI 2.75 V 25 uA - 40 C + 85 C PCB Mount SMD/SMT TSSOP-14 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 256 tap 5v 50tp, 1 R-tol MSOP SPI I.C. 723In Stock
Min.: 1
Mult.: 1
: 1 500

AD5271 20 kOhms 5 PPM / C 1 % Single 256 Tap Non Volatile SPI 6 V 300 nA - 40 C + 125 C PCB Mount SMD/SMT LFCSP-10 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 256 tap 5v 50tp, 1 R-tol MSOP SPI I.C. 79In Stock
Min.: 1
Mult.: 1
: 1 000

AD5271 20 kOhms 5 PPM / C 1 % Single 256 Tap Non Volatile SPI 6 V 300 nA - 40 C + 125 C PCB Mount SMD/SMT MSOP-10 Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs +/-15V 8-Bit DigiPOT 123In Stock
1 000Expected 02/04/2027
Min.: 1
Mult.: 1
: 1 000

AD5290 50 kOhms 35 PPM / C 30 % Single 256 Tap Volatile SPI 5.5 V 15 uA - 40 C + 125 C PCB Mount SMD/SMT MSOP-10 Linear Reel, Cut Tape, MouseReel
Texas Instruments Digital Potentiometer ICs 256-tap high-accurac y digital potentiom A 595-TPL1401DSGT 717In Stock
3 000Expected 27/08/2026
Min.: 1
Mult.: 1
: 3 000

TPL1401 200 kOhms 50 PPM / C Single 256 Tap Non Volatile I2C 1.8 V to 5.5 V 500 uA - 40 C + 125 C PCB Mount SMD/SMT WSON-8 Linear Reel, Cut Tape, MouseReel
Texas Instruments Digital Potentiometer ICs 256-tap high-accurac y digital potentiom A 595-TPL1401DSGR 367In Stock
Min.: 1
Mult.: 1
: 250

TPL1401 200 kOhms 50 PPM / C Single 256 Tap Non Volatile I2C 1.8 V to 5.5 V 500 uA - 40 C + 125 C PCB Mount SMD/SMT WSON-8 Linear Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Digital Potentiometer ICs Nonvolatile Trimmer Potentiometer 40In Stock
Min.: 1
Mult.: 1
: 3 000

DS1804U 10 kOhms 750 PPM / C 20 % Single 100 Tap Non Volatile Increment-Decrement 3 V, 5 V 400 uA - 40 C + 85 C PCB Mount SMD/SMT UMAX-8 Linear Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Digital Potentiometer ICs Nonvolatile Trimmer Potentiometer 871In Stock
Min.: 1
Mult.: 1
: 3 000

DS1804U 100 kOhms Single 100 Tap Non Volatile Increment-Decrement 3 V, 5 V 400 uA - 40 C + 85 C PCB Mount SMD/SMT UMAX-8 Linear Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Digital Potentiometer ICs Nonvolatile Trimmer Potentiometer 25In Stock
2 500Expected 01/10/2026
Min.: 1
Mult.: 1
: 2 500

DS1804Z 50 kOhms Single 100 Tap Non Volatile Increment-Decrement 3 V, 5 V 400 uA - 40 C + 85 C PCB Mount SMD/SMT SOIC-Narrow-8 Linear Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Digital Potentiometer ICs Triple 128-Position Nonvolatile Digital 1 299In Stock
Min.: 1
Mult.: 1
: 2 500

DS3903E 10 kOhms, 90 kOhms Triple 128 Tap Non Volatile Serial (2-Wire) 3 V, 5 V 250 uA - 40 C + 85 C PCB Mount SMD/SMT TSSOP-20 Linear Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Digital Potentiometer ICs Hex Nonvolatile Potentiometer with I/O a 23In Stock
2 500Expected 08/03/2027
Min.: 1
Mult.: 1
: 2 500

DS3930E 16.5 kOhms 250 PPM / C 20 % Hextuple 256 Tap Non Volatile Serial (2-Wire) 2.7 V to 5.5 V 350 uA - 40 C + 85 C PCB Mount SMD/SMT TSSOP-20 Linear Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Digital Potentiometer ICs 256-Tap, Nonvolatile, I C-Interface, Dig 6In Stock
Min.: 1
Mult.: 1
: 2 500

MAX5417 50 kOhms 50 PPM / C Single 256 Tap Non Volatile Serial, 2-Wire 2.7 V to 5.25 V 1 uA - 40 C + 85 C PCB Mount SMD/SMT TQFN-8 Linear Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Digital Potentiometer ICs 32-Tap FleaPoT , 2-Wire Digital Potentiometers 399In Stock
Min.: 1
Mult.: 1
: 2 500

MAX5462 100 kOhms 35 PPM / C 25 % Single 32 Tap Volatile Serial, 2-Wire 2.7 V to 5.5 V 24 uA - 40 C + 85 C PCB Mount SMD/SMT SC-70-6 Linear Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Digital Potentiometer ICs 32-Tap, Nonvolatile, Linear-Taper Digita 203In Stock
Min.: 1
Mult.: 1
: 2 500

MAX5475 100 kOhms 35 PPM / C Single 32 Tap Non Volatile Up/Down 2.7 V to 5.25 V 1 uA - 40 C + 85 C PCB Mount SMD/SMT SOT-23-8 Linear Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Digital Potentiometer ICs Dual, 256-Tap, Nonvolatile, I C-Interfac 78In Stock
Min.: 1
Mult.: 1
: 2 500

MAX5477 10 kOhms 35 PPM / C 25 % Dual 256 Tap Non Volatile Serial, 2-Wire, I2C 5 V 15 uA - 40 C + 85 C PCB Mount SMD/SMT TQFN-16 Linear Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Digital Potentiometer ICs 10-Bit, Nonvolatile, Linear-Taper Digita 836In Stock
Min.: 1
Mult.: 1
: 2 500

MAX5481 10 kOhms 35 PPM / C 25 % Single 1024 Tap Non Volatile Serial, 3-Wire, SPI 5 V 1 uA - 40 C + 85 C PCB Mount SMD/SMT TQFN-EP-16 Linear Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Digital Potentiometer ICs 10-Bit, Nonvolatile, Linear-Taper Digita 2 220In Stock
Min.: 1
Mult.: 1
: 2 500

MAX5484 50 kOhms Single 1024 Tap Non Volatile Serial, 3-Wire, SPI 5 V 1 uA - 40 C + 85 C PCB Mount SMD/SMT TSSOP-14 Linear Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Digital Potentiometer ICs Dual, 256-Tap, Nonvolatile, SPI-Interfac 533In Stock
Min.: 1
Mult.: 1
: 2 500

MAX5488 50 kOhms 35 PPM / C 25 % Dual 256 Tap Non Volatile Serial, 3-Wire, SPI 5 V 400 uA - 40 C + 85 C PCB Mount SMD/SMT TQFN-EP-16 Linear Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Digital Potentiometer ICs Dual, 256-Tap, Nonvolatile, SPI-Interfac 1 625In Stock
Min.: 1
Mult.: 1
: 2 500

MAX5488 50 kOhms 35 PPM / C 25 % Dual 256 Tap Non Volatile Serial, 3-Wire, SPI 5 V 400 uA - 40 C + 85 C PCB Mount SMD/SMT TSSOP-14 Linear Reel, Cut Tape, MouseReel