Semtech Transient Voltage Suppression Diodes - TVS

Results: 639
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Semtech ESD Protection Diodes / TVS Diodes 1-Line 130V 2.9A TVS DO-214AA(SMB) 307In Stock
6 000Expected 02/11/2026
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 130 V SMD/SMT 209 V 144 V SMB (DO-214AA) 2.9 A 600 W 30 kV 30 kV - 55 C + 150 C SMBJxA Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 30V 12.4A TVS 2 224In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 30 V SMD/SMT 48.4 V 33.3 V SMB (DO-214AA) 12.4 A 600 W - 55 C + 175 C SMBJxxCA Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 51V 7.3A TVS DO-214AA(SMB) 222In Stock
3 000Expected 24/08/2026
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 51 V SMD/SMT 82.4 V 56.7 V SMB (DO-214AA) 600 W - 55 C + 175 C SMBJxxCA Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 60V 6.2A TVS DO-214AA(SMB) 323In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 60 V SMD/SMT 96.8 V 66.7 V SMB (DO-214AA) 600 W - 55 C + 175 C SMBJxxCA Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 5V, 7 CHAN, TVS ARRAY 29In Stock
1 500Expected 04/09/2026
Min.: 1
Mult.: 1
: 500

Bidirectional 7 Channel 5 V SMD/SMT 9.8 V 6 V SOIC-8 17 A 300 W 350 pF 8 kV 15 kV - 55 C + 125 C SMDA05 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 12V, 7 CHAN, TVS ARRAY 187In Stock
500Expected 30/11/2026
Min.: 1
Mult.: 1
: 500

Bidirectional 7 Channel 12 V SMD/SMT 19 V 13.3 V SOIC-8 12 A 300 W 120 pF 8 kV 15 kV - 55 C + 125 C SMDA12 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes TVS, 12V, 4 LINE, ESD 1 490In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional, Unidirectional 4 Channel, 3 Channel 12 V SMD/SMT 19 V 13.3 V 8 A 75 pF 8 kV 15 kV - 55 C + 125 C Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes 300W TVS 24V 7"RL BI POLAR 687In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional, Unidirectional 5 Channel, 4 Channel 24 V SMD/SMT 40 V 26.7 V SC-59-6 (SOT-23-6) 8 A 300 W 75 pF 8 kV 15 kV - 55 C + 125 C SMS Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 12V TVS ARRAY 8-PIN SOIC 27In Stock
Min.: 1
Mult.: 1
: 500

Unidirectional 4 Channel 12 V SMD/SMT 25 V 13.3 V SOIC-8 20 A 500 W 15 pF - 55 C + 125 C SRDA Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes IPD TVS, USB, 33 OHM, 3K T&R 718In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 4 Channel 5.25 V SMD/SMT 6 V SC-70-6 (SOT-363-6) 60 pF 8 kV 15 kV - 40 C + 125 C STF203 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 4LINE 5V 10PF MICRO CLAMP 807In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 4 Channel 5 V SMD/SMT 12.5 V 6 V SLP2510P8 2 A 25 W 4.5 pF 8 kV 15 kV - 55 C + 125 C UCLAMP054 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes UCLAMP2804L 2.8V SOIC-8 1 275In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 4 Channel 2.8 V SMD/SMT 10 V 3.5 V SOIC-8 10 A 100 W 4.5 pF 30 kV 30 kV - 40 C + 85 C UCLAMP28 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 3.3V ESD PROTECTION ARRAY 1 167In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 5 Channel 3.3 V SMD/SMT 8 V 2.8 V SLP1616P6 5 A 40 W 12 pF 8 kV 15 kV - 55 C + 125 C UCLAMP33 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes UCLAMP3311Z.TFT 3.3V Z PACKAGE 2 815In Stock
Min.: 1
Mult.: 1
: 15 000

Bidirectional 1 Channel 3.3 V SMD/SMT 7.5 V 4 V 0201 (0603 metric) 4 A 30 W 6 pF 14 kV 16 kV - 40 C + 85 C UCLAMP33 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 36V 3-LINE TVS 272In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 3 Channel 36 V SMD/SMT 70 V 37 V DFN-1710-6 2 A 140 W 25 pF 15 kV 20 kV - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 36V, 1-Line Surge protection 2 562In Stock
Min.: 1
Mult.: 1
: 10 000

Unidirectional 1 Channel 36 V SMD/SMT 15 V 37 V 0603 (1608 metric) 80 A 1.6 kW 150 pF 30 kV 30 kV - 40 C + 125 C uClamp Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 60V, 1-Line Surge protection 2 130In Stock
Min.: 1
Mult.: 1
: 10 000

1 Channel 60 V SMD/SMT 65 V 60 V 0603 (1608 metric) 8 A 110 pF 30 kV 30 kV - 40 C + 125 C uClamp Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 4-LINE 5V TVS Array Low Capacitance
35 278Expected 27/08/2026
Min.: 1
Mult.: 1
: 3 000

Unidirectional 4 Channel 5 V SMD/SMT 25 V 6 V SC-70-6 (SOT-363-6) 6 A 150 W 3 pF 8 kV 15 kV - 55 C + 125 C RCLAMP050 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 4-Line 5V 12pF 28nH SLP2116P8 COLOR LCD
5 746Expected 10/09/2026
Min.: 1
Mult.: 1
: 3 000

Bidirectional 4 Channel 5 V SMD/SMT 6 V SLP2116P8 45 pF 8 kV 15 kV - 40 C + 85 C ECLAMP24 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 5.5V 45pF 24R USB Bi Filter SLP1616P6
18 000Expected 02/09/2026
Min.: 1
Mult.: 1
: 3 000

Bidirectional 2 Channel 5.5 V SMD/SMT 6 V SLP1616P6 45 pF 8 kV 15 kV - 40 C + 85 C ECLAMP25 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes LOCAP, 5V, 300W, UNI, 7 RL
6 092On Order
Min.: 1
Mult.: 1
: 500

Unidirectional 2 Channel 5 V SMD/SMT 11 V 6 V SOIC-8 17 A 300 W 5 pF 8 kV 15 kV - 55 C + 125 C LCDA Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes TVS ARRAY LOW CAPACITANCE 12V
7 677Expected 03/11/2026
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 12 V SMD/SMT 26.6 V 13.3 V SOT-143 20 A 500 W 15 pF 8 kV 15 kV - 55 C + 125 C LCDA Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes TVS ARRAY LOW CAPACITANCE 15V
3 220Expected 20/10/2026
Min.: 1
Mult.: 1
: 500

Unidirectional 6 Channel 15 V SMD/SMT 33 V 16.7 V SOIC-8 15 A 500 W 15 pF 8 kV 15 kV - 55 C + 125 C LCDA Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes Ultra Small RClamp ESD and EOS Protection for USB Data Lines
18 000On Order
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 4 V SMD/SMT 5.2 V 7.6 V DFN-2 20 A 160 W 0.49 pF 30 kV 30 kV - 40 C + 125 C Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes 4-LIne 5V 0.16pF typ. 5A SMF2510N10
9 966Expected 26/08/2026
Min.: 1
Mult.: 1
: 5 000

MSOP-10 RCLAMP05 Reel, Cut Tape, MouseReel