Semtech Transient Voltage Suppression Diodes - TVS

Results: 639
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Semtech UCLAMP0611ZATFT
Semtech ESD Protection Diodes / TVS Diodes UCLAMP, 1-LINE 6.5V 20PF SLP0603P2X3F Non-Stocked
Min.: 1
Mult.: 1
: 15 000

1 Channel 6.5 V 10 V 7 V 0201 (0603 metric) 10 A 100 W 25 pF 30 kV 30 kV - 40 C + 85 C Reel, Cut Tape, MouseReel
Semtech UCLAMP0761ZVTFT
Semtech ESD Protection Diodes / TVS Diodes UCLAMP, 1-LINE 7.6V TVS Non-Stocked
Min.: 15 000
Mult.: 15 000
: 15 000

Unidirectional 1 Channel 7.6 V SMD/SMT 9.4 V 7.7 V 0402 (1006 metric) 30 A 400 pF 30 kV 30 kV Reel
Semtech UCLAMP0831ZVTFT
Semtech ESD Protection Diodes / TVS Diodes UCLAMP, 1-LINE 7.9V TVS Non-Stocked
Min.: 15 000
Mult.: 15 000
: 15 000

Bidirectional 1 Channel 7.9 V SMD/SMT 10.5 V 8 V 0402 (1006 metric) 35 A 330 pF 30 kV 30 kV Reel
Semtech UCLAMP0841ZVTFT
Semtech ESD Protection Diodes / TVS Diodes 1-Line 8.2V 50A DFN 1.0x0.6x0.25mm-2Ld Non-Stocked
Min.: 15 000
Mult.: 15 000
: 15 000

1 Channel 8.2 V SMD/SMT 0402 (1006 metric) 50 A Reel
Semtech UCLAMP1221ZA.F
Semtech ESD Protection Diodes / TVS Diodes 12V Bi-directional 12pF 16A SLP0603P2X3F Non-Stocked
Min.: 1
Mult.: 1

Bidirectional 1 Channel 12 V SMD/SMT 19 V 13 V DFN-2 15 A 285 W 23.5 pF 30 kV 30 kV - 40 C + 85 C
Semtech UCLAMP1291ZA.F
Semtech ESD Protection Diodes / TVS Diodes 1-Line 12V 8A DFN 0.60x0.30x0.25mm-2L Non-Stocked
Min.: 1
Mult.: 1
: 15 000

1 Channel 12 V 24 V 13.3 V 0201 (0603 metric) 10 A 240 W 90 pF 15 kV 20 kV - 55 C + 85 C Reel, Cut Tape, MouseReel
Semtech UCLAMP1291ZV.F
Semtech ESD Protection Diodes / TVS Diodes 12V, UNIDIRECTIONAL, 30A, SLP1006P2X3F Non-Stocked
Min.: 15 000
Mult.: 15 000
: 15 000

Unidirectional 1 Channel 12 V SMD/SMT 21 V 13.3 V DFN-2 30 A 9 pF 15 kV 20 kV Reel
Semtech UCLAMP1511ZBTFT
Semtech ESD Protection Diodes / TVS Diodes UCLAMP, 1-LINE 15V 4A Non-Stocked
Min.: 15 000
Mult.: 15 000
: 15 000

1 Channel 15 V 4 A Reel
Semtech UCLAMP1521ZVTFT
Semtech ESD Protection Diodes / TVS Diodes uClamp, 1-Line 15V TVS Non-Stocked
Min.: 1
Mult.: 1
: 15 000

Bidirectional 1 Channel 15 V SMD/SMT 22 V 15.5 V 0402 (1006 metric) 18 A 85 pF 30 kV 30 kV Reel, Cut Tape, MouseReel
Semtech UCLAMP2611ZA.F
Semtech ESD Protection Diodes / TVS Diodes UCLAMP, 1-LINE 26V 3PF 3A SLP0603P2X3F Non-Stocked
Min.: 15 000
Mult.: 15 000
: 15 000

Reel
Semtech UCLAMP3311Z2CTKT
Semtech ESD Protection Diodes / TVS Diodes 1-LINE 3.3V 5PF 0.08 OHMS Non-Stocked
Min.: 1
Mult.: 1
: 20 000

1 Channel 3.3 V SMD/SMT 01005 (0402 metric) 5 pF 20 kV 25 kV Reel, Cut Tape, MouseReel
Semtech UCLAMP3612S.TCT
Semtech ESD Protection Diodes / TVS Diodes MICROCLAMP, 2-LINE, 33V,4A, SOT-23 3L Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

Unidirectional 2 Channel 33 V SMD/SMT 62 V 36 V SC-59-3 (SOT-23-3) 16 A 108 pF Reel
Semtech UCLAMP5581P.F
Semtech ESD Protection Diodes / TVS Diodes 1-Line 5.5V 40pF 20A SGF1006N2-C Non-Stocked
Min.: 1
Mult.: 1

Bidirectional 1 Channel 5.5 V SMD/SMT 11.5 V 6 V DFN-2 20 A 270 W 40 pF 20 kV 20 kV - 40 C + 85 C
Semtech UCLAMP6511T.TNT
Semtech ESD Protection Diodes / TVS Diodes UCLAMP, 1-LINE 60V 12PF ESD Non-Stocked
Min.: 10 000
Mult.: 10 000
: 10 000

Bidirectional 1 Channel 60 V 105 V 65 V DFN-2 2 A 12 pF 10 kV 15 kV Reel