EPC GaN FETs

Results: 56
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Channel Mode Tradename Technology
EPC GaN FETs EPC eGaN FET, 350 V, 80 milliohm at 5 V, BGA 1.95 x 1.95 582In Stock
2 500Expected 02/09/2026
Min.: 1
Mult.: 1
: 2 500

SMD/SMT BGA-12 N-Channel 1 Channel 350 V 6.3 A 80 mOhms - 4 V, 6 V 2.5 V 2.9 nC - 40 C + 150 C Enhancement eGaN FET GaN
EPC GaN FETs EPC eGaN FET,100 V, 25 milliohm at 5 V, BGA 1.3 x 0.85 4 500In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT BGA-6 N-Channel 1 Channel 100 V 1.7 A 25 mOhms - 4 V, 6 V 2.5 V 1.8 nC - 40 C + 150 C Enhancement eGaN FET GaN
EPC GaN FETs EPC eGaN FET,100 V, 13.5 milliohm at 5 V, BGA 1.5 x 1.5 11 983In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT BGA-6 N-Channel 1 Channel 100 V 8.2 A 13.5 mOhms - 4 V, 6 V 2.5 V 3.5 nC - 40 C + 150 C Enhancement eGaN FET GaN
EPC GaN FETs EPC eGaN FET, 40 V, 3.5 mohm at 5 V, LGA 2.5 x 1.5 6 746In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT LGA-6 N-Channel 1 Channel 40 V 29 A 3.5 mOhms - 4 V, 6 V 2.5 V 6.6 nC - 40 C + 150 C Enhancement eGaN FET GaN
EPC GaN FETs EPC eGaN FET, 80 V, 3.6 milliohm at 5 V, LGA 3.5 x 1.95 2 549In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT LGA-8 N-Channel 1 Channel 80 V 60 A 3.6 mOhms - 4 V, 6 V 2.5 V 9.4 nC - 40 C + 150 C Enhancement eGaN FET GaN
EPC GaN FETs EPC eGaN FET,40 V, 1.1 milliohm at 5 V, LGA 6.05 X 2.3 1 928In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT LGA-30 N-Channel 1 Channel 40 V 90 A 1.1 mOhms - 4 V, 6 V 2.5 V 25 nC - 40 C + 150 C Enhancement eGaN FET GaN
EPC GaN FETs EPC eGaN FET,40 V, 1.5 milliohm at 5 V, LGA 3.25 x 2.85 1 811In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT LGA-14 N-Channel 1 Channel 40 V 69 A 1.5 mOhms - 4 V, 6 V 2.5 V 17.1 nC - 40 C + 150 C Enhancement eGaN FET GaN
EPC GaN FETs EPC eGaN FET,100 V, 23 milliohm at 5 V, BGA 1.3 x 0.85 14 253In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT BGA-6 N-Channel 1 Channel 100 V 1.7 A 23 mOhms - 4 V, 6 V 2.5 V 1.9 nC - 40 C + 150 C Enhancement eGaN FET GaN
EPC GaN FETs EPC eGaN FET,100 V, 2.2 milliohm at 5 V, LGA 4.45 x 2.3 460In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT LGA-22 N-Channel 1 Channel 100 V 64 A 2.2 mOhms - 4 V, 6 V 2.5 V 18 nC - 40 C + 150 C Enhancement eGaN FET GaN
EPC GaN FETs EPC eGaN Symetrical Half Bridge,60 V, 4.9 milliohm at 5 V, BGA 6.05 x 2.3 500In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT BGA-75 N-Channel 2 Channel 60 V 30 A 4.9 mOhms - 4 V, 6 V 2.5 V 8 nC, 11 nC - 40 C + 150 C Enhancement eGaN FET GaN
EPC GaN FETs EPC eGaN Symetrical Half Bridge80 V, 5.5 milliohm at 5 V, BGA 6.05 x 2.3 734In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT Die N-Channel 2-Channel 80 V 30 A 5.5 mOhms - 4 V, 6 V 2.5 V 6.5 nC, 6.5 nC - 40 C + 150 C Enhancement eGaN FET GaN
EPC GaN FETs EPC eGaN Symetrical Half Bridge,100 V, 6.8 milliohm at 5 V, BGA 6.05 x 2.3 495In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT Die 2 Channel 100 V 30 A 6.8 mOhms - 4 V, 6 V 2.5 V 6.8 nC, 6.8 nC - 40 C + 150 C Enhancement eGaN FET GaN
EPC GaN FETs EPC eGaN FET,100 V, 6 milliohm at 5 V, LGA 2.5 x 1.5 5 182In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT LGA-6 N-Channel 1 Channel 100 V 29 A 6 mOhms - 4 V, 6 V 2.5 V 5.7 nC - 40 C + 150 C Enhancement eGaN FET GaN
EPC GaN FETs EPC eGaN FET,200 V, 22 milliohm at 5 V, LGA 3.5 x 2.0 9 085In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT LGA-6 N-Channel 1 Channel 200 V 14 A 22 mOhms - 4 V, 6 V 2.5 V 4.5 nC - 40 C + 150 C Enhancement eGaN FET GaN
EPC GaN FETs EPC eGaN FET, 80 V, 20 milliohm at 5 V, BGA 1.35 x 1.35 5 968In Stock
7 500Expected 11/12/2026
Min.: 1
Mult.: 1
: 2 500

SMD/SMT BGA-9 N-Channel 1 Channel 80 V 10 A 20 mOhms - 4 V, 6 V 2.5 V 1.8 nC - 55 C + 150 C Enhancement eGaN FET GaN
EPC GaN FETs EPC eGaN FET,15 V, 26 milliohm at 5 V, BGA 0.85 x 1.2 4 917In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT BGA-6 N-Channel 1 Channel 15 V 3.4 A 26 mOhms - 4 V, 6 V 2.5 V 0.87 nC - 55 C + 150 C Enhancement eGaN FET GaN
EPC GaN FETs EPC eGaN FET,40 V, 110 milliohm at 5 V, LGA 2.05 x 0.85 1 185In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT LGA-6 N-Channel 1 Channel 40 V 4 A 110 mOhms - 4 V, 6 V 2.5 V 370 pC - 40 C + 150 C Enhancement eGaN FET GaN
EPC GaN FETs EPC eGaN FET,65 V, 130 milliohm at 5 V, LGA 2.05 x 0.85 2 345In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT LGA-6 N-Channel 1 Channel 65 V 4 A 130 mOhms - 4 V, 6 V 2.5 V 370 pC - 40 C + 150 C Enhancement eGaN FET GaN
EPC GaN FETs EPC eGaN FET,100 V, 160 milliohm at 5 V, LGA 2.05 x 0.85 2 092In Stock
2 500Expected 22/12/2026
Min.: 1
Mult.: 1
: 2 500

SMD/SMT LGA-6 N-Channel 1 Channel 100 V 4 A 160 mOhms - 4 V, 6 V 2.5 V 360 pC - 40 C + 150 C Enhancement eGaN FET GaN
EPC GaN FETs EPC eGaN FET,40 V, 2.25 milliohm at 5 V, LGA 3.25 x 3.25 1 000In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT LGA-16 N-Channel 1 40 V 80 A 2.25 mOhms - 4 V, 6 V 2.5 V 12.5 nC - 40 C + 150 Enhancement eGaN FET
EPC GaN FETs EPC eGaN FET,80 V, 2.2 milliohm at 5 V, LGA 6.05 x 2.3 5In Stock
6 500Expected 01/01/2027
Min.: 1
Mult.: 1
: 500

SMD/SMT LGA-30 N-Channel 1 Channel 80 V 90 A 2.2 mOhms - 4 V, 6 V 2.5 V 15 nC - 55 C + 150 C Enhancement eGaN FET GaN
EPC GaN FETs EPC eGaN FET,200 V, 100 milliohm at 5 V, LGA 1.7 x 0.9
30 523On Order
Min.: 1
Mult.: 1
: 2 500

SMD/SMT LGA-4 N-Channel 1 Channel 200 V 5 A 100 mOhms - 4 V, 6 V 2.5 V 1 nC - 40 C + 150 C Enhancement eGaN FET GaN
EPC GaN FETs EPC eGaN FET,100 V, 3.2 milliohm at 5 V, LGA 3.5 x 2.0
13 000Expected 05/01/2027
Min.: 1
Mult.: 1
: 1 000

SMD/SMT LGA-8 N-Channel 1 Channel 100 V 60 A 3.2 mOhms - 4 V, 6 V 2.5 V 12.5 nC - 40 C + 150 C Enhancement eGaN FET GaN
EPC GaN FETs EPC eGaN FET,100 V, 1.8 milliohm at 5 V, 3 mm x 5 mm QFN
62 957On Order
Min.: 1
Mult.: 1
: 3 000

SMD/SMT QFN-7 N-Channel 1 Channel 100 V 133 A 1.8 mOhms - 4 V, 6 V 2.5 V 23 nC - 40 C + 150 C Enhancement eGaN FET GaN
EPC GaN FETs eGaN FET, 50 V, 8.5 milliohm at 5 V, LGA 1.2 x 1.5 mm
12 099Expected 09/10/2026
Min.: 1
Mult.: 1
: 2 500

SMD/SMT LGA-4 N-Channel 1 Channel 50 V 9.6 A 8.5 mOhms - 4 V, 6 V 2.5 V 3 nC - 40 C + 150 C Enhancement eGaN FET GaN