SC-70-5 Small Signal Switching Diodes

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Peak Reverse Voltage Max Surge Current If - Forward Current Configuration Recovery Time Vf - Forward Voltage Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
onsemi Small Signal Switching Diodes 250V 200mA 13 319In Stock
48 000On Order
Min.: 1
Mult.: 1
Max.: 9 000
: 3 000

Switching Diodes SMD/SMT SC-70-5 250 V 625 mA 200 mA Dual 50 ns 1.25 V 100 nA - 55 C + 150 C BAS21 Reel, Cut Tape, MouseReel
onsemi Small Signal Switching Diodes SS SC88 DL HIVLT SWCH DIO 8 371In Stock
Min.: 1
Mult.: 1
: 10 000

Switching Diodes SMD/SMT SC-70-5 250 V 2 A 200 mA Dual 50 ns 1.25 V 100 nA - 55 C + 150 C BAS21 AEC-Q101 Reel, Cut Tape, MouseReel