SO-14 Transient Voltage Suppression Diodes - TVS

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Semtech ESD Protection Diodes / TVS Diodes 24V, 8 CHAN, TVS ARRAY 1 241In Stock
Min.: 1
Mult.: 1
: 500

Bidirectional 8 Channel 24 V SMD/SMT 43 V 26.7 V SO-14 5 A 300 W 50 pF 8 kV 15 kV - 55 C + 125 C SMDA24 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 12V, 8 CHAN, TVS ARRAY 467In Stock
500Expected 14/10/2026
Min.: 1
Mult.: 1
: 500

Bidirectional 8 Channel 12 V SMD/SMT 19 V 13.3 V SO-14 12 A 300 W 120 pF 8 kV 15 kV - 55 C + 125 C SMDA12 Reel, Cut Tape, MouseReel