USON-10 Transient Voltage Suppression Diodes - TVS

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments ESD Protection Diodes / TVS Diodes TPD4E02B04 4-Ch ESD Protection Diode 121 097In Stock
171 000Expected 04/12/2026
Min.: 1
Mult.: 1
: 3 000

Bidirectional 4 Channel 3.6 V SMD/SMT 8.8 V 5.5 V USON-10 5 A 17 W 0.27 pF 12 kV 15 kV - 40 C + 125 C TPD4E02B04 Reel, Cut Tape, MouseReel
Texas Instruments ESD Protection Diodes / TVS Diodes Quad 0.55-pF +/-3.6 -V +/-30-kV ESD pro 51 286In Stock
41 000Expected 20/08/2026
Min.: 1
Mult.: 1
: 3 000

Bidirectional 4 Channel 3.6 V SMD/SMT 8.5 V 5.5 V USON-10 50 W 0.65 pF 30 kV 30 kV - 40 C + 125 C ESD204 Reel, Cut Tape, MouseReel
Texas Instruments ESD Protection Diodes / TVS Diodes 4 Channel ESD Protec tion Diodes for Sup 49 486In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 4 Channel 5.5 V SMD/SMT 14 V 6.4 V USON-10 5 A 40 W 0.5 pF 12 kV 15 kV - 40 C + 125 C TPD4E05U06 AEC-Q100 Reel, Cut Tape, MouseReel

Texas Instruments ESD Protection Diodes / TVS Diodes 4Ch ESD Solution for Hi-Sp Diff Interfac 4 769In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 4 Channel 5.5 V SMD/SMT 20 V 9 V USON-10 25 W 0.8 pF 8 kV 9 kV - 40 C + 85 C TPD4S010 Reel, Cut Tape, MouseReel
Texas Instruments ESD Protection Diodes / TVS Diodes 4-Channel ESD Protec tion Diode 13 755In Stock
27 000Expected 22/10/2026
Min.: 1
Mult.: 1
: 3 000

Bidirectional 4 Channel 3.6 V SMD/SMT 8.8 V 5.5 V USON-10 5 A 17 W 0.33 pF 12 kV 15 kV - 40 C + 125 C TPD4E02B04 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments ESD Protection Diodes / TVS Diodes 4Chnl U-Lo Capacitnc IEC ESD Prot Diodes 46 024In Stock
165 000Expected 31/12/2026
Min.: 1
Mult.: 1
: 3 000

Unidirectional 4 Channel 5.5 V SMD/SMT 10 V 6 V USON-10 5 A 40 W 0.5 pF 12 kV 15 kV - 40 C + 125 C TPD4E05U06 Reel, Cut Tape, MouseReel
Texas Instruments ESD Protection Diodes / TVS Diodes 4Ch ESD SOLUTION 388In Stock
54 000Expected 22/10/2026
Min.: 1
Mult.: 1
: 3 000

Unidirectional 4 Channel 5.5 V SMD/SMT 8 V 7 V USON-10 1 A 45 W 0.05 pF 8 kV 9 kV - 40 C + 85 C TPD4EUSB30 Reel, Cut Tape, MouseReel
Texas Instruments ESD Protection Diodes / TVS Diodes Quad 0.5-pF &plusmn ;3.6-V ±12-k
36 825On Order
Min.: 1
Mult.: 1
: 3 000

Bidirectional 4 Channel 3.6 V SMD/SMT 8 V 5 V USON-10 2 A 17 W 0.6 pF 12 kV 15 kV - 40 C + 125 C ESD224 Reel, Cut Tape, MouseReel