Dual Cathode Common Anode Schottky Diodes & Rectifiers

Results: 175
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Configuration Technology If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Micro Commercial Components (MCC) Schottky Diodes & Rectifiers 200mA 30V

Schottky Diodes SMD/SMT SOT-323-3 Dual Cathode Common Anode Si 200 mA 30 V 1 V 600 mA 2 uA - 55 C + 150 C BAT54AWT Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 300mA 30 Volt
47 745Expected 11/01/2027
Min.: 1
Mult.: 1
: 3 000

Schottky Diodes SMD/SMT SOT-23-3 Dual Cathode Common Anode Si 300 mA 40 V 900 mV 1 A 1 uA - 40 C + 150 C BAT54 Reel, Cut Tape, MouseReel

Diodes Incorporated Schottky Diodes & Rectifiers Com Anode 30V 200mA
61 778On Order
Min.: 1
Mult.: 1
Max.: 3 740
: 3 000

Schottky Diodes SMD/SMT SOT-23-3 Dual Cathode Common Anode Si 200 mA 30 V 800 mV 600 mA 2 uA - 65 C + 125 C BAT54AT Reel, Cut Tape, MouseReel
Diodes Incorporated Schottky Diodes & Rectifiers 30V 200mW
79 540On Order
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

Schottky Diodes SMD/SMT SOT-23-3 Dual Cathode Common Anode Si 200 mA 30 V 800 mV 600 mA 2 uA - 65 C + 125 C BAT54 Reel, Cut Tape, MouseReel
ROHM Semiconductor Schottky Diodes & Rectifiers RECT 40V
99 000Expected 27/08/2026
Min.: 1
Mult.: 1
: 3 000

Schottky Diodes SMD/SMT SOT-23-3 Dual Cathode Common Anode Si 120 mA 40 V 1 V 600 mA 10 uA + 150 C Reel, Cut Tape
Vishay Schottky Diodes & Rectifiers SCHOTTKY DIODE SOT23
29 800Expected 17/09/2026
Min.: 1
Mult.: 1
: 3 000

Schottky Diodes SMD/SMT SOT-23-3 Dual Cathode Common Anode Si 200 mA 70 V 1 V 600 mA 100 nA - 55 C + 125 C BAS70 Reel, Cut Tape, MouseReel
Diodes Incorporated Schottky Diodes & Rectifiers 40V 150mW
12 905Expected 07/05/2027
Min.: 1
Mult.: 1
: 3 000

Schottky Diodes SMD/SMT SOT-523-3 Dual Cathode Common Anode Si 200 mA 40 V 1 V 600 mA 200 nA - 55 C + 150 C BAS40T Reel, Cut Tape, MouseReel

Diodes Incorporated Schottky Diodes & Rectifiers Schottky Diode SOT23 T&R 3K
8 908Expected 02/09/2026
Min.: 1
Mult.: 1
: 3 000

Schottky Diodes SMD/SMT SOT-23-3 Dual Cathode Common Anode Si 15 mA 70 V 1 V 100 mA 100 nA - 55 C + 125 C AEC-Q101 Reel, Cut Tape, MouseReel
Diodes Incorporated Schottky Diodes & Rectifiers 150MW 70V
5 929Expected 04/09/2026
Min.: 1
Mult.: 1
: 3 000

Schottky Diodes SMD/SMT SOT-523-3 Dual Cathode Common Anode Si 70 mA 70 V 1 V 100 mA 100 nA - 55 C + 125 C BAS70T /-04T /-05T /-06T Reel, Cut Tape, MouseReel
Diodes Incorporated Schottky Diodes & Rectifiers 70V 200mW
5 999On Order
Min.: 1
Mult.: 1
Max.: 1 010
: 3 000

Schottky Diodes SMD/SMT SOT-323-3 Dual Cathode Common Anode Si 70 mA 70 V 1 V 100 mA 100 nA - 55 C + 125 C BAS70W Reel, Cut Tape, MouseReel
Infineon Technologies Schottky Diodes & Rectifiers 40V 0.12A
20 195Expected 12/11/2026
Min.: 1
Mult.: 1
: 3 000

Schottky Diodes SMD/SMT SOT-23-3 Dual Cathode Common Anode Si 250 mA 40 V 570 mV 800 mA 2 uA - 55 C + 150 C BAT64 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Schottky Diodes & Rectifiers BAS40-06/SOT23/TO-236AB
32 920On Order
Min.: 1
Mult.: 1
: 3 000

Schottky Diodes SMD/SMT SOT-23-3 Dual Cathode Common Anode Si 120 mA 40 V 1 V 200 mA 10 uA - 65 C + 150 C Reel, Cut Tape, MouseReel
Nexperia Schottky Diodes & Rectifiers BAS40-06W-Q/SOT323/SC-70
14 000Expected 22/03/2027
Min.: 1
Mult.: 1
: 10 000

Schottky Diodes SMD/SMT SOT-323-3 Dual Cathode Common Anode Si 40 mA 40 V 1 V 200 mA 10 uA - 65 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia Schottky Diodes & Rectifiers BAS70-06/SOT23/TO-236AB
799Expected 21/09/2026
Min.: 1
Mult.: 1
: 3 000

Schottky Diodes SMD/SMT SOT-23-3 Dual Cathode Common Anode Si 70 mA 70 V 1 V 100 mA 10 uA - 65 C + 150 C Reel, Cut Tape, MouseReel
Nexperia Schottky Diodes & Rectifiers BAS70-06W-Q/SOT323/SC-70
9 000Expected 21/06/2027
Min.: 1
Mult.: 1
: 3 000

Schottky Diodes SMD/SMT SOT-323-3 Dual Cathode Common Anode Si 70 mA 1 V 100 mA 10 uA - 65 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia Schottky Diodes & Rectifiers BAT54A/SOT23/TO-236AB
81 800On Order
Min.: 1
Mult.: 1
: 3 000

Schottky Diodes SMD/SMT SOT-23-3 Dual Cathode Common Anode Si 200 mA 30 V 800 mV 600 mA 2 uA - 65 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Schottky Diodes & Rectifiers BAT721A/SOT23/TO-236AB
6 000Expected 21/09/2026
Min.: 1
Mult.: 1
: 3 000

Schottky Diodes SMD/SMT SOT-23-3 Dual Cathode Common Anode Si 200 mA 40 V 550 mV 1 A 15 uA - 65 C + 150 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Schottky Diodes & Rectifiers SCHOTTKY DIODE SOT23
9 980On Order
Min.: 1
Mult.: 1
: 10 000

Schottky Diodes SMD/SMT SOT-23-3 Dual Cathode Common Anode Si 200 mA 40 V 380 mV 600 mA 100 nA - 55 C + 150 C BAS40 Reel, Cut Tape
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, SOT-23, 30V, 0.2A
244 955On Order
Min.: 1
Mult.: 1
: 3 000

Schottky Diodes SMD/SMT SOT-23-3 Dual Cathode Common Anode Si 200 mA 30 V 1 V 600 mA 2 uA - 55 C + 150 C BAS/T Reel, Cut Tape, MouseReel

Central Semiconductor Schottky Diodes & Rectifiers 100mA,30V Surface mount Diode-Schottky (<1A) Dual: Common Anode 41 659Factory Stock Available
Min.: 6 000
Mult.: 3 000
: 3 000

Schottky Diodes SMD/SMT SOT-323-3 Dual Cathode Common Anode Si 100 mA 30 V 740 mV 750 mA 100 uA - 65 C + 150 C Reel
Littelfuse Schottky Diodes & Rectifiers 120V 10A 2x Common Anode Non-Stocked Lead-Time 27 Weeks
Min.: 8 000
Mult.: 8 000

Schottky Rectifiers Through Hole TO-220-2 Dual Cathode Common Anode Si 20 A 120 V 900 mV 150 A 700 uA - 55 C + 150 C DSTF Tube
Littelfuse Schottky Diodes & Rectifiers 150V 10A 2x Common Anode Non-Stocked Lead-Time 27 Weeks
Min.: 8 000
Mult.: 8 000

Schottky Rectifiers Through Hole TO-220-2 Dual Cathode Common Anode Si 20 A 150 V 1.02 V 150 A 150 uA - 55 C + 150 C DSTF Tube
Littelfuse Schottky Diodes & Rectifiers 120V 15A 2x Common Anode Non-Stocked Lead-Time 27 Weeks
Min.: 8 000
Mult.: 8 000

Schottky Rectifiers Through Hole TO-220-2 Dual Cathode Common Anode Si 30 A 120 V 970 mV 300 A 800 uA - 55 C + 150 C DSTF Tube
Littelfuse Schottky Diodes & Rectifiers 2x 5A 100V Rectifier Non-Stocked Lead-Time 17 Weeks
Min.: 8 000
Mult.: 8 000

Schottky Rectifiers Through Hole TO-220-2 Dual Cathode Common Anode Si 10 A 850 mV 120 A 1 mA - 55 C + 150 C MBR Tube
Littelfuse Schottky Diodes & Rectifiers 2x 10A 200V Rectifier Non-Stocked Lead-Time 17 Weeks
Min.: 8 000
Mult.: 8 000

Schottky Rectifiers Through Hole TO-220-2 Dual Cathode Common Anode Si 20 A 950 mV 150 A 1 mA - 55 C + 175 C MBR Tube