MSOP-10 Transient Voltage Suppression Diodes - TVS

Results: 17
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Semtech ESD Protection Diodes / TVS Diodes 8-Line TVS Array Low Capacitance 35 296In Stock
Min.: 1
Mult.: 1
: 500

Unidirectional 8 Channel 5 V SMD/SMT 25 V 6 V MSOP-10 12 A 300 W 5 pF 8 kV 15 kV - 55 C + 125 C RCLAMP050 Reel, Cut Tape, MouseReel

Texas Instruments ESD Protection Diodes / TVS Diodes Automotive USB D+/D- short-to-VBUS and I 1 860In Stock
Min.: 1
Mult.: 1
: 2 500

Unidirectional 2 Channel SMD/SMT MSOP-10 10 uF 8 kV 15 kV - 40 C + 125 C TPD2S701 AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 4 Ch 8kV 0.65pF SPA 4 997In Stock
Min.: 1
Mult.: 1
: 4 000

Unidirectional 4 Channel 6 V SMD/SMT 15 V MSOP-10 2.5 A 0.65 pF 8 kV 15 kV - 40 C + 125 C SP3003 AEC-Q100 Reel, Cut Tape, MouseReel

Littelfuse ESD Protection Diodes / TVS Diodes 3.3V 20A Lightning Surge Prot 26 835In Stock
Min.: 1
Mult.: 1
: 4 000

Unidirectional 8 Channel 3.3 V SMD/SMT 13.5 V MSOP-10 20 A 300 W 4.4 pF 30 kV 30 kV - 40 C + 125 C SP4065 Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes 4-LINE 5V TVS Array Low Capacitance 2 921In Stock
Min.: 1
Mult.: 1
: 500

Unidirectional 4 Channel 5 V SMD/SMT 25 V 6 V MSOP-10 12 A 300 W 5 pF 8 kV 15 kV - 55 C + 125 C RCLAMP050 Reel, Cut Tape, MouseReel

Littelfuse ESD Protection Diodes / TVS Diodes 1.5pF 30kV 8 686In Stock
Min.: 1
Mult.: 1
: 4 000

Unidirectional 4 Channel 2.8 V SMD/SMT 6 V MSOP-10 24 A 500 W 1.5 pF 30 kV 30 kV - 40 C + 125 C SP4044 Reel, Cut Tape, MouseReel

Littelfuse ESD Protection Diodes / TVS Diodes 1.5pF 30kV 8 907In Stock
8 000Expected 05/10/2026
Min.: 1
Mult.: 1
: 4 000

Unidirectional 4 Channel 3.3 V SMD/SMT 7 V MSOP-10 24 A 600 W 1.5 pF 30 kV 30 kV - 40 C + 125 C SP4045 Reel, Cut Tape, MouseReel

Littelfuse ESD Protection Diodes / TVS Diodes 8 Ch 30kV 2.5V 4.4pF 3 802In Stock
Min.: 1
Mult.: 1
: 4 000

Unidirectional 8 Channel 2.5 V SMD/SMT 15 V MSOP-10 20 A 300 W 4.4 pF 30 kV 30 kV - 40 C + 125 C SP4060 Reel, Cut Tape, MouseReel
Texas Instruments ESD Protection Diodes / TVS Diodes Automotive USB D+/D- short-to-battery an 1 609In Stock
Min.: 1
Mult.: 1
: 2 500

Unidirectional 2 Channel SMD/SMT 6 V 20 V MSOP-10 330 pF 8 kV 15 kV - 40 C + 125 C TPD2S703 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments ESD Protection Diodes / TVS Diodes 4Ch ESD Sol for High Spd Diff Interface 2 669In Stock
Min.: 1
Mult.: 1
: 2 500

Unidirectional 4 Channel 5.5 V SMD/SMT 20 V 9 V MSOP-10 25 W 0.8 pF 8 kV 9 kV - 40 C + 85 C TPD4S009 Reel, Cut Tape, MouseReel
Wurth Elektronik ESD Protection Diodes / TVS Diodes WE-TVS Super Speed 5uA 5V 4+1 850In Stock
3 000On Order
Min.: 1
Mult.: 1
: 3 000

Bidirectional 7 Channel 5 V SMD/SMT 12 V 6 V MSOP-10 0.55 pF - 55 C + 85 C WE-TVS Reel, Cut Tape, MouseReel

Diodes Incorporated ESD Protection Diodes / TVS Diodes 4 Ch TVS Diode Array 3.3V 5.0A 300mW 2 252In Stock
Min.: 1
Mult.: 1
: 2 500

Unidirectional 4 Channel 3.3 V SMD/SMT 10 V 6 V MSOP-10 5 A 1.2 pF 8 kV 15 kV - 65 C + 150 C D1213A Reel, Cut Tape, MouseReel

Diodes Incorporated ESD Protection Diodes / TVS Diodes 4-CH LOW CAP TVS ARRAY 0.5pF 3A 500mW 4 000In Stock
Min.: 1
Mult.: 1
: 2 500

Unidirectional 4 Channel 5.5 V SMD/SMT 12 V 6 V MSOP-10 3 A 0.65 pF 8 kV 15 kV - 65 C + 150 C D5V0F4U Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 8 Ch 8kV 0.65pF SPA
35 442On Order
Min.: 1
Mult.: 1
: 4 000

Unidirectional 8 Channel 6 V SMD/SMT 15 V MSOP-10 2.5 A 0.65 pF 8 kV 15 kV - 40 C + 125 C SP3003 AEC-Q100 Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes 4-LIne 5V 0.16pF typ. 5A SMF2510N10
9 966Expected 26/08/2026
Min.: 1
Mult.: 1
: 5 000

MSOP-10 RCLAMP05 Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes RCLAMP 7535M 8 LINE MSOP-10L Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

Unidirectional 8 Channel 2.5 V SMD/SMT 10 V 2 V MSOP-10 30 A 5 pF 8 kV 15 kV - 55 C + 125 C RCLAMP75 Reel

Semtech ESD Protection Diodes / TVS Diodes RAILCLAMP 8LINE 5V MSOP Non-Stocked
Min.: 2 500
Mult.: 2 500
: 2 500
Unidirectional 8 Channel 5 V SMD/SMT 25 V 6 V MSOP-10 12 A 5 pF 8 kV 15 kV - 55 C + 125 C RCLAMP050 Reel