ES1PD Series Rectifiers

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay Semiconductors Rectifiers 200volt 1.0amp 8 565In Stock
Min.: 1
Mult.: 1
: 10 000

SMD/SMT DO-220AA-2 200 V 1 A Fast Recovery Rectifiers Single 920 mV 30 A 5 uA 15 ns - 55 C + 150 C ES1PD AEC-Q100 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 1.0Amp 200 Volt 11 130In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT DO-220AA-2 200 V 1 A Fast Recovery Rectifiers Single 920 mV 30 A 5 uA 15 ns - 55 C + 150 C ES1PD Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 200volt 1.0amp 1 095In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT DO-220AA-2 200 V 1 A Fast Recovery Rectifiers Single 920 mV 30 A 5 uA 15 ns - 55 C + 150 C ES1PD AEC-Q100 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 200volt 1.0amp
39 879Expected 02/09/2026
Min.: 1
Mult.: 1
: 10 000

SMD/SMT DO-220AA-2 200 V 1 A Fast Recovery Rectifiers Single 920 mV 30 A 5 uA 15 ns - 55 C + 150 C ES1PD Reel, Cut Tape, MouseReel