Bridge Rectifiers

 Bridge Rectifiers
Bridge Rectifiers are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many bridge rectifier manufacturers including Bourns, Comchip, Diodes Inc., Diotec, IXYS, Micro Commercial Components (MCC), onsemi, Vishay & more.
More...

Please view our selection of bridge rectifiers below.
Results: 3 876
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Termination Style Package/Case If - Forward Current Peak Reverse Voltage Vf - Forward Voltage Max Surge Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Qualification Packaging
Vishay Semiconductors Bridge Rectifiers 600 Volt 20 Amp 240 Amp IFSM 1 207In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GSIB-5S-4 20 A 600 V 1 V 240 A - 55 C + 150 C 30 mm 4.6 mm 20 mm Tube
onsemi Bridge Rectifiers 6A Bridge Rectifier 3 577In Stock
Min.: 1
Mult.: 1
Max.: 120

Single Phase Bridge Through Hole Solder Pin GBU-4 6 A 100 V 1 V 175 A - 55 C + 150 C 22.3 mm 3.56 mm 18.8 mm GBU6B Tube
onsemi Bridge Rectifiers 6A Bridge Rectifier 2 788In Stock
Min.: 1
Mult.: 1
Max.: 120

Single Phase Bridge Through Hole Solder Pin GBU-4 6 A 800 V 1 V 175 A - 55 C + 150 C 22.3 mm 3.56 mm 18.8 mm GBU6K Tube
onsemi Bridge Rectifiers 8A Bridge Rectifier 12 899In Stock
Min.: 1
Mult.: 1
Max.: 90

Single Phase Bridge Through Hole Solder Pin GBU-4 8 A 800 V 1 V 200 A - 55 C + 150 C 22.3 mm 3.56 mm 18.8 mm GBU8K Tube
Diodes Incorporated Bridge Rectifiers 6.0A 600V 2 293In Stock
Min.: 1
Mult.: 1
Max.: 120

Single Phase Bridge Through Hole Solder Pin GBU 600 V 1 V 175 A - 55 C + 150 C 22.3 mm 3.56 mm 18.8 mm GBU60 Tube
Vishay Semiconductors Bridge Rectifiers 1.5 Amp 200 Volt 5 451In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin WOG-4 200 V 1 V 50 A - 40 C + 125 C 9.86 mm 8.84 mm 5.6 mm Bulk
Vishay Semiconductors Bridge Rectifiers 400 Volt 0.5 Amp 30 Amp IFSM 9 020In Stock
Min.: 1
Mult.: 1

Single Phase Bridge SMD/SMT SMD/SMT TO-269AA 400 V 1.25 V 30 A - 55 C + 150 C 4.95 mm 4.1 mm 2.7 mm RMB2S, RMB4S Tube
Panjit Bridge Rectifiers 2A 1000V low vf bridge 44 183In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT 1.05 V Reel, Cut Tape, MouseReel
Panjit Bridge Rectifiers 4A 1000V low vf bridge 20 212In Stock
Min.: 1
Mult.: 1
: 3 000

1.05 V Reel, Cut Tape, MouseReel
Vishay Semiconductors Bridge Rectifiers 1600 Volt 130 Amp 24In Stock
Min.: 1
Mult.: 1

Three Phase Bridge Screw Mount INT-A-PAK 1.6 kV 1.63 V 1.18 kA - 40 C + 150 C 94 mm 35 mm 30 mm Bulk
Vishay Semiconductors Bridge Rectifiers 1200 Volt 110 Amp 26In Stock
Min.: 1
Mult.: 1

Three Phase Bridge Screw Mount Screw INT-A-PAK 1.2 kV 1.4 V 1 kA - 40 C + 150 C 94 mm 35 mm 30 mm Bulk
Vishay Semiconductors Bridge Rectifiers 200 Volt 1.9 Amp 999In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin D-37 200 V 1.1 V 52 A - 40 C + 150 C 17.5 mm 6.5 mm 15 mm Bulk
Vishay Semiconductors Bridge Rectifiers Rectifier, Bridge, 25A,800V,LOW VF,INLINE 464In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Through Hole GSIB-5S 12.5 A 800 V 890 mV 350 A - 55 C + 150 C 30 mm 4.6 mm 20 mm LVE2580E Tube
Vishay Bridge Rectifiers RECT 400V 4A RDL BRIDGE 793In Stock
Min.: 1
Mult.: 1
GBL-E Bulk
onsemi Bridge Rectifiers 50V 25A Glass Pass. Bridge Rectifier 924In Stock
Min.: 1
Mult.: 1

Through Hole Solder Pin TS-6P 25 A 50 V 1.1 V 300 A - 55 C + 125 C DFB2505 Tube
onsemi Bridge Rectifiers 15A Bridge Rectifer 798In Stock
Min.: 1
Mult.: 1
Max.: 100

Single Phase Bridge Screw Mount Screw GBPC 15 A 1 kV 1.1 V 300 A - 55 C + 150 C 29 mm 29 mm 11.23 mm GBPC1510 Bulk
Vishay Semiconductors Bridge Rectifiers 15 Amp 800 Volt 783In Stock
Min.: 1
Mult.: 1

Single Phase Bridge SMD/SMT Solder Pad BU 800 V 1.05 V 200 A - 55 C + 150 C 22.3 mm 4.1 mm 18.8 mm BU1508 Tube
Vishay Semiconductors Bridge Rectifiers 20 Amp 1000 Volt 1 183In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin BU 1 kV 1.05 V 240 A - 55 C + 150 C 22.3 mm 4.1 mm 18.8 mm BU2010 Tube
Vishay Semiconductors Bridge Rectifiers 25 Amp 1000 Volt 1 451In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin BU 1 kV 1.05 V 300 A - 55 C + 150 C 22.3 mm 4.1 mm 18.8 mm BU2510 Tube
IXYS Bridge Rectifiers 22 Amps 1600V 140In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Screw Mount FO-B-B 1.6 kV 2.2 V 380 A - 40 C + 150 C 28.5 mm 28.5 mm 10 mm VBO22 Bulk
Vishay Semiconductors Bridge Rectifiers 0.9 Amp 125 Volt 10 907In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin DFM-4 125 V 1 V 45 A - 40 C + 125 C 8.51 mm 6.5 mm 3.3 mm Tube
Vishay Semiconductors Bridge Rectifiers 12 Amp 800 Volt 758In Stock
Min.: 1
Mult.: 1

Single Phase Bridge SMD/SMT Solder Pad BU 800 V 1.05 V 150 A - 55 C + 150 C 22.3 mm 4.1 mm 18.8 mm BU1208 Tube
Vishay Semiconductors Bridge Rectifiers 25 Amp 1000 Volt 1 051In Stock
Min.: 1
Mult.: 1
: 250

Single Phase Bridge SMD/SMT Solder Pad BU 1 kV 1.05 V 300 A - 55 C + 150 C 22.3 mm 4.1 mm 18.8 mm BU2510 Reel, Cut Tape
Vishay Semiconductors Bridge Rectifiers 1.5 Amp 800 Volt 50 Amp IFSM 13 336In Stock
Min.: 1
Mult.: 1
: 1 500

Single Phase Bridge SMD/SMT Solder Pad DFS 800 V 1.1 V 50 A - 55 C + 150 C 8.51 mm 6.5 mm 3.3 mm Reel, Cut Tape, MouseReel
Vishay Semiconductors Bridge Rectifiers 1.0 Amp 100 Volt 13 704In Stock
Min.: 1
Mult.: 1

Single Phase Bridge SMD/SMT Solder Pad DFM 100 V 1.05 V 50 A - 55 C + 150 C 8.51 mm 6.5 mm 3.3 mm Tube