Comchip Technology Bridge Rectifiers

Results: 354
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Termination Style Package/Case If - Forward Current Peak Reverse Voltage Vf - Forward Voltage Max Surge Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Qualification Packaging
Comchip Technology Bridge Rectifiers VR=800V, IO=2A 3In Stock
Min.: 1
Mult.: 1
: 1 000

Single Phase Bridge SMD/SMT Solder Pad DFS-4 2 A 800 V 1.1 V 60 A - 55 C + 150 C 8.2 mm 6.5 mm 2.6 mm DF208 Reel, Cut Tape
Comchip Technology Bridge Rectifiers DIODE RECT BRIDGE GPP 25A 50V 112In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBJ-4 25 A 50 V 1 V 350 A - 55 C + 150 C 30.3 mm 4.8 mm 19.7 mm GBJ25005 Tube
Comchip Technology Bridge Rectifiers VR=800V IAV=25.0A 53In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBJ-4 25 A 800 V 1 V 350 A - 55 C + 150 C 30.3 mm 4.8 mm 19.7 mm GBJ2508 Tube
Comchip Technology Bridge Rectifiers 600V, 6A 85In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBU-4 6 A 600 V 1 V 175 A - 55 C + 150 C 22.2 mm 3.53 mm 19.1 mm GBU606 Tube
Comchip Technology Bridge Rectifiers DIODE RECT BRIDGE 50A 800V 17In Stock
Min.: 1
Mult.: 1

Screw Mount Quick Connect KBPC5008 Bulk
Comchip Technology CDBHD160L-HF
Comchip Technology Bridge Rectifiers DIODE SCHOTTKY 1A 60V TO-269AA 920In Stock
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape, MouseReel
Comchip Technology Bridge Rectifiers BRIDGE 50A 50V BR 50In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin BR-4 50 A 50 V 1.1 V 500 A - 55 C + 150 C 28.8 mm 28.8 mm 11.23 mm BR50005 Bulk
Comchip Technology Bridge Rectifiers LOW VF 1A 40V Schottky Bridge 1 935In Stock
15 000Expected 27/08/2026
Min.: 1
Mult.: 1
: 2 500

Single Phase Bridge SMD/SMT Solder Pad TO-269AA-4 1 A 40 V 440 mV 30 A - 55 C + 125 C 4.9 mm 4.2 mm 2.7 mm CDBHD140L Reel, Cut Tape, MouseReel
Comchip Technology Bridge Rectifiers VR=100V IO=1A, Lo VF 2 324In Stock
Min.: 1
Mult.: 1
: 2 500

Single Phase Bridge SMD/SMT Solder Pad MBS-4 1 A 100 V 850 mV 40 A - 55 C + 150 C 4.9 mm 4 mm 3 mm CDBHM1100L Reel, Cut Tape, MouseReel
Comchip Technology Bridge Rectifiers DIODE RECT BRIDGE GPP 25A 400V 125In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBJ-4 25 A 400 V 1 V 350 A - 55 C + 150 C 30.3 mm 4.8 mm 19.7 mm GBJ2504 Tube
Comchip Technology Bridge Rectifiers RECTIFIER BRIDGE 25A 600V GBJ 121In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBJ-4 12.5 A 600 V 1 V 350 A - 55 C + 150 C 30.3 mm 4.8 mm 20.3 mm Tube
Comchip Technology Bridge Rectifiers VR=100V IAV=50A 45In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Screw Mount Screw GBPC-4 50 A 100 V 1.1 V 450 A - 55 C + 150 C 28.8 mm 28.8 mm 8.5 mm GBPC5001 Bulk
Comchip Technology Bridge Rectifiers VR=200V IAV=50A 43In Stock
Min.: 1
Mult.: 1

Screw Mount Screw GBPC-G GBPC5002 Bulk
Comchip Technology Bridge Rectifiers VR=800V IAV=15.0A 142In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBU-4 15 A 800 V 1 V 240 A - 55 C + 150 C 22.2 mm 3.53 mm 19.1 mm GBU1508 Tube
Comchip Technology Bridge Rectifiers VR=800V IAV=25.0A 117In Stock
Min.: 1
Mult.: 1

GBJ2508 Tube
Comchip Technology Bridge Rectifiers VR=1000V IAV=25.0A 645In Stock
Min.: 1
Mult.: 1

GBJ2510 Tube
Comchip Technology Bridge Rectifiers VR=400V IAV=35A 125In Stock
Min.: 1
Mult.: 1

Screw Mount Screw GBPC-G GBPC3504 Bulk
Comchip Technology Bridge Rectifiers GBU GPP 15A 400V Rect. Bridge Diode 43In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBU-4 15 A 400 V 1 V 240 A - 55 C + 150 C 22.2 mm 3.53 mm 19.1 mm GBU1504 Tube
Comchip Technology Bridge Rectifiers BRIDG GBU 8A 600V 189In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBU-4 8 A 600 V 1 V 200 A - 55 C + 150 C 22.2 mm 3.53 mm 19.1 mm GBU806 Tube
Comchip Technology Bridge Rectifiers 2A 800V 399In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin KBP-4 2 A 800 V 1.1 V 60 A - 55 C + 150 C 15.24 mm 5.08 mm 11.68 mm Bulk
Comchip Technology Bridge Rectifiers VR=200V, IO=15A 6In Stock
Min.: 1
Mult.: 1

Screw Mount Quick Connect KBPC1502 Bulk
Comchip Technology Bridge Rectifiers VR=800V IAV=10A 673In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin KBU-4 10 A 800 V 1 V 240 A - 55 C + 150 C 23.7 mm 7 mm 19.8 mm KBU1008 Bulk
Comchip Technology Bridge Rectifiers RECT BRIDGE GPP 35A 100In Stock
Min.: 1
Mult.: 1

Three Phase Bridge Through Hole Solder Pin SCVB-5 35 A 800 V 1.05 V 350 A - 55 C + 150 C 36 mm 36 mm 10.4 mm Bulk
Comchip Technology Bridge Rectifiers VR=50V, IO=2A 353In Stock
Min.: 1
Mult.: 1
: 3 000

Single Phase Bridge SMD/SMT Solder Pad MBS-2-4 2 A 50 V 700 mV 50 A - 55 C + 125 C 4.9 mm 4.2 mm 2.7 mm CDBHM250L Reel, Cut Tape, MouseReel
Comchip Technology Bridge Rectifiers BRIDGE RECTIFIER 800V 4A SPB 910In Stock
Min.: 1
Mult.: 1
: 1 500

Single Phase Bridge SMD/SMT Solder Pad SPB-4 4 A 800 V 950 mV 135 A - 55 C + 150 C 11 mm 8.8 mm 1.6 mm Reel, Cut Tape, MouseReel