Comchip Technology Bridge Rectifiers

Results: 354
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Termination Style Package/Case If - Forward Current Peak Reverse Voltage Vf - Forward Voltage Max Surge Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Qualification Packaging
Comchip Technology Bridge Rectifiers DIODES, BRIDGE GPP 15A 200V 180In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBU-4 15 A 200 V 1 V 240 A - 55 C + 150 C 22.2 mm 3.53 mm 19.1 mm GBU1502 Tube
Comchip Technology Bridge Rectifiers 200V, 6A 83In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBU-4 6 A 200 V 1 V 175 A - 55 C + 150 C 22.2 mm 3.53 mm 19.1 mm GBU602 Tube
Comchip Technology Bridge Rectifiers BRIDG GBU 8A 200V 207In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBU-4 8 A 200 V 1 V 200 A - 55 C + 150 C 22.2 mm 3.53 mm 19.1 mm GBU802 Tube
Comchip Technology Bridge Rectifiers 2A 50V 690In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin KBP-4 2 A 50 V 1.1 V 60 A - 55 C + 150 C 15.24 mm 5.08 mm 11.68 mm Bulk
Comchip Technology Bridge Rectifiers VR=100V, IO=25A 2In Stock
Min.: 1
Mult.: 1

Screw Mount Quick Connect KBPC2501 Bulk
Comchip Technology Bridge Rectifiers VR=200V, IO=35A 24In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin KBPC-W-4 35 A 200 V 1.1 V 400 A - 55 C + 150 C 28.8 mm 28.8 mm 11.23 mm KBPC3502 Tray
Comchip Technology Bridge Rectifiers BRIDGE 50A 50V BR 50In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin BR-4 50 A 50 V 1.1 V 500 A - 55 C + 150 C 28.8 mm 28.8 mm 11.23 mm BR50005 Bulk
Comchip Technology Bridge Rectifiers LOW VF 1A 40V Schottky Bridge 1 935In Stock
15 000Expected 27/08/2026
Min.: 1
Mult.: 1
: 2 500

Single Phase Bridge SMD/SMT Solder Pad TO-269AA-4 1 A 40 V 440 mV 30 A - 55 C + 125 C 4.9 mm 4.2 mm 2.7 mm CDBHD140L Reel, Cut Tape, MouseReel
Comchip Technology Bridge Rectifiers VR=100V IO=1A, Lo VF 2 324In Stock
Min.: 1
Mult.: 1
: 2 500

Single Phase Bridge SMD/SMT Solder Pad MBS-4 1 A 100 V 850 mV 40 A - 55 C + 150 C 4.9 mm 4 mm 3 mm CDBHM1100L Reel, Cut Tape, MouseReel
Comchip Technology Bridge Rectifiers DIODE RECT BRIDGE GPP 25A 400V 125In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBJ-4 25 A 400 V 1 V 350 A - 55 C + 150 C 30.3 mm 4.8 mm 19.7 mm GBJ2504 Tube
Comchip Technology Bridge Rectifiers RECTIFIER BRIDGE 25A 600V GBJ 121In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBJ-4 12.5 A 600 V 1 V 350 A - 55 C + 150 C 30.3 mm 4.8 mm 20.3 mm Tube
Comchip Technology Bridge Rectifiers VR=100V IAV=50A 45In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Screw Mount Screw GBPC-4 50 A 100 V 1.1 V 450 A - 55 C + 150 C 28.8 mm 28.8 mm 8.5 mm GBPC5001 Bulk
Comchip Technology Bridge Rectifiers VR=200V IAV=50A 43In Stock
Min.: 1
Mult.: 1

Screw Mount Screw GBPC-G GBPC5002 Bulk
Comchip Technology Bridge Rectifiers VR=800V IAV=15.0A 142In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBU-4 15 A 800 V 1 V 240 A - 55 C + 150 C 22.2 mm 3.53 mm 19.1 mm GBU1508 Tube
Comchip Technology Bridge Rectifiers BRIDGE RECTIFIER 10A 800V 820In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin BR8-4 10 A 800 V 1.1 V 175 A - 55 C + 150 C 19.6 mm 19.6 mm 7.5 mm Bulk
Comchip Technology Bridge Rectifiers 2A 600V 3 555In Stock
Min.: 1
Mult.: 1
: 5 000

Single Phase Bridge SMD/SMT Solder Pad ABS-4 2 A 600 V 950 mV 50 A - 55 C + 175 C 5.9 mm 5.4 mm 1.35 mm Z4GP206 Reel, Cut Tape, MouseReel
Comchip Technology Bridge Rectifiers VR=200V, IO=10A 494In Stock
Min.: 1
Mult.: 1

Screw Mount Quick Connect KBPC1004 Bulk
Comchip Technology Bridge Rectifiers VR=200V IAV=10A 775In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin KBU-4 10 A 200 V 1 V 240 A - 55 C + 150 C 23.7 mm 7 mm 19.8 mm KBU1002 Bulk
Comchip Technology B05S-HF
Comchip Technology Bridge Rectifiers VR=50V, IO=0.8A 82In Stock
Min.: 1
Mult.: 1
: 3 000

B05S Reel, Cut Tape, MouseReel
Comchip Technology Bridge Rectifiers VR=800V, IO=2A 223In Stock
Min.: 1
Mult.: 1
: 1 000

Single Phase Bridge SMD/SMT Solder Pad DFS-4 2 A 800 V 1.1 V 60 A - 55 C + 150 C 8.2 mm 6.5 mm 2.6 mm DF208 Reel, Cut Tape
Comchip Technology Bridge Rectifiers VR=50V, IO=2A 7 503In Stock
Min.: 1
Mult.: 1
: 1 000

Single Phase Bridge SMD/SMT Solder Pad DFS-4 2 A 50 V 1.1 V 60 A - 55 C + 150 C 8.2 mm 6.5 mm 2.6 mm DF2005 Reel, Cut Tape


Comchip Technology Bridge Rectifiers DIODE BRIDGE 2A 100V TO-269AA 1 340In Stock
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape, MouseReel


Comchip Technology Bridge Rectifiers DIODE RECT BRIDGE 50A 1000V 235In Stock
Min.: 1
Mult.: 1

BR5010 Bulk
Comchip Technology Bridge Rectifiers SCHOTTKY BRIDGE 2A 60V 2 559In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TO-269AA-2 2 A 700 mV - 55 C + 125 C CDBHD260 Reel, Cut Tape, MouseReel
Comchip Technology Bridge Rectifiers DFS GPP 2A 400V Rect. Bridge Diode 7 646In Stock
1 000Expected 14/08/2026
Min.: 1
Mult.: 1
: 1 000

Single Phase Bridge SMD/SMT Solder Pad DFS-4 2 A 400 V 1.1 V 60 A - 55 C + 150 C 8.2 mm 6.5 mm 2.6 mm DF204 Reel, Cut Tape, MouseReel