Comchip Technology Bridge Rectifiers

Results: 354
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Termination Style Package/Case If - Forward Current Peak Reverse Voltage Vf - Forward Voltage Max Surge Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Qualification Packaging
Comchip Technology Bridge Rectifiers DFS GPP 2A 600V Rect. Bridge Diode 6 613In Stock
Min.: 1
Mult.: 1
: 1 000

Single Phase Bridge SMD/SMT Solder Pad DFS-4 2 A 600 V 1.1 V 60 A - 55 C + 150 C 8.2 mm 6.5 mm 2.6 mm DF206 Reel, Cut Tape, MouseReel
Comchip Technology Bridge Rectifiers DF GPP 2A 1000V Rect. Bridge Diode 8 167In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin DF-4 2 A 1 kV 1.1 V 60 A - 55 C + 150 C 8.2 mm 6.5 mm 2.6 mm DF210 Tube
Comchip Technology Bridge Rectifiers GBPCW GPP 35A 800V Rect. Bridge Diode 642In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBPC-W-4 35 A 800 V 1.1 V 400 A - 55 C + 150 C 28.8 mm 28.8 mm 8.5 mm GBPC3508 Tray
Comchip Technology Bridge Rectifiers GBPCW GPP 35A 1000V Rect. Bridge Diode 872In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBPC-W-4 35 A 1 kV 1.1 V 400 A - 55 C + 150 C 28.8 mm 28.8 mm 8.5 mm GBPC3510 Tray
Comchip Technology Bridge Rectifiers GBPC GPP 50A 600V Rect. Bridge Diode 958In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Screw Mount Screw GBPC-4 50 A 600 V 1.1 V 450 A - 55 C + 150 C 28.8 mm 28.8 mm 8.5 mm GBPC5006 Bulk
Comchip Technology Bridge Rectifiers GBPCW GPP 50A 600V Rect. Bridge Diode 2 270In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBPC-W-4 50 A 600 V 1.1 V 450 A - 55 C + 150 C 28.8 mm 28.8 mm 8.5 mm GBPC5006 Tray
Comchip Technology Bridge Rectifiers DIODE RECT BRIDGE 35A 1000V 606In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin KBPC-4 35 A 1 kV 1.1 V 400 A - 55 C + 150 C 28.8 mm 28.8 mm 11.23 mm KBPC3510 Bulk
Comchip Technology Bridge Rectifiers KBU CELL 10A 1000V Rect. Bridge Diode 1 430In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin KBU-4 10 A 1 kV 1 V 240 A - 55 C + 150 C 23.7 mm 7 mm 19.8 mm KBU1010 Bulk
Comchip Technology Bridge Rectifiers VR=600V, IO=0.8A 2 978In Stock
Min.: 1
Mult.: 1
: 3 000

B6S Reel, Cut Tape, MouseReel
Comchip Technology Bridge Rectifiers BRIDGE RECTIFIER 10A 1000V 129In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin BR8-4 10 A 1 kV 1.1 V 175 A - 55 C + 150 C 19.6 mm 19.6 mm 7.5 mm Bulk
Comchip Technology Bridge Rectifiers BRIDGE RECTIFIER 800V 6A SPB 1 309In Stock
Min.: 1
Mult.: 1
: 1 500

Single Phase Bridge SMD/SMT Solder Pad SPB-4 6 A 800 V 950 mV 170 A - 55 C + 150 C 11 mm 8.8 mm 1.6 mm Reel, Cut Tape, MouseReel
Comchip Technology Bridge Rectifiers VR=600V, IO=1A 53In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin DB-4 1 A 600 V 1.1 V 30 A - 55 C + 150 C 8.8 mm 6.5 mm 3.4 mm DB105 Tube
Comchip Technology Bridge Rectifiers DF GPP 1A 50V Rect. Bridge Diode 82In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin DF-4 1 A 50 V 1.1 V 30 A - 55 C + 150 C 8.2 mm 6.5 mm 2.6 mm DF005 Tube
Comchip Technology Bridge Rectifiers DFS GPP 1A 400V 1 150In Stock
Min.: 1
Mult.: 1
: 1 000

Single Phase Bridge SMD/SMT Solder Pad DFS-4 1 A 400 V 1.1 V 30 A - 55 C + 150 C 8.2 mm 6.5 mm 2.6 mm DF04 Reel, Cut Tape, MouseReel
Comchip Technology Bridge Rectifiers DF GPP 2A 600V Rect. Bridge Diode 279In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin DFS-4 2 A 600 V 1.1 V 60 A - 55 C + 150 C 8.2 mm 6.5 mm 2.6 mm DF206 Tube
Comchip Technology Bridge Rectifiers 4A 600V BRIDGE RECTIFIER 188In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin 2GBJ-4 4 A 600 V 1 V 125 A - 55 C + 150 C 20.6 mm 3.6 mm 11.2 mm Tube
Comchip Technology Bridge Rectifiers GBPC GPP 35A 600V Rect. Bridge Diode 13In Stock
500Expected 18/11/2026
Min.: 1
Mult.: 1

Single Phase Bridge Screw Mount Screw GBPC-4 35 A 600 V 1.1 V 400 A - 55 C + 150 C 28.8 mm 28.8 mm 8.5 mm GBPC3506 Bulk
Comchip Technology Bridge Rectifiers GBPCW GPP 35A 600V Rect. Bridge Diode 303In Stock
500Expected 27/08/2026
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBPC-W-4 35 A 600 V 1.1 V 400 A - 55 C + 150 C 28.8 mm 28.8 mm 8.5 mm GBPC3506 Tray
Comchip Technology Bridge Rectifiers GBPC GPP 35A 800V Rect. Bridge Diode 20In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Screw Mount Screw GBPC-4 35 A 800 V 1.1 V 400 A - 55 C + 150 C 28.8 mm 28.8 mm 8.5 mm GBPC3508 Bulk
Comchip Technology Bridge Rectifiers GBPC GPP 50A 800V Rect. Bridge Diode 74In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Screw Mount Screw GBPC-4 50 A 800 V 1.1 V 450 A - 55 C + 150 C 28.8 mm 28.8 mm 8.5 mm GBPC5008 Bulk
Comchip Technology Bridge Rectifiers GBPCW GPP 50A 800V Rect. Bridge Diode 69In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBPC-W-4 50 A 800 V 1.1 V 450 A - 55 C + 150 C 28.8 mm 28.8 mm 8.5 mm GBPC5008 Tray
Comchip Technology Bridge Rectifiers GBPC GPP 50A 1000V Rect. Bridge Diode 236In Stock
750Expected 27/08/2026
Min.: 1
Mult.: 1

Screw Mount Screw GBPC-G 50 A 1 kV 1.1 V 450 A - 55 C + 150 C GBPC5010 Bulk
Comchip Technology Bridge Rectifiers GBPCW GPP 50A 1000V Rect. Bridge Diode 41In Stock
2 000Expected 27/08/2026
Min.: 1
Mult.: 1

Through Hole Solder Pin GBPC-W 50 A 1 kV 1.1 V 450 A - 55 C + 150 C GBPC5010 Tray
Comchip Technology Bridge Rectifiers GBU GPP 10A 50V Rect. Bridge Diode 71In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBU-4 10 A 50 V 1.1 V 220 A - 55 C + 150 C 22.2 mm 3.53 mm 19.1 mm GBU10005 Tube
Comchip Technology Bridge Rectifiers GBU GPP 10A 400V Rect. Bridge Diode 177In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBU-4 10 A 400 V 1.1 V 220 A - 55 C + 150 C 22.2 mm 3.53 mm 19.1 mm GBU1004 Tube