2.3 A Bridge Rectifiers

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Termination Style Package/Case If - Forward Current Peak Reverse Voltage Vf - Forward Voltage Max Surge Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, SO-DIL SLIM, 250V, 2.3A, 150C 4 288In Stock
Min.: 1
Mult.: 1
: 1 500

Single Phase Bridge SMD/SMT Solder Pad SO-DIL-4 2.3 A 250 V 950 mV 65 A - 50 C + 150 C 8.3 mm 6.4 mm 2.5 mm B125 Reel, Cut Tape, MouseReel
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, SO-DIL SLIM, 600V, 2.3A, 150C 3 812In Stock
Min.: 1
Mult.: 1
: 1 500

Single Phase Bridge SMD/SMT Solder Pad SO-DIL-4 2.3 A 600 V 950 mV 65 A - 50 C + 150 C 8.3 mm 6.4 mm 2.5 mm B250 Reel, Cut Tape, MouseReel
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, SO-DIL SLIM, 800V, 2.3A, 150C 3 592In Stock
Min.: 1
Mult.: 1
: 1 500

Single Phase Bridge SMD/SMT Solder Pad SO-DIL-4 2.3 A 800 V 950 mV 65 A - 50 C + 150 C 8.3 mm 6.4 mm 2.5 mm B380 Reel, Cut Tape, MouseReel
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, SO-DIL SLIM, 80V, 2.3A, 150C 2 853In Stock
Min.: 1
Mult.: 1
: 1 500

Single Phase Bridge SMD/SMT Solder Pad SO-DIL-4 2.3 A 80 V 950 mV 65 A - 50 C + 150 C 8.3 mm 6.4 mm 2.5 mm B40 Reel, Cut Tape, MouseReel
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, SO-DIL SLIM, 1000V, 2.3A, 150C 1 885In Stock
Min.: 1
Mult.: 1
: 1 500

Single Phase Bridge SMD/SMT Solder Pad SO-DIL-4 2.3 A 1 kV 950 mV 65 A - 50 C + 150 C 8.3 mm 6.4 mm 2.5 mm B80 Reel, Cut Tape, MouseReel
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, SO-DIL SLIM, 160V, 2.3A, 150C 370In Stock
Min.: 1
Mult.: 1
: 1 500

Single Phase Bridge SMD/SMT Solder Pad SO-DIL-4 2.3 A 160 V 950 mV 65 A - 50 C + 150 C 8.3 mm 6.4 mm 2.5 mm B80 Reel, Cut Tape, MouseReel
Shindengen Bridge Rectifiers VRM=600 IFSM=80 34In Stock
250Expected 06/11/2026
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin 3S 2.3 A 600 V 1.05 V 80 A - 40 C + 150 C 25 mm 4.6 mm 15 mm Bulk
Shindengen Bridge Rectifiers VRM=40 IFSM=60 51In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin 3S 2.3 A 40 V 550 mV 60 A + 150 C 25 mm 4.6 mm 15 mm Bulk