MouseReel Bridge Rectifiers

Results: 365
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Termination Style Package/Case If - Forward Current Peak Reverse Voltage Vf - Forward Voltage Max Surge Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Qualification Packaging


Comchip Technology Bridge Rectifiers DIODE BRIDGE 2A 40V TO-269AA 1 048In Stock
12 500Expected 03/11/2026
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape, MouseReel
Comchip Technology Bridge Rectifiers 2A 1000V 6 109In Stock
Min.: 1
Mult.: 1
: 5 000

Single Phase Bridge SMD/SMT Solder Pad ABS-4 2 A 1 kV 950 mV 50 A - 55 C + 175 C 5.9 mm 5.4 mm 1.35 mm Z4GP210 Reel, Cut Tape, MouseReel
Comchip Technology Bridge Rectifiers VR=200V, IO=2A 16 883In Stock
Min.: 1
Mult.: 1
: 1 000

Single Phase Bridge SMD/SMT Solder Pad DFS-4 2 A 200 V 1.1 V 60 A - 55 C + 150 C 8.2 mm 6.5 mm 2.6 mm DF202 Reel, Cut Tape, MouseReel
Central Semiconductor Bridge Rectifiers High Density 1 A Dual In-Line Low VF 4 525In Stock
Min.: 1
Mult.: 1
: 3 000

Reel, Cut Tape, MouseReel
Central Semiconductor Bridge Rectifiers 2 Amp 40V Dual In Line 5 580In Stock
Min.: 1
Mult.: 1
: 3 000

Reel, Cut Tape, MouseReel
Comchip Technology Bridge Rectifiers Low VF 4A 800V 2 388In Stock
Min.: 1
Mult.: 1
: 3 000

Single Phase Bridge SMD/SMT Solder Pad Z4-D-4 4 A 800 V 900 mV 150 A - 55 C + 175 C 10.6 mm 8.2 mm 1.45 mm Z4DGP408L Reel, Cut Tape, MouseReel
Central Semiconductor Bridge Rectifiers High Density 1 A Dual In Line 17In Stock
21 000Expected 04/09/2026
Min.: 1
Mult.: 1
: 3 000

Reel, Cut Tape, MouseReel
Comchip Technology Bridge Rectifiers MBS-2, VR=100V IO=2A 14 915In Stock
Min.: 1
Mult.: 1
: 3 000

Single Phase Bridge SMD/SMT Solder Pad MBS-2-4 2 A 100 V 850 mV 50 A - 55 C + 125 C 4.9 mm 4.2 mm 2.7 mm CDBHM2100L Reel, Cut Tape, MouseReel
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, TO-269AA/MiniDIL, 160V, 0.8A, 150C 4 887In Stock
Min.: 1
Mult.: 1
: 5 000

Single Phase Bridge SMD/SMT Solder Pad TO-269AA-4 800 mA 160 V 1.3 V 40 A - 50 C + 150 C 4.7 mm 3.9 mm 1.5 mm S1x/2x/3x/4x/5x/8x Reel, Cut Tape, MouseReel
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, TO-269AA/MiniDIL, 80V, 0.8A, 150C 4 528In Stock
Min.: 1
Mult.: 1
: 5 000

Single Phase Bridge SMD/SMT Solder Pad TO-269AA-4 800 mA 80 V 1.3 V 40 A - 50 C + 150 C 4.7 mm 3.9 mm 1.5 mm S1x/2x/3x/4x/5x/8x Reel, Cut Tape, MouseReel
Taiwan Semiconductor Bridge Rectifiers 1.5A, 1000V, Standard Bridge Rectifier 4 034In Stock
Min.: 1
Mult.: 1
: 1 500

DBLS-4 DBLS15-G Reel, Cut Tape, MouseReel
Comchip Technology Bridge Rectifiers VR=50V, IO=2A 353In Stock
Min.: 1
Mult.: 1
: 3 000

Single Phase Bridge SMD/SMT Solder Pad MBS-2-4 2 A 50 V 700 mV 50 A - 55 C + 125 C 4.9 mm 4.2 mm 2.7 mm CDBHM250L Reel, Cut Tape, MouseReel
Comchip Technology Bridge Rectifiers BRIDGE RECTIFIER 800V 4A SPB 910In Stock
Min.: 1
Mult.: 1
: 1 500

Single Phase Bridge SMD/SMT Solder Pad SPB-4 4 A 800 V 950 mV 135 A - 55 C + 150 C 11 mm 8.8 mm 1.6 mm Reel, Cut Tape, MouseReel
Comchip Technology Bridge Rectifiers DFS GPP 1A 600V 528In Stock
Min.: 1
Mult.: 1
: 1 000

Single Phase Bridge SMD/SMT Solder Pad DFS-4 1 A 600 V 1.1 V 30 A - 55 C + 150 C 8.2 mm 6.5 mm 2.6 mm DF06 Reel, Cut Tape, MouseReel
Comchip Technology CDBHD160L-HF
Comchip Technology Bridge Rectifiers DIODE SCHOTTKY 1A 60V TO-269AA 1 920In Stock
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape, MouseReel
Shindengen Bridge Rectifiers 1.5 Amp 600 Volt 105In Stock
1 000Expected 30/10/2026
Min.: 1
Mult.: 1
: 1 000

Single Phase Bridge SMD/SMT Solder Pad 1NA 840 mA 800 V 1.05 V 60 A - 55 C + 150 C 6.8 mm 6.5 mm 2.5 mm Reel, Cut Tape, MouseReel
Shindengen Bridge Rectifiers VRM=800V IFSM=30 223In Stock
Min.: 1
Mult.: 1
: 1 000

Single Phase Bridge SMD/SMT Solder Pad 1W 800 V 1 V 30 A + 150 C 10.5 mm 6.5 mm 3.1 mm Reel, Cut Tape, MouseReel
Shindengen Bridge Rectifiers VRM=800 IFSM=30 968In Stock
Min.: 1
Mult.: 1
: 3 000

Single Phase Bridge SMD/SMT Solder Pad 1Z 800 V 1.05 V 30 A + 150 C 4.7 mm 3.8 mm 2.5 mm Reel, Cut Tape, MouseReel
Comchip Technology Bridge Rectifiers RECTIFIER BRIDGE GPP 1000V 2A ABS/LBF 3 786In Stock
Min.: 1
Mult.: 1
: 5 000

Single Phase Bridge SMD/SMT Solder Pad ABS-4 2 A 1 kV 1 V 55 A - 55 C + 150 C 5.2 mm 4.5 mm 1.5 mm Reel, Cut Tape, MouseReel
Comchip Technology Bridge Rectifiers VR=30V, IO=2A 1 118In Stock
Min.: 1
Mult.: 1
: 3 000

Single Phase Bridge SMD/SMT Solder Pad MBS-2-4 2 A 30 V 550 mV 50 A - 55 C + 125 C 4.9 mm 4.2 mm 2.7 mm CDBHM230L Reel, Cut Tape, MouseReel
Comchip Technology Bridge Rectifiers VR=400V, IO=0.8A 4 082In Stock
Min.: 1
Mult.: 1
: 3 000

Single Phase Bridge SMD/SMT Solder Pad MBS-4 800 mA 1 kV 1.1 V 30 A - 55 C + 150 C 4.9 mm 4.2 mm 2.7 mm B10S Reel, Cut Tape, MouseReel
Comchip Technology Bridge Rectifiers LOW VF 1A 40V Schottky Bridge 1 935In Stock
15 000On Order
Min.: 1
Mult.: 1
: 2 500

Single Phase Bridge SMD/SMT Solder Pad TO-269AA-4 1 A 40 V 440 mV 30 A - 55 C + 125 C 4.9 mm 4.2 mm 2.7 mm CDBHD140L Reel, Cut Tape, MouseReel
Comchip Technology Bridge Rectifiers VR=100V IO=1A, Lo VF 2 324In Stock
Min.: 1
Mult.: 1
: 2 500

Single Phase Bridge SMD/SMT Solder Pad MBS-4 1 A 100 V 850 mV 40 A - 55 C + 150 C 4.9 mm 4 mm 3 mm CDBHM1100L Reel, Cut Tape, MouseReel
Central Semiconductor Bridge Rectifiers 40Vrrm 40Vr 28V 1.0A 30A 250pF 3 787In Stock
Min.: 1
Mult.: 1
: 5 000

CBRDFSH Reel, Cut Tape, MouseReel
Comchip Technology Bridge Rectifiers 2A 600V 4 055In Stock
Min.: 1
Mult.: 1
: 5 000

Single Phase Bridge SMD/SMT Solder Pad ABS-4 2 A 600 V 950 mV 50 A - 55 C + 175 C 5.9 mm 5.4 mm 1.35 mm Z4GP206 Reel, Cut Tape, MouseReel