MouseReel Bridge Rectifiers

Results: 365
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Termination Style Package/Case If - Forward Current Peak Reverse Voltage Vf - Forward Voltage Max Surge Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Qualification Packaging
Comchip Technology B05S-HF
Comchip Technology Bridge Rectifiers VR=50V, IO=0.8A 82In Stock
Min.: 1
Mult.: 1
: 3 000

B05S Reel, Cut Tape, MouseReel
Rectron Bridge Rectifiers 1.0A, 1000V 3 580In Stock
Min.: 1
Mult.: 1
: 5 000

SMD/SMT Solder Pad SLDBS-4 SLDB10 Reel, Cut Tape, MouseReel
Rectron Bridge Rectifiers MD-S,MiniDip,0.8A 600V,Bridge,SM,GP 2 456In Stock
15 000Expected 21/09/2026
Min.: 1
Mult.: 1
: 3 000
SMD/SMT Solder Pad MD-S-4 MDxS Reel, Cut Tape, MouseReel
Taiwan Semiconductor Bridge Rectifiers 75ns 1A 600V High Eff Rec Bridge Rect 2 696In Stock
Min.: 1
Mult.: 1
: 3 000

Single Phase Bridge SMD/SMT Solder Pad DBLS-4 1 A 600 V 1.7 V 50 A - 55 C + 150 C 8.51 mm 6.5 mm 2.6 mm Reel, Cut Tape, MouseReel
STMicroelectronics Bridge Rectifiers Automotive high voltage rectifier for bridge applications 1 660In Stock
Min.: 1
Mult.: 1
: 600

SMD/SMT SMD/SMT HU3PAK-9 45 A 1.2 kV 1.05 V 300 A - 40 C + 175 C 14 mm 11.8 mm 3.5 mm AEC-Q101 Reel, Cut Tape, MouseReel
Panjit Bridge Rectifiers M8 package, 10A/1000V low vf bridge 980In Stock
Min.: 1
Mult.: 1
: 2 000

M8 Reel, Cut Tape, MouseReel


Diodes Incorporated Bridge Rectifiers Standard Bridge SOPA-4(Type-WX) T&R 3K 4 722In Stock
9 000Expected 26/10/2026
Min.: 1
Mult.: 1
Max.: 1 190
: 3 000

Single Phase Bridge SMD/SMT SMD/SMT SOPA-4 2 A 1 kV 950 mV 55 A - 55 C + 150 C 5.25 mm 4.65 mm 1.4 mm Reel, Cut Tape, MouseReel
onsemi Bridge Rectifiers 1.5A Bridge 39 356In Stock
Min.: 1
Mult.: 1
Max.: 1 010
: 1 500

Single Phase Bridge SMD/SMT Solder Pad SDIP-4 SMD 1.5 A 100 V 1.1 V 50 A - 55 C + 150 C 8.5 mm 6.5 mm 3.3 mm DF01S Reel, Cut Tape, MouseReel
onsemi Bridge Rectifiers 1.5A Bridge 9 407In Stock
7 500Expected 12/08/2027
Min.: 1
Mult.: 1
Max.: 870
: 1 500

Single Phase Bridge SMD/SMT Solder Pad SDIP-4 1.5 A 200 V 1.1 V 50 A - 55 C + 150 C 8.5 mm 6.5 mm 3.3 mm DF02S Reel, Cut Tape, MouseReel
onsemi Bridge Rectifiers 1.5A Bridge 31 182In Stock
Min.: 1
Mult.: 1
Max.: 1 500
: 1 500

Single Phase Bridge SMD/SMT Solder Pad SDIP-4 1.5 A 400 V 1.1 V 50 A - 55 C + 150 C 8.5 mm 6.5 mm 3.3 mm DF04S Reel, Cut Tape, MouseReel
onsemi Bridge Rectifiers 1.5A Bridge 18 708In Stock
Min.: 1
Mult.: 1
Max.: 310
: 1 500

Single Phase Bridge SMD/SMT Solder Pad SDIP-4 1.5 A 600 V 1.1 V 50 A - 55 C + 150 C 8.5 mm 6.5 mm 3.3 mm DF06S Reel, Cut Tape, MouseReel
onsemi Bridge Rectifiers 1.5A Bridge 36 344In Stock
Min.: 1
Mult.: 1
Max.: 740
: 1 500

Single Phase Bridge SMD/SMT Solder Pad SDIP-4 1.5 A 1 kV 1.1 V 50 A - 55 C + 150 C 8.5 mm 6.5 mm 3.3 mm DF10S Reel, Cut Tape, MouseReel
onsemi Bridge Rectifiers 0.5A, 1KV GLASS PASS BRIDGE RECTIFIER 23 874In Stock
Min.: 1
Mult.: 1
Max.: 890
: 3 000

SMD/SMT Solder Pad SOIC-4 500 mA 1 kV 1 V 35 A + 150 C 4.95 mm 4.2 mm 2.7 mm MB10S Reel, Cut Tape, MouseReel
onsemi Bridge Rectifiers 0.5A Bridge 37 107In Stock
Min.: 1
Mult.: 1
Max.: 580
: 3 000

Single Phase Bridge SMD/SMT Solder Pad SOIC-4 500 mA 100 V 1 V 35 A - 55 C + 150 C 4.9 mm 4.2 mm 2.7 mm MB1S Reel, Cut Tape, MouseReel
onsemi Bridge Rectifiers 0.5A Bridge 23 321In Stock
Min.: 1
Mult.: 1
Max.: 2 070
: 3 000

Single Phase Bridge SMD/SMT Solder Pad SOIC-4 500 mA 200 V 1 V 35 A - 55 C + 150 C 4.9 mm 4.2 mm 2.7 mm MB2S Reel, Cut Tape, MouseReel
onsemi Bridge Rectifiers 0.5A Bridge 43 402In Stock
Min.: 1
Mult.: 1
Max.: 1 320
: 3 000

Single Phase Bridge SMD/SMT Solder Pad SOIC-4 500 mA 400 V 1 V 35 A - 55 C + 150 C 4.9 mm 4.2 mm 2.7 mm MB4S Reel, Cut Tape, MouseReel
onsemi Bridge Rectifiers 0.5A Bridge 44 913In Stock
42 000Expected 14/08/2026
Min.: 1
Mult.: 1
Max.: 1 750
: 3 000

Single Phase Bridge SMD/SMT Solder Pad SOIC-4 500 mA 600 V 1 V 35 A - 55 C + 150 C 4.9 mm 4.2 mm 2.7 mm MB6S Reel, Cut Tape, MouseReel
onsemi Bridge Rectifiers 0.5A Bridge 17 703In Stock
Min.: 1
Mult.: 1
Max.: 610
: 3 000

Single Phase Bridge SMD/SMT Solder Pad SOIC-4 500 mA 800 V 1 V 35 A - 55 C + 150 C 4.9 mm 4.2 mm 2.7 mm MB8S Reel, Cut Tape, MouseReel
onsemi Bridge Rectifiers 1A Bridge Rectifier 20 648In Stock
20 000Expected 28/09/2026
Min.: 1
Mult.: 1
Max.: 2 030
: 5 000

Single Phase Bridge MicroDIP 1 A 1 kV 30 A MDB10S Reel, Cut Tape, MouseReel
Diodes Incorporated Bridge Rectifiers 100V 1A 24 985In Stock
21 000Expected 16/10/2026
Min.: 1
Mult.: 1
Max.: 1 500
: 1 500

Single Phase Bridge SMD/SMT Solder Pad DFS 1 A 100 V 1.1 V 50 A - 65 C + 150 C 8.51 mm 6.5 mm 3.4 mm DF01 Reel, Cut Tape, MouseReel
Diodes Incorporated Bridge Rectifiers 1.0A 200V 20 445In Stock
Min.: 1
Mult.: 1
Max.: 3 000
: 1 500

Single Phase Bridge SMD/SMT Solder Pad DFS-4 1 A 200 V 1.1 V 50 A - 65 C + 150 C 8.51 mm 6.5 mm 3.4 mm DF02 Reel, Cut Tape, MouseReel
Diodes Incorporated Bridge Rectifiers 400V 1A 12 947In Stock
Min.: 1
Mult.: 1
Max.: 540
: 1 500

Single Phase Bridge SMD/SMT Solder Pad DFS 1 A 400 V 1.1 V 50 A - 65 C + 150 C 8.51 mm 6.5 mm 3.4 mm DF04 Reel, Cut Tape, MouseReel
Diodes Incorporated Bridge Rectifiers 1A 600Vrrm 50Ifsm 39 722In Stock
Min.: 1
Mult.: 1
Max.: 1 670
: 1 500

Single Phase Bridge SMD/SMT Solder Pad DFS 600 V 1.1 V 50 A - 65 C + 150 C 8.51 mm 6.5 mm 3.4 mm DF06 Reel, Cut Tape, MouseReel
Diodes Incorporated Bridge Rectifiers 1.0A 800V 13 598In Stock
Min.: 1
Mult.: 1
Max.: 610
: 1 500

Single Phase Bridge SMD/SMT Solder Pad DFS-4 1 A 800 V 1.1 V 50 A - 65 C + 150 C 8.51 mm 6.5 mm 3.4 mm DF08 Reel, Cut Tape, MouseReel
Diodes Incorporated Bridge Rectifiers 1A 1000Vrrm 50Ifsm 10 314In Stock
Min.: 1
Mult.: 1
Max.: 890
: 1 500

Single Phase Bridge SMD/SMT Solder Pad DFS 1 kV 1.1 V 50 A - 65 C + 150 C 8.51 mm 6.5 mm 3.4 mm DF10 Reel, Cut Tape, MouseReel