MouseReel Bridge Rectifiers

Results: 367
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Termination Style Package/Case If - Forward Current Peak Reverse Voltage Vf - Forward Voltage Max Surge Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Qualification Packaging
Vishay Semiconductors Bridge Rectifiers 1000 Volt 1.5 Amp 50 Amp IFSM 6 628In Stock
Min.: 1
Mult.: 1
: 1 500

Single Phase Bridge SMD/SMT Solder Pad DFS 1 kV 1.1 V 50 A - 55 C + 150 C 8.51 mm 6.5 mm 3.3 mm Reel, Cut Tape, MouseReel
Vishay Semiconductors Bridge Rectifiers 1.0 Amp 200 Volt 15 001In Stock
Min.: 1
Mult.: 1
: 1 500

Single Phase Bridge SMD/SMT Solder Pad DFS 200 V 1.05 V 50 A - 55 C + 150 C 8.51 mm 6.5 mm 3.3 mm Reel, Cut Tape, MouseReel
Vishay Semiconductors Bridge Rectifiers 200 Volt 0.5 Amp 35 Amp IFSM 10 452In Stock
Min.: 1
Mult.: 1
: 3 000

Single Phase Bridge SMD/SMT Solder Pad TO-269AA 500 mA 200 V 1 V 35 A - 55 C + 150 C 4.95 mm 4.1 mm 2.7 mm Reel, Cut Tape, MouseReel


Diodes Incorporated Bridge Rectifiers Medium/High Power Bridge TTL T&R 1.5K 1 241In Stock
Min.: 1
Mult.: 1
: 1 500

Reel, Cut Tape, MouseReel
Microchip Technology Bridge Rectifiers IEEE802.3at / bt / PoH IdealBridge Dual MOSFET-bridge rectifier 1 381In Stock
2 000Expected 28/09/2026
Min.: 1
Mult.: 1
: 2 000

- 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Bridge Rectifiers 1.5A Bridge 39 356In Stock
Min.: 1
Mult.: 1
Max.: 1 010
: 1 500

Single Phase Bridge SMD/SMT Solder Pad SDIP-4 SMD 1.5 A 100 V 1.1 V 50 A - 55 C + 150 C 8.5 mm 6.5 mm 3.3 mm DF01S Reel, Cut Tape, MouseReel
onsemi Bridge Rectifiers 1.5A Bridge 9 407In Stock
7 500Expected 31/08/2026
Min.: 1
Mult.: 1
Max.: 870
: 1 500

Single Phase Bridge SMD/SMT Solder Pad SDIP-4 1.5 A 200 V 1.1 V 50 A - 55 C + 150 C 8.5 mm 6.5 mm 3.3 mm DF02S Reel, Cut Tape, MouseReel
onsemi Bridge Rectifiers 1.5A Bridge 31 182In Stock
Min.: 1
Mult.: 1
Max.: 1 500
: 1 500

Single Phase Bridge SMD/SMT Solder Pad SDIP-4 1.5 A 400 V 1.1 V 50 A - 55 C + 150 C 8.5 mm 6.5 mm 3.3 mm DF04S Reel, Cut Tape, MouseReel
onsemi Bridge Rectifiers 1.5A Bridge 18 708In Stock
Min.: 1
Mult.: 1
Max.: 310
: 1 500

Single Phase Bridge SMD/SMT Solder Pad SDIP-4 1.5 A 600 V 1.1 V 50 A - 55 C + 150 C 8.5 mm 6.5 mm 3.3 mm DF06S Reel, Cut Tape, MouseReel
onsemi Bridge Rectifiers 1.5A Bridge 36 119In Stock
Min.: 1
Mult.: 1
Max.: 740
: 1 500

Single Phase Bridge SMD/SMT Solder Pad SDIP-4 1.5 A 1 kV 1.1 V 50 A - 55 C + 150 C 8.5 mm 6.5 mm 3.3 mm DF10S Reel, Cut Tape, MouseReel
onsemi Bridge Rectifiers 1A Bridge Rectifier 20 548In Stock
20 000Expected 08/12/2026
Min.: 1
Mult.: 1
Max.: 2 030
: 5 000

Single Phase Bridge MicroDIP 1 A 1 kV 30 A MDB10S Reel, Cut Tape, MouseReel
Diodes Incorporated Bridge Rectifiers Bridge Rectifier 47 542In Stock
Min.: 1
Mult.: 1
Max.: 870
: 5 000

Single Phase Bridge SMD/SMT Solder Pad SOPA-4 2 A 1 kV 1.1 V 60 A - 55 C + 150 C 5.3 mm 4.6 mm 1.5 mm ABS20 Reel, Cut Tape, MouseReel
Diodes Incorporated Bridge Rectifiers 1.0A 50V 79 450In Stock
Min.: 1
Mult.: 1
Max.: 3 000
: 1 500

Single Phase Bridge SMD/SMT Solder Pad DFS 50 V 1.1 V 50 A - 65 C + 150 C 8.51 mm 6.5 mm 3.4 mm DF005 Reel, Cut Tape, MouseReel
Diodes Incorporated Bridge Rectifiers Bridge Rectifier 24 100In Stock
63 000Expected 13/11/2026
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

Single Phase Bridge SMD/SMT Solder Pad MBS-4 800 mA 1 kV 930 mV 30 A - 40 C + 150 C 4.95 mm 4.1 mm 2.7 mm MB10 Reel, Cut Tape, MouseReel
Vishay Semiconductors Bridge Rectifiers 1.0 Amp 800 Volt 21 637In Stock
Min.: 1
Mult.: 1
: 1 500

Single Phase Bridge SMD/SMT Solder Pad DFS 800 V 1.1 V 30 A - 55 C + 150 C 8.51 mm 6.5 mm 3.3 mm Reel, Cut Tape, MouseReel
Vishay Semiconductors Bridge Rectifiers 400 Volt 0.5 Amp 35 Amp IFSM 9 229In Stock
Min.: 1
Mult.: 1
: 3 000

Single Phase Bridge SMD/SMT Solder Pad TO-269AA 500 mA 400 V 1 V 35 A - 55 C + 150 C 4.95 mm 4.1 mm 2.7 mm Reel, Cut Tape, MouseReel
Bourns Bridge Rectifiers VRRM 800V 4A SMD DFS Bridge Rectifier 5 948In Stock
Min.: 1
Mult.: 1
: 3 000

Single Phase Bridge SMD/SMT Solder Pad 4 A 800 V 860 mV 150 A - 55 C + 175 C 10.6 mm 8.2 mm 1.55 mm Reel, Cut Tape, MouseReel
Bourns Bridge Rectifiers VRRM 1000V 4A SMD DFS Bridge Rectifier 4 956In Stock
33 000On Order
Min.: 1
Mult.: 1
: 3 000

Single Phase Bridge SMD/SMT Solder Pad 4 A 1 kV 860 mV 150 A - 55 C + 175 C 10.6 mm 8.2 mm 1.55 mm Reel, Cut Tape, MouseReel
Bourns Bridge Rectifiers VRRM 60V 1A SMD MBS Bridge Rectifier 11 563In Stock
Min.: 1
Mult.: 1
: 5 000

Single Phase Bridge SMD/SMT Solder Pad 1 A 60 V 600 mV 30 A - 55 C + 125 C 6.25 mm 4.85 mm 1.22 mm Reel, Cut Tape, MouseReel
Bourns Bridge Rectifiers VRRM 40V 2A SMD MBS Bridge Rectifier 11 510In Stock
30 000Expected 04/01/2027
Min.: 1
Mult.: 1
: 5 000

Single Phase Bridge SMD/SMT Solder Pad SMD-4 2 A 40 V 490 mV 50 A - 55 C + 125 C 6.25 mm 4.85 mm 1.22 mm Reel, Cut Tape, MouseReel
Bourns Bridge Rectifiers VRRM 60V 2A SMD MBS Bridge Rectifier 4 575In Stock
15 000Expected 16/11/2026
Min.: 1
Mult.: 1
: 5 000

Single Phase Bridge SMD/SMT Solder Pad 2 A 60 V 500 mV 50 A - 55 C + 125 C 6.25 mm 4.85 mm 1.22 mm Reel, Cut Tape, MouseReel
Bourns Bridge Rectifiers VRRM 1000V 1A SMD MBLS Brdge Rectifier 11 157In Stock
Min.: 1
Mult.: 1
: 5 000

Single Phase Bridge SMD/SMT Solder Pad 1 A 1 kV 920 mV 45 A - 55 C + 175 C 5.9 mm 5.4 mm 1.16 mm Reel, Cut Tape, MouseReel
Bourns Bridge Rectifiers VRRM 800V 2A SMD MBLS Brdge Rectifier 24 966In Stock
Min.: 1
Mult.: 1
: 5 000

Single Phase Bridge SMD/SMT Solder Pad 2 A 800 V 950 mV 50 A - 55 C + 175 C 5.9 mm 5.4 mm 1.35 mm Reel, Cut Tape, MouseReel
Bourns Bridge Rectifiers VRRM 800V 2A SMD MBLS Brdge Rectifier 13 086In Stock
Min.: 1
Mult.: 1
: 5 000

Single Phase Bridge SMD/SMT Solder Pad 2 A 800 V 940 mV 60 A - 55 C + 175 C 5.9 mm 5.4 mm 1.35 mm Reel, Cut Tape, MouseReel
Bourns Bridge Rectifiers VRRM 1000V 2A SMD MBLS Brdge Rectifier 9 035In Stock
15 000Expected 15/02/2027
Min.: 1
Mult.: 1
: 5 000

Single Phase Bridge SMD/SMT Solder Pad 2 A 1 kV 940 mV 60 A - 55 C + 175 C 5.9 mm 5.4 mm 1.35 mm Reel, Cut Tape, MouseReel