MouseReel Bridge Rectifiers

Results: 365
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Termination Style Package/Case If - Forward Current Peak Reverse Voltage Vf - Forward Voltage Max Surge Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Qualification Packaging
Bourns Bridge Rectifiers VRRM 800V 2A SMD MBLS Brdge Rectifier 13 086In Stock
Min.: 1
Mult.: 1
: 5 000

Single Phase Bridge SMD/SMT Solder Pad 2 A 800 V 940 mV 60 A - 55 C + 175 C 5.9 mm 5.4 mm 1.35 mm Reel, Cut Tape, MouseReel
Bourns Bridge Rectifiers VRRM 1000V 2A SMD MBLS Brdge Rectifier 9 035In Stock
15 000Expected 15/02/2027
Min.: 1
Mult.: 1
: 5 000

Single Phase Bridge SMD/SMT Solder Pad 2 A 1 kV 940 mV 60 A - 55 C + 175 C 5.9 mm 5.4 mm 1.35 mm Reel, Cut Tape, MouseReel
Bourns Bridge Rectifiers DIO BR VRRM 1000V 1A MMBL 13" REEL 32 693In Stock
Min.: 1
Mult.: 1
: 5 000

Single Phase Bridge SMD/SMT Solder Pad DFN-3538-4 1 A 900 mV 30 A - 55 C + 150 C 3.8 mm 3.5 mm 1.15 mm CD-MMBL110S Reel, Cut Tape, MouseReel
Diodes Incorporated MSB40M-13
Diodes Incorporated Bridge Rectifiers Standard Bridge MSBL T&R 2.5K 2 734In Stock
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape, MouseReel
Panjit Bridge Rectifiers MINI SURFACE MOUNT GLASS PASSIVATED SINGLE-PHASE BRIDGE RECTIFIER 1000V 1A MDI 3 870In Stock
Min.: 1
Mult.: 1
: 3 000

Single Phase Bridge SMD/SMT Solder Pad MDI-4 1 A 1 kV 1.1 V 30 A - 55 C + 150 C 4.9 mm 4.2 mm 2.7 mm Reel, Cut Tape, MouseReel
Panjit Bridge Rectifiers MINI SURFACE MOUNT GLASS PASSIVATED SINGLE-PHASE BRIDGE RECTIFIER 600V 1A MDI 2 840In Stock
Min.: 1
Mult.: 1
: 3 000

Reel, Cut Tape, MouseReel
Panjit Bridge Rectifiers MINI SURFACE MOUNT GLASS PASSIVATED SINGLE-PHASE BRIDGE RECTIFIER 800V 1A MDI 2 932In Stock
Min.: 1
Mult.: 1
: 3 000

Reel, Cut Tape, MouseReel
Panjit Bridge Rectifiers MINI SURFACE MOUNT GLASS PASSIVATED SINGLE-PHASE BRIDGE RECTIFIER 400V 0.8A MDI 2 899In Stock
Min.: 1
Mult.: 1
: 3 000

Single Phase Bridge SMD/SMT Solder Pad MDI-4 500 mA 400 V 1 V 35 A - 55 C + 150 C 4.9 mm 4.2 mm 2.7 mm Reel, Cut Tape, MouseReel
Panjit Bridge Rectifiers MINI SURFACE MOUNT GLASS PASSIVATED SINGLE-PHASE BRIDGE RECTIFIER 600V 0.8A MDI 77In Stock
6 000Expected 17/08/2026
Min.: 1
Mult.: 1
: 3 000

Single Phase Bridge SMD/SMT Solder Pad MDI-4 500 mA 600 V 1 V 35 A - 55 C + 150 C 4.9 mm 4.2 mm 2.7 mm Reel, Cut Tape, MouseReel
Panjit Bridge Rectifiers MINI SURFACE MOUNT GLASS PASSIVATED SINGLE-PHASE BRIDGE RECTIFIER 800V 0.8A MDI 700In Stock
Min.: 1
Mult.: 1
: 3 000

Single Phase Bridge SMD/SMT Solder Pad MDI-4 500 mA 800 V 1 V 35 A - 55 C + 150 C 4.9 mm 4.2 mm 2.7 mm Reel, Cut Tape, MouseReel
Panjit Bridge Rectifiers SURFACE MOUNT GLASS PASSIVATED SINGLE-PHASE BRIDGE RECTIFIER 800V 1A SDIP 1 493In Stock
Min.: 1
Mult.: 1
: 1 500

Single Phase Bridge SMD/SMT Solder Pad SDIP-4 1 A 800 V 1.1 V 30 A - 55 C + 150 C 10.3 mm 8.51 mm 2.5 mm Reel, Cut Tape, MouseReel
onsemi Bridge Rectifiers 1A Bridge Rectifier 303In Stock
5 000Expected 08/09/2026
Min.: 1
Mult.: 1
Max.: 440
: 5 000

Single Phase Bridge MicroDIP 1 A 800 V 30 A MDB8S Reel, Cut Tape, MouseReel
Diodes Incorporated Bridge Rectifiers 1.5A 50V 1 810In Stock
Min.: 1
Mult.: 1
: 1 500

Single Phase Bridge SMD/SMT Solder Pad DFS 50 V 1.1 V 50 A - 65 C + 150 C 8.51 mm 6.5 mm 3.4 mm DF15005 Reel, Cut Tape, MouseReel
Diodes Incorporated Bridge Rectifiers 100V 1.5A 4 423In Stock
Min.: 1
Mult.: 1
Max.: 400
: 1 500

Single Phase Bridge SMD/SMT Solder Pad DFS 1.5 A 100 V 1.1 V 50 A - 65 C + 150 C 8.51 mm 6.5 mm 3.4 mm DF1501 Reel, Cut Tape, MouseReel
Diodes Incorporated Bridge Rectifiers 1.5A 200V 377In Stock
4 500Expected 12/10/2026
Min.: 1
Mult.: 1
Max.: 880
: 1 500

Single Phase Bridge SMD/SMT Solder Pad DFS 200 V 1.1 V 50 A - 65 C + 150 C 8.51 mm 6.5 mm 3.4 mm DF1502 Reel, Cut Tape, MouseReel
Diodes Incorporated Bridge Rectifiers 400V 1.5A 647In Stock
13 500On Order
Min.: 1
Mult.: 1
Max.: 1 500
: 1 500

Single Phase Bridge SMD/SMT Solder Pad DFS 1.5 A 400 V 1.1 V 50 A - 65 C + 150 C 8.51 mm 6.5 mm 3.4 mm DF1504 Reel, Cut Tape, MouseReel
Diodes Incorporated Bridge Rectifiers 1.5A 600V 1 765In Stock
1 500Expected 21/12/2026
Min.: 1
Mult.: 1
: 1 500

Single Phase Bridge SMD/SMT Solder Pad DFS 600 V 1.1 V 50 A - 65 C + 150 C 8.51 mm 6.5 mm 3.4 mm DF1506 Reel, Cut Tape, MouseReel
Diodes Incorporated Bridge Rectifiers 1.5A 800V 319In Stock
1 500Expected 10/08/2026
Min.: 1
Mult.: 1
Max.: 320
: 1 500

Single Phase Bridge SMD/SMT Solder Pad DFS 800 V 1.1 V 50 A - 65 C + 150 C 8.51 mm 6.5 mm 3.4 mm DF1508 Reel, Cut Tape, MouseReel


Diodes Incorporated Bridge Rectifiers Medium/High Power Bridge HBS T&R 2.5K 2 604In Stock
Min.: 1
Mult.: 1
Max.: 440
: 2 500

Reel, Cut Tape, MouseReel
Diodes Incorporated Bridge Rectifiers 400V 0.8A 7 529In Stock
Min.: 1
Mult.: 1
Max.: 680
: 3 000

Single Phase Bridge SMD/SMT Solder Pad MINI-DIP 800 mA 400 V 1 V 30 A - 55 C + 150 C 4.9 mm 4 mm 2.7 mm HD04 Reel, Cut Tape, MouseReel
Diodes Incorporated Bridge Rectifiers 600V 0.8A 10 843In Stock
9 000Expected 25/11/2026
Min.: 1
Mult.: 1
Max.: 610
: 3 000

Single Phase Bridge SMD/SMT Solder Pad MINI-DIP 800 mA 600 V 1 V 30 A - 55 C + 150 C 4.9 mm 4 mm 2.7 mm HD06 Reel, Cut Tape, MouseReel
Diodes Incorporated Bridge Rectifiers Bridge Rectifier HDS 4 426In Stock
Min.: 1
Mult.: 1
Max.: 620
: 3 000

Single Phase Bridge SMD/SMT Solder Pad HDS-4 2 A 1 kV 920 mV 110 A - 55 C + 150 C 5.25 mm 4.65 mm 1.4 mm Reel, Cut Tape, MouseReel


Diodes Incorporated Bridge Rectifiers Bridge Rectifier 2 500In Stock
Min.: 1
Mult.: 1
: 2 500

MSB15MH Reel, Cut Tape, MouseReel


Diodes Incorporated Bridge Rectifiers Bridge Rectifier 1 247In Stock
Min.: 1
Mult.: 1
: 2 500

MSB25MH Reel, Cut Tape, MouseReel


Diodes Incorporated Bridge Rectifiers Bridge Rectifier 1 048In Stock
Min.: 1
Mult.: 1
: 1 500

Single Phase Bridge SMD/SMT Solder Pad TT-4 4 A 1 kV 910 mV 240 A - 55 C + 150 C 9.75 mm 6.75 mm 1.6 mm Reel, Cut Tape, MouseReel