MouseReel Bridge Rectifiers

Results: 367
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Termination Style Package/Case If - Forward Current Peak Reverse Voltage Vf - Forward Voltage Max Surge Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Qualification Packaging
Vishay Semiconductors Bridge Rectifiers RECT 200V 1A SM BRIDGE 3 264In Stock
Min.: 1
Mult.: 1
: 1 500

Single Phase Bridge SMD/SMT Solder Pad DFS 200 V 1.1 V 50 A - 55 C + 150 C 8.51 mm 6.5 mm 3.3 mm Reel, Cut Tape, MouseReel
Vishay Semiconductors Bridge Rectifiers RECT 400V 1A SM BRIDGE 2 183In Stock
3 000Expected 07/09/2026
Min.: 1
Mult.: 1
: 1 500

Single Phase Bridge SMD/SMT Solder Pad DFS 400 V 1.1 V 50 A - 55 C + 150 C 8.51 mm 6.5 mm 3.3 mm Reel, Cut Tape, MouseReel
Vishay Semiconductors Bridge Rectifiers RECT 600V 1A SM BRIDGE 2 538In Stock
4 500Expected 19/08/2026
Min.: 1
Mult.: 1
: 1 500

Single Phase Bridge SMD/SMT Solder Pad DFS 600 V 1.1 V 50 A - 55 C + 150 C 8.51 mm 6.5 mm 3.3 mm Reel, Cut Tape, MouseReel
Vishay Semiconductors Bridge Rectifiers 1.0 Amp 600 Volt 1 218In Stock
3 000Expected 23/09/2026
Min.: 1
Mult.: 1
: 1 500

Single Phase Bridge SMD/SMT Solder Pad DFS 600 V 1.1 V 30 A - 55 C + 150 C 8.51 mm 6.5 mm 3.3 mm Reel, Cut Tape, MouseReel
Vishay Semiconductors Bridge Rectifiers RECT 800V 1A SM BRIDGE 4 557In Stock
Min.: 1
Mult.: 1
: 1 500

Single Phase Bridge SMD/SMT Solder Pad DFS 800 V 1.1 V 50 A - 55 C + 150 C 8.51 mm 6.5 mm 3.3 mm Reel, Cut Tape, MouseReel
Vishay Semiconductors Bridge Rectifiers RECT 1KV 1A SM GLSS BRDG 9 170In Stock
Min.: 1
Mult.: 1
: 1 500

Single Phase Bridge SMD/SMT Solder Pad DFS 1 kV 1.1 V 50 A - 55 C + 150 C 8.51 mm 6.5 mm 3.3 mm Reel, Cut Tape, MouseReel
Vishay Semiconductors Bridge Rectifiers 1.5 Amp 100 Volt 50 Amp IFSM 1 495In Stock
3 000Expected 16/09/2026
Min.: 1
Mult.: 1
: 1 500

Single Phase Bridge SMD/SMT Solder Pad DFS 100 V 1.1 V 50 A - 55 C + 150 C 8.51 mm 6.5 mm 3.3 mm Reel, Cut Tape, MouseReel
Vishay Semiconductors Bridge Rectifiers 1.5 Amp 200 Volt 50 Amp IFSM 4 140In Stock
Min.: 1
Mult.: 1
: 1 500

Single Phase Bridge SMD/SMT Solder Pad DFS 200 V 1.1 V 50 A - 55 C + 150 C 8.51 mm 6.5 mm 3.3 mm Reel, Cut Tape, MouseReel
Vishay Semiconductors Bridge Rectifiers 1.5 Amp 1000 Volt 50 Amp IFSM 91In Stock
3 000Expected 31/08/2026
Min.: 1
Mult.: 1
: 1 500

Single Phase Bridge SMD/SMT Solder Pad DFS 1 kV 1.1 V 50 A - 55 C + 150 C 8.51 mm 6.5 mm 3.3 mm Reel, Cut Tape, MouseReel
Vishay Semiconductors Bridge Rectifiers 600 Volt 1.5 Amp 50 Amp IFSM 1 871In Stock
Min.: 1
Mult.: 1
: 1 500

Single Phase Bridge SMD/SMT Solder Pad DFS 600 V 1.1 V 50 A - 55 C + 150 C 8.51 mm 6.5 mm 3.3 mm Reel, Cut Tape, MouseReel
Vishay Semiconductors Bridge Rectifiers 800 Volt 1.5 Amp 50 Amp IFSM 4 300In Stock
Min.: 1
Mult.: 1
: 1 500

Single Phase Bridge SMD/SMT Solder Pad DFS 800 V 1.1 V 50 A - 55 C + 150 C 8.51 mm 6.5 mm 3.3 mm Reel, Cut Tape, MouseReel
Vishay Semiconductors Bridge Rectifiers 1 Amp 50 Volt 150ns 2 701In Stock
4 500Expected 07/10/2026
Min.: 1
Mult.: 1
: 1 500

Single Phase Bridge SMD/SMT Solder Pad DFS 50 V 1.05 V 50 A - 55 C + 150 C 8.51 mm 6.5 mm 3.3 mm Reel, Cut Tape, MouseReel
Diodes Incorporated TT10M-13
Diodes Incorporated Bridge Rectifiers Medium/High Power Bridge TTL T&R 1.5K 1 375In Stock
Min.: 1
Mult.: 1
: 1 500
Reel, Cut Tape, MouseReel
onsemi Bridge Rectifiers BR SDIP PN 1A 800V 2 593In Stock
Min.: 1
Mult.: 1
: 1 500

Single Phase Bridge SMD/SMT Solder Pad SDIP-4L 1 A 800 V 1.1 V 35 A - 55 C + 150 C 8.51 mm 6.5 mm 2.6 mm DF08S1 Reel, Cut Tape, MouseReel
onsemi Bridge Rectifiers FET 100V QUAD N&P CHANNEL MLP 659In Stock
24 000On Order
Min.: 1
Mult.: 1
Max.: 1 180
: 3 000

FDMQ8205A Reel, Cut Tape, MouseReel
onsemi Bridge Rectifiers 1A Bridge Rectifier 303In Stock
5 000Expected 08/09/2026
Min.: 1
Mult.: 1
Max.: 440
: 5 000

Single Phase Bridge MicroDIP 1 A 800 V 30 A MDB8S Reel, Cut Tape, MouseReel
Diodes Incorporated Bridge Rectifiers Bridge Rectifier 19 135In Stock
15 000Expected 28/08/2026
Min.: 1
Mult.: 1
Max.: 1 000
: 5 000

Single Phase Bridge SMD/SMT Solder Pad SOPA-4 1 A 1 kV 1.1 V 35 A - 55 C + 150 C 5.3 mm 4.6 mm 1.5 mm ABS10 Reel, Cut Tape, MouseReel
Diodes Incorporated Bridge Rectifiers Bridge Rectifier 5 249In Stock
Min.: 1
Mult.: 1
Max.: 740
: 5 000

Single Phase Bridge SMD/SMT Solder Pad SOPA-4 1.5 A 1 kV 1.1 V 50 A - 55 C + 150 C 5.3 mm 4.6 mm 1.5 mm ABS10 Reel, Cut Tape, MouseReel
Diodes Incorporated Bridge Rectifiers Bridge Rectifier 10 720In Stock
15 000Expected 17/08/2026
Min.: 1
Mult.: 1
Max.: 700
: 5 000

Single Phase Bridge SMD/SMT Solder Pad MBF-4 800 mA 1 kV 940 mV 30 A - 55 C + 150 C 4.95 mm 4.1 mm 1.6 mm MB10 Reel, Cut Tape, MouseReel


Diodes Incorporated Bridge Rectifiers Standard Bridge TTL T&R 1.5K 625In Stock
1 500Expected 25/06/2027
Min.: 1
Mult.: 1
Max.: 420
: 1 500

Reel, Cut Tape, MouseReel
Vishay Semiconductors Bridge Rectifiers 1.0 Amp 50 Volt 30 Amp IFSM 2 505In Stock
Min.: 1
Mult.: 1
: 1 500

Single Phase Bridge SMD/SMT Solder Pad DFS 50 V 1.1 V 30 A - 55 C + 150 C 8.51 mm 6.5 mm 3.3 mm Reel, Cut Tape, MouseReel
Vishay Semiconductors Bridge Rectifiers 1.0 Amp 100 Volt 480In Stock
3 000Expected 21/10/2026
Min.: 1
Mult.: 1
: 1 500

Single Phase Bridge SMD/SMT Solder Pad DFS 1 A 100 V 1.1 V 50 A - 55 C + 150 C 8.51 mm 6.5 mm 3.3 mm Reel, Cut Tape, MouseReel
Vishay Semiconductors Bridge Rectifiers 1.0 Amp 100 Volt 30 Amp IFSM 1 688In Stock
Min.: 1
Mult.: 1
: 1 500

Single Phase Bridge SMD/SMT Solder Pad DFS 100 V 1.1 V 30 A - 55 C + 150 C 8.51 mm 6.5 mm 3.3 mm Reel, Cut Tape, MouseReel
Vishay Semiconductors Bridge Rectifiers 1.0 Amp 200 Volt 30 Amp IFSM 2 161In Stock
Min.: 1
Mult.: 1
: 1 500

Single Phase Bridge SMD/SMT Solder Pad DFS 200 V 1.1 V 30 A - 55 C + 150 C 8.51 mm 6.5 mm 3.3 mm Reel, Cut Tape, MouseReel
Vishay Semiconductors Bridge Rectifiers 1.0 Amp 1000 Volt 1 629In Stock
Min.: 1
Mult.: 1
: 1 500

Single Phase Bridge SMD/SMT Solder Pad DFS 1 kV 1.1 V 30 A - 55 C + 150 C 8.51 mm 6.5 mm 3.3 mm Reel, Cut Tape, MouseReel