Reel Bridge Rectifiers

Results: 701
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Termination Style Package/Case If - Forward Current Peak Reverse Voltage Vf - Forward Voltage Max Surge Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Qualification Packaging
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, SO-DIL SLIM, 800V, 1.5A, 150C 1 444In Stock
Min.: 1
Mult.: 1
: 1 500

Single Phase Bridge SMD/SMT Solder Pad SO-DIL-4 1.5 A 800 V 1.1 V 45 A - 50 C + 150 C 8.3 mm 6.4 mm 2.5 mm B380 Reel, Cut Tape, MouseReel
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, SO-DIL SLIM, 800V, 2.3A, 150C 3 592In Stock
Min.: 1
Mult.: 1
: 1 500

Single Phase Bridge SMD/SMT Solder Pad SO-DIL-4 2.3 A 800 V 950 mV 65 A - 50 C + 150 C 8.3 mm 6.4 mm 2.5 mm B380 Reel, Cut Tape, MouseReel
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, SO-DIL SLIM, 80V, 1A, 150C 3 433In Stock
Min.: 1
Mult.: 1
: 1 500

Single Phase Bridge SMD/SMT Solder Pad SO-DIL-4 1 A 80 V 1.1 V 45 A - 50 C + 150 C 8.3 mm 6.4 mm 2.5 mm B40 Reel, Cut Tape, MouseReel
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, SO-DIL SLIM, 80V, 2.3A, 150C 2 853In Stock
Min.: 1
Mult.: 1
: 1 500

Single Phase Bridge SMD/SMT Solder Pad SO-DIL-4 2.3 A 80 V 950 mV 65 A - 50 C + 150 C 8.3 mm 6.4 mm 2.5 mm B40 Reel, Cut Tape, MouseReel
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, SO-DIL SLIM, 1000V, 1.5A, 150C 2 713In Stock
Min.: 1
Mult.: 1
: 1 500

Single Phase Bridge SMD/SMT Solder Pad SO-DIL-4 1.5 A 1 kV 1.1 V 45 A - 50 C + 150 C 8.3 mm 6.4 mm 2.5 mm B500 Reel, Cut Tape, MouseReel
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, SO-DIL SLIM, 1000V, 2.3A, 150C 1 885In Stock
Min.: 1
Mult.: 1
: 1 500

Single Phase Bridge SMD/SMT Solder Pad SO-DIL-4 2.3 A 1 kV 950 mV 65 A - 50 C + 150 C 8.3 mm 6.4 mm 2.5 mm B80 Reel, Cut Tape, MouseReel
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, DIL, 160V, 1A, 150C 1 099In Stock
Min.: 1
Mult.: 1
: 1 500

Single Phase Bridge SMD/SMT Solder Pad SO-DIL-4 1 A 160 V 1.3 V 40 A - 50 C + 150 C 8.3 mm 6.4 mm 2.5 mm B80 Reel, Cut Tape, MouseReel
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, SO-DIL SLIM, 160V, 1A, 150C 1 486In Stock
Min.: 1
Mult.: 1
: 1 500

Single Phase Bridge SMD/SMT Solder Pad SO-DIL-4 1 A 160 V 1.1 V 45 A - 50 C + 150 C 8.3 mm 6.4 mm 2.5 mm B80 Reel, Cut Tape, MouseReel
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, SO-DIL SLIM, 160V, 2.3A, 150C 370In Stock
Min.: 1
Mult.: 1
: 1 500

Single Phase Bridge SMD/SMT Solder Pad SO-DIL-4 2.3 A 160 V 950 mV 65 A - 50 C + 150 C 8.3 mm 6.4 mm 2.5 mm B80 Reel, Cut Tape, MouseReel
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, TO-269AA/MiniDIL, 1000V, 0.5A, 150C 1 297In Stock
15 000Expected 28/08/2026
Min.: 1
Mult.: 1
: 5 000

Single Phase Bridge SMD/SMT Solder Pad TO-269AA-4 500 mA 1 kV 1 V 32 A - 50 C + 150 C 4.7 mm 3.9 mm 1.5 mm MB1-8 Reel, Cut Tape, MouseReel
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, TO-269AA/MiniDIL, 200V, 0.5A, 150C 12 901In Stock
Min.: 1
Mult.: 1
: 5 000

Single Phase Bridge SMD/SMT Solder Pad TO-269AA-4 500 mA 200 V 1 V 32 A - 50 C + 150 C 4.7 mm 3.9 mm 1.5 mm MB1-8 Reel, Cut Tape, MouseReel
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, TO-269AA/MiniDIL, 400V, 0.5A, 150C 11 283In Stock
Min.: 1
Mult.: 1
: 5 000

Single Phase Bridge SMD/SMT Solder Pad TO-269AA-4 500 mA 400 V 1 V 32 A - 50 C + 150 C 4.7 mm 3.9 mm 1.5 mm MB1-8 Reel, Cut Tape, MouseReel
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, TO-269AA/MiniDIL, 600V, 0.5A, 150C 14 308In Stock
Min.: 1
Mult.: 1
: 5 000

Single Phase Bridge SMD/SMT Solder Pad TO-269AA-4 500 mA 600 V 1 V 32 A - 50 C + 150 C 4.7 mm 3.9 mm 1.5 mm MB1-8 Reel, Cut Tape, MouseReel
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, TO-269AA/MiniDIL, 800V, 0.5A, 150C 8 464In Stock
Min.: 1
Mult.: 1
: 5 000

Single Phase Bridge SMD/SMT Solder Pad TO-269AA-4 500 mA 800 V 1 V 32 A - 50 C + 150 C 4.7 mm 3.9 mm 1.5 mm MB1-8 Reel, Cut Tape, MouseReel
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, MicroDIL, 80V, 0.5A, 150C 2 645In Stock
12 000Expected 12/02/2027
Min.: 1
Mult.: 1
: 4 000

Single Phase Bridge SMD/SMT Solder Pad MicroDIL-4 500 mA 80 V 1.2 V 20 A - 50 C + 150 C 3 mm 3 mm 1.8 mm MYS Reel, Cut Tape, MouseReel
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, TO-269AA/MiniDIL, 600V, 0.8A, 150C 198In Stock
Min.: 1
Mult.: 1
: 5 000

Single Phase Bridge SMD/SMT Solder Pad TO-269AA-4 800 mA 250 V 1.1 V 40 A - 50 C + 150 C 4.7 mm 3.9 mm 1.5 mm S125x Reel, Cut Tape, MouseReel
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, TO-269AA/MiniDIL, 190V, 1A, 150C 5 169In Stock
Min.: 1
Mult.: 1
: 5 000

Single Phase Bridge SMD/SMT Solder Pad TO-269AA-4 1 A 190 V 950 mV 50 A - 50 C + 150 C 4.7 mm 3.9 mm 1.5 mm S125x Reel, Cut Tape, MouseReel
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, TO-269AA/MiniDIL, 600V, 0.8A, 150C 10 267In Stock
Min.: 1
Mult.: 1
: 5 000

Single Phase Bridge SMD/SMT Solder Pad TO-269AA-4 800 mA 600 V 1.1 V 40 A - 50 C + 150 C 4.7 mm 3.9 mm 1.5 mm S250 Reel, Cut Tape, MouseReel
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, TO-269AA/MiniDIL, 800V, 0.8A, 150C 18 448In Stock
Min.: 1
Mult.: 1
: 5 000

Single Phase Bridge SMD/SMT Solder Pad TO-269AA-4 800 mA 800 V 1.1 V 40 A - 50 C + 150 C 4.7 mm 3.9 mm 1.5 mm S380 Reel, Cut Tape, MouseReel
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, TO-269AA/MiniDIL, 80V, 0.8A, 150C 2 429In Stock
Min.: 1
Mult.: 1
: 5 000

Single Phase Bridge SMD/SMT Solder Pad TO-269AA-4 800 mA 80 V 1.1 V 40 A - 50 C + 150 C 4.7 mm 3.9 mm 1.5 mm S1x/2x/3x/4x/5x/8x Reel, Cut Tape, MouseReel
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, TO-269AA/MiniDIL, 1000V, 0.8A, 150C 4 950In Stock
Min.: 1
Mult.: 1
: 5 000

Single Phase Bridge SMD/SMT Solder Pad TO-269AA-4 800 mA 1 kV 1.1 V 40 A - 50 C + 150 C 4.7 mm 3.9 mm 1.5 mm S1x/2x/3x/4x/5x/8x Reel, Cut Tape, MouseReel
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, TO-269AA/MiniDIL, 160V, 0.8A, 150C 7 864In Stock
Min.: 1
Mult.: 1
: 5 000

Single Phase Bridge SMD/SMT Solder Pad TO-269AA-4 800 mA 160 V 1.1 V 40 A - 50 C + 150 C 4.7 mm 3.9 mm 1.5 mm S1x/2x/3x/4x/5x/8x Reel, Cut Tape, MouseReel
Taiwan Semiconductor Bridge Rectifiers 1A, 1000V, Standard Bridge Rectifier 4 688In Stock
5 000Expected 30/09/2026
Min.: 1
Mult.: 1
: 5 000

ABS-4 Reel, Cut Tape, MouseReel
Taiwan Semiconductor Bridge Rectifiers 1.5A, 1000V, Standard Bridge Rectifier 3 405In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape
Taiwan Semiconductor Bridge Rectifiers 2A, 1000V, Standard Bridge Rectifier 3 872In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape