Reel Bridge Rectifiers

Results: 701
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Termination Style Package/Case If - Forward Current Peak Reverse Voltage Vf - Forward Voltage Max Surge Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Qualification Packaging
Panjit Bridge Rectifiers M8 package, 10A/1000V low vf bridge 980In Stock
Min.: 1
Mult.: 1
: 2 000

M8 Reel, Cut Tape, MouseReel
Panjit Bridge Rectifiers Surface Mount Glass Passivated Fast Bridge Rectifier 1 321In Stock
Min.: 1
Mult.: 1
: 2 000

Single Phase Bridge SMD/SMT SMD/SMT M8-4 5 A 1 kV 1.3 V 260 A - 55 C + 150 C 10.25 mm 9.05 mm 1.71 mm Reel, Cut Tape
Panjit Bridge Rectifiers Surface Mount Glass Passivated Fast Bridge Rectifier 1 946In Stock
Min.: 1
Mult.: 1
: 2 000

Single Phase Bridge SMD/SMT SMD/SMT M8 6 A 1 kV 1.3 V 300 A - 55 C + 150 C 10.25 mm 9.05 mm 1.71 mm Reel, Cut Tape
Panjit Bridge Rectifiers Surface Mount Glass Passivated Fast Recovery Bridge Rectifier(2A/1000V,Trr:250ns 7 068In Stock
Min.: 1
Mult.: 1
: 3 000

Single Phase Bridge SMD/SMT SMD/SMT M4-4 2 A 1 kV 1.3 V 200 A - 55 C + 150 C 7.95 mm 8.15 mm 1.61 mm Reel, Cut Tape


Diodes Incorporated Bridge Rectifiers Standard Bridge SOPA-4(Type-WX) T&R 3K 4 596In Stock
9 000Expected 23/12/2026
Min.: 1
Mult.: 1
Max.: 1 190
: 3 000

Single Phase Bridge SMD/SMT SMD/SMT SOPA-4 2 A 1 kV 950 mV 55 A - 55 C + 150 C 5.25 mm 4.65 mm 1.4 mm Reel, Cut Tape, MouseReel
Vishay Semiconductors Bridge Rectifiers 4A,800V,GPP,INLINE BRIDGE 485In Stock
4 000Expected 07/10/2026
Min.: 1
Mult.: 1
: 1 000

Single Phase Bridge Through Hole SMD/SMT GBL-4 4 A 800 V 1 V 150 A - 55 C + 150 C 21 mm 3.6 mm 10.8 mm GBL-E Reel, Cut Tape
onsemi Bridge Rectifiers 0.5A, 1KV GLASS PASS BRIDGE RECTIFIER 23 874In Stock
Min.: 1
Mult.: 1
Max.: 890
: 3 000

SMD/SMT Solder Pad SOIC-4 500 mA 1 kV 1 V 35 A + 150 C 4.95 mm 4.2 mm 2.7 mm MB10S Reel, Cut Tape, MouseReel
onsemi Bridge Rectifiers 0.5A Bridge 36 982In Stock
Min.: 1
Mult.: 1
Max.: 580
: 3 000

Single Phase Bridge SMD/SMT Solder Pad SOIC-4 500 mA 100 V 1 V 35 A - 55 C + 150 C 4.9 mm 4.2 mm 2.7 mm MB1S Reel, Cut Tape, MouseReel
onsemi Bridge Rectifiers 0.5A Bridge 22 821In Stock
Min.: 1
Mult.: 1
Max.: 2 070
: 3 000

Single Phase Bridge SMD/SMT Solder Pad SOIC-4 500 mA 200 V 1 V 35 A - 55 C + 150 C 4.9 mm 4.2 mm 2.7 mm MB2S Reel, Cut Tape, MouseReel
onsemi Bridge Rectifiers 0.5A Bridge 43 402In Stock
Min.: 1
Mult.: 1
Max.: 1 320
: 3 000

Single Phase Bridge SMD/SMT Solder Pad SOIC-4 500 mA 400 V 1 V 35 A - 55 C + 150 C 4.9 mm 4.2 mm 2.7 mm MB4S Reel, Cut Tape, MouseReel
onsemi Bridge Rectifiers 0.5A Bridge 44 313In Stock
41 000Expected 25/08/2026
Min.: 1
Mult.: 1
Max.: 1 750
: 3 000

Single Phase Bridge SMD/SMT Solder Pad SOIC-4 500 mA 600 V 1 V 35 A - 55 C + 150 C 4.9 mm 4.2 mm 2.7 mm MB6S Reel, Cut Tape, MouseReel
onsemi Bridge Rectifiers 0.5A Bridge 17 703In Stock
Min.: 1
Mult.: 1
Max.: 610
: 3 000

Single Phase Bridge SMD/SMT Solder Pad SOIC-4 500 mA 800 V 1 V 35 A - 55 C + 150 C 4.9 mm 4.2 mm 2.7 mm MB8S Reel, Cut Tape, MouseReel
Diodes Incorporated Bridge Rectifiers 100V 1A 24 980In Stock
21 000Expected 28/08/2026
Min.: 1
Mult.: 1
Max.: 1 500
: 1 500

Single Phase Bridge SMD/SMT Solder Pad DFS 1 A 100 V 1.1 V 50 A - 65 C + 150 C 8.51 mm 6.5 mm 3.4 mm DF01 Reel, Cut Tape, MouseReel
Diodes Incorporated Bridge Rectifiers 1.0A 200V 20 442In Stock
Min.: 1
Mult.: 1
Max.: 3 000
: 1 500

Single Phase Bridge SMD/SMT Solder Pad DFS-4 1 A 200 V 1.1 V 50 A - 65 C + 150 C 8.51 mm 6.5 mm 3.4 mm DF02 Reel, Cut Tape, MouseReel
Diodes Incorporated Bridge Rectifiers 400V 1A 12 947In Stock
Min.: 1
Mult.: 1
Max.: 540
: 1 500

Single Phase Bridge SMD/SMT Solder Pad DFS 1 A 400 V 1.1 V 50 A - 65 C + 150 C 8.51 mm 6.5 mm 3.4 mm DF04 Reel, Cut Tape, MouseReel
Diodes Incorporated Bridge Rectifiers 1A 600Vrrm 50Ifsm 38 167In Stock
Min.: 1
Mult.: 1
Max.: 1 670
: 1 500

Single Phase Bridge SMD/SMT Solder Pad DFS 600 V 1.1 V 50 A - 65 C + 150 C 8.51 mm 6.5 mm 3.4 mm DF06 Reel, Cut Tape, MouseReel
Diodes Incorporated Bridge Rectifiers 1.0A 800V 13 588In Stock
Min.: 1
Mult.: 1
Max.: 610
: 1 500

Single Phase Bridge SMD/SMT Solder Pad DFS-4 1 A 800 V 1.1 V 50 A - 65 C + 150 C 8.51 mm 6.5 mm 3.4 mm DF08 Reel, Cut Tape, MouseReel
Diodes Incorporated Bridge Rectifiers 1A 1000Vrrm 50Ifsm 10 249In Stock
Min.: 1
Mult.: 1
Max.: 890
: 1 500

Single Phase Bridge SMD/SMT Solder Pad DFS 1 kV 1.1 V 50 A - 65 C + 150 C 8.51 mm 6.5 mm 3.4 mm DF10 Reel, Cut Tape, MouseReel
Diodes Incorporated Bridge Rectifiers 1000V 1.5A 52 196In Stock
Min.: 1
Mult.: 1
Max.: 10 500
: 1 500

Single Phase Bridge SMD/SMT Solder Pad DFS 1.5 A 1 kV 1.1 V 50 A - 65 C + 150 C 8.51 mm 6.5 mm 3.4 mm DF1510 Reel, Cut Tape, MouseReel
Diodes Incorporated Bridge Rectifiers 85V 160mA 200mW 15 513In Stock
21 000Expected 21/10/2026
Min.: 1
Mult.: 1
Max.: 6 000
: 3 000

Three Phase Bridge SMD/SMT Solder Pad SOT-363 85 V 1.25 V 4 A - 65 C + 150 C 2.2 mm 1.35 mm 1 mm DLPA006 Reel, Cut Tape, MouseReel
Diodes Incorporated Bridge Rectifiers 0.8A 100V 23 671In Stock
Min.: 1
Mult.: 1
Max.: 560
: 3 000

Single Phase Bridge SMD/SMT Solder Pad MINI-DIP 100 V 1 V 30 A - 55 C + 150 C 4.9 mm 4 mm 2.7 mm HD01 Reel, Cut Tape, MouseReel
Diodes Incorporated Bridge Rectifiers 200V 0.8A 26 464In Stock
Min.: 1
Mult.: 1
Max.: 1 760
: 3 000

Single Phase Bridge SMD/SMT Solder Pad MINI-DIP 800 mA 200 V 1 V 30 A - 55 C + 150 C 4.9 mm 4 mm 2.7 mm HD02 Reel, Cut Tape, MouseReel
Diodes Incorporated Bridge Rectifiers Bridge Rectifier HDS 41 577In Stock
Min.: 1
Mult.: 1
Max.: 1 310
: 3 000

Single Phase Bridge SMD/SMT Solder Pad HDS-4 1 A 1 kV 920 mV 60 A - 55 C + 150 C 5.25 mm 4.65 mm 1.4 mm Reel, Cut Tape, MouseReel


Diodes Incorporated Bridge Rectifiers Bridge Rectifier 7 211In Stock
Min.: 1
Mult.: 1
Max.: 320
: 2 500

MSB30M Reel, Cut Tape, MouseReel
Diodes Incorporated Bridge Rectifiers 0.5A 600V 8 822In Stock
Min.: 1
Mult.: 1
Max.: 380
: 3 000

Single Phase Bridge SMD/SMT Solder Pad MiniDIP-4 500 mA 600 V 1.15 V 30 A - 55 C + 150 C 4.9 mm 4 mm 2.7 mm RH06 Reel, Cut Tape, MouseReel