Rectifiers

Results: 2 729
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip Technology Rectifiers 220V 3A Lead-Free UFR,FRR THT Non-Stocked Lead-Time 35 Weeks
Min.: 188
Mult.: 1

Through Hole D-5B-2 200 V 9 A Fast Recovery Rectifiers Single 1.5 V 80 A 1 uA 150 ns - 65 C + 175 C
Microchip Technology Rectifiers 220V 3A Lead-Free UFR,FRR THT TR Non-Stocked Lead-Time 35 Weeks
Min.: 182
Mult.: 182
: 182

Through Hole D-5B-2 200 V 9 A Fast Recovery Rectifiers Single 1.5 V 80 A 1 uA 150 ns - 65 C + 175 C Reel
Microchip Technology Rectifiers 440V 3A Lead-Free UFR,FRR THT Non-Stocked Lead-Time 34 Weeks
Min.: 141
Mult.: 1

Through Hole B-Package-2 400 V 3 A Fast Recovery Rectifiers Single 1.5 V 80 A 1 uA 150 ns - 65 C + 175 C Bulk
Microchip Technology Rectifiers 440V 3A Lead-Free UFR,FRR THT TR Non-Stocked Lead-Time 34 Weeks
Min.: 137
Mult.: 137
: 137

Through Hole B-Package-2 400 V 3 A Fast Recovery Rectifiers Single 1.5 V 80 A 1 uA 150 ns - 65 C + 175 C Reel
Microchip Technology Rectifiers 550V 3A Lead-Free UFR,FRR THT Non-Stocked Lead-Time 34 Weeks
Min.: 1
Mult.: 1

Through Hole D-5B-2 500 V 3 A Fast Recovery Rectifiers Single 1.5 V 80 A 1 uA 250 ns - 65 C + 175 C Bulk
Microchip Technology Rectifiers 550V 3A Lead-Free UFR,FRR THT TR Non-Stocked Lead-Time 35 Weeks
Min.: 100
Mult.: 100
: 100

Through Hole B-Package-2 500 V 3 A Fast Recovery Rectifiers Single 1.5 V 80 A 1 uA 250 ns - 65 C + 175 C Reel
Microchip Technology Rectifiers 660V 3A Lead-Free UFR,FRR THT Non-Stocked Lead-Time 34 Weeks
Min.: 117
Mult.: 1

Through Hole D-5B-2 600 V 9 A Fast Recovery Rectifiers Single 1.5 V 80 A 1 uA 400 ns - 65 C + 175 C
Microchip Technology Rectifiers 660V 3A Lead-Free UFR,FRR THT TR Non-Stocked Lead-Time 35 Weeks
Min.: 114
Mult.: 114
: 114

Through Hole D-5B-2 600 V 9 A Fast Recovery Rectifiers Single 1.5 V 80 A 1 uA 400 ns - 65 C + 175 C Reel
Microchip Technology Rectifiers 220V 3A Lead-Free Std Rectifier THT Non-Stocked Lead-Time 34 Weeks
Min.: 153
Mult.: 1

Through Hole D-5B-2 200 V 9 A Standard Recovery Rectifier Single 1.2 V 100 A 1 uA 2 us - 65 C + 175 C
Microchip Technology Rectifiers 440V 3A Lead-Free Std Rectifier SQ SMT Non-Stocked Lead-Time 34 Weeks
Min.: 124
Mult.: 1

SMD/SMT B-SQ-MELF-2 400 V 5 A Standard Recovery Rectifier Single 1.2 V 100 A 1 uA 2 us - 65 C + 175 C Bulk
Microchip Technology Rectifiers 440V 3A Lead-Free Std Rectifier SQ SMT TR Non-Stocked Lead-Time 34 Weeks
Min.: 121
Mult.: 121
: 121

SMD/SMT B-SQ-MELF-2 400 V 5 A Standard Recovery Rectifier Single 1.2 V 100 A 1 uA 2 us - 65 C + 175 C Reel
Microchip Technology Rectifiers 200V 1A Lead-Free UFR,FRR THT Non-Stocked Lead-Time 34 Weeks
Min.: 194
Mult.: 1

Through Hole A-Package-2 200 V 1 A Fast Recovery Rectifiers Single 1.6 V 25 A 500 nA 150 ns - 65 C + 175 C Bulk
Microchip Technology Rectifiers 200V 1A Lead-Free UFR,FRR THT TR Non-Stocked Lead-Time 34 Weeks
Min.: 186
Mult.: 186
: 186

Through Hole A-Package-2 200 V 1 A Fast Recovery Rectifiers Single 1.6 V 25 A 500 nA 150 ns - 65 C + 175 C Reel
Microchip Technology Rectifiers 400V 1A Lead-Free UFR,FRR THT TR Non-Stocked Lead-Time 34 Weeks
Min.: 189
Mult.: 189
: 189

Through Hole A-Package-2 400 V 1 A Fast Recovery Rectifiers Single 1.6 V 25 A 500 nA 150 ns - 65 C + 175 C Reel

Microchip Technology Rectifiers 600V 1A Lead-Free UFR,FRR THT TR Non-Stocked Lead-Time 34 Weeks
Min.: 168
Mult.: 168
: 168

Through Hole A-Package-2 600 V 3 A Standard Recovery Rectifier Single 1.6 V 30 A 500 nA 2 us - 65 C + 175 C Reel
Microchip Technology Rectifiers 1000V 1A Lead-Free UFR,FRR THT Non-Stocked Lead-Time 35 Weeks
Min.: 129
Mult.: 1

Through Hole 1 kV 3 A Fast Recovery Rectifiers Single 1.6 V 25 A 500 nA 300 ns - 65 C + 175 C
Microchip Technology Rectifiers 1000V 1A Lead-Free UFR,FRR THT TR Non-Stocked Lead-Time 35 Weeks
Min.: 126
Mult.: 126
: 126

Through Hole 1 kV 3 A Fast Recovery Rectifiers Single 1.6 V 25 A 500 nA 300 ns - 65 C + 175 C Reel
Microchip Technology Rectifiers 100V 1A Lead-Free UFR,FRR THT Non-Stocked Lead-Time 34 Weeks
Min.: 137
Mult.: 1

Through Hole A-Package-2 100 V 2.5 A Fast Recovery Rectifiers Single 975 mV 35 A 1 uA 25 ns - 65 C + 175 C Bulk
Microchip Technology Rectifiers 100V 1A Lead-Free UFR,FRR SQ SMT Non-Stocked Lead-Time 35 Weeks
Min.: 100
Mult.: 1

SMD/SMT A-Package-2 100 V 2.5 A Fast Recovery Rectifiers Single 975 mV 35 A 1 uA 25 ns - 65 C + 175 C Bulk
Microchip Technology Rectifiers 100V 1A Lead-Free UFR,FRR SQ SMT TR Non-Stocked Lead-Time 35 Weeks
Min.: 100
Mult.: 100
: 100

SMD/SMT A-Package-2 100 V 2.5 A Fast Recovery Rectifiers Single 975 mV 35 A 1 uA 25 ns - 65 C + 175 C Reel
Microchip Technology Rectifiers UFR,FRR Non-Stocked Lead-Time 35 Weeks
Min.: 162
Mult.: 162
: 162
SMD/SMT D-5A-2 125 V 1 A Fast Recovery Rectifiers Single 875 mV 35 A 1 uA 25 ns - 65 C + 175 C Reel
Microchip Technology Rectifiers 160V 1A Lead-Free UFR,FRR SQ SMT TR Non-Stocked Lead-Time 34 Weeks
Min.: 144
Mult.: 144
: 144

SMD/SMT D-5A-2 150 V 2.5 A Fast Recovery Rectifiers Single 975 mV 35 A 1 uA 25 ns - 65 C + 175 C Reel
Microchip Technology Rectifiers 50V 3A UFR,FRR SQ SMT TR Non-Stocked Lead-Time 35 Weeks
Min.: 109
Mult.: 109
: 109
SMD/SMT B-Package-2 50 V 6 A Fast Recovery Rectifiers Single 875 mV 125 A 5 uA 30 ns - 65 C + 175 C Reel
Microchip Technology Rectifiers 100V 3A Lead-Free UFR,FRR THT Non-Stocked Lead-Time 34 Weeks
Min.: 129
Mult.: 1

Through Hole B-Package-2 100 V 6 A Fast Recovery Rectifiers Single 875 mV 125 A 5 uA 30 ns - 65 C + 175 C
Microchip Technology Rectifiers 100V 3A Lead-Free UFR,FRR THT TR Non-Stocked Lead-Time 34 Weeks
Min.: 125
Mult.: 125
: 125

Through Hole B-Package-2 100 V 6 A Fast Recovery Rectifiers Single 875 mV 125 A 5 uA 30 ns - 65 C + 175 C Reel