Rectifiers

Results: 2 729
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip Technology Rectifiers 160V 3A Lead-Free UFR,FRR TR Non-Stocked Lead-Time 34 Weeks
Min.: 125
Mult.: 125
: 125

Through Hole B-Package-2 150 V 6 A Fast Recovery Rectifiers Single 875 mV 125 A 5 uA 30 ns - 65 C + 175 C Reel
Microchip Technology Rectifiers 150V 3A Lead-Free UFR,FRR SQ SMT Non-Stocked Lead-Time 34 Weeks
Min.: 126
Mult.: 1

SMD/SMT B-Package-2 150 V 6 A Fast Recovery Rectifiers Single 875 mV 125 A 5 uA 30 ns - 65 C + 175 C
Microchip Technology Rectifiers 150V 3A Lead-Free UFR,FRR SQ SMT TR Non-Stocked Lead-Time 34 Weeks
Min.: 123
Mult.: 123
: 123

SMD/SMT B-Package-2 150 V 6 A Fast Recovery Rectifiers Single 875 mV 125 A 5 uA 30 ns - 65 C + 175 C Reel
Microchip Technology Rectifiers 150V 20A Lead-Free Stud Mount UFR,FRR Non-Stocked Lead-Time 40 Weeks
Min.: 100
Mult.: 1

Stud Mount DO-4 150 V 20 A Fast Recovery Rectifiers Single 950 mV 400 A 10 uA 35 ns - 65 C + 175 C Tray
Microchip Technology Rectifiers 100V 6A Lead-Free UFR,FRR Non-Stocked Lead-Time 35 Weeks
Min.: 100
Mult.: 1

Through Hole E-Package-2 100 V 18.8 A Fast Recovery Rectifiers Single 1.76 V 75 A 5 uA 30 ns - 65 C + 155 C Bulk
Microchip Technology Rectifiers 100V 6A Lead-Free UFR,FRR TR Non-Stocked Lead-Time 35 Weeks
Min.: 100
Mult.: 100
: 100

Through Hole E-Package-2 100 V 18.8 A Fast Recovery Rectifiers Single 1.76 V 75 A 5 uA 30 ns - 65 C + 155 C Reel
Microchip Technology Rectifiers 225V 400mA Lead-Free Signal or Computer Diode THT TR Non-Stocked Lead-Time 22 Weeks
Min.: 556
Mult.: 556
: 556

Through Hole DO-35-2 225 V 400 mA Standard Recovery Rectifier Single 1 V 5 A 50 nA - 65 C + 175 C Reel
Microchip Technology Rectifiers 400V 400mA Lead-Free Signal or Computer Diode THT Non-Stocked Lead-Time 20 Weeks
Min.: 455
Mult.: 1

Through Hole DO-35-2 400 V 400 mA Standard Recovery Rectifier Single 1 V 5 A 50 nA - 65 C + 175 C Bulk
Microchip Technology Rectifiers 400V 400mA Lead-Free Signal or Computer Diode THT TR Non-Stocked Lead-Time 20 Weeks
Min.: 417
Mult.: 417
: 417

Through Hole DO-35-2 400 V 400 mA Standard Recovery Rectifier Single 1 V 5 A 50 nA - 65 C + 175 C Reel
Microchip Technology Rectifiers 220V Lead-Free UFR,FRR THT Non-Stocked Lead-Time 35 Weeks
Min.: 117
Mult.: 1

Through Hole A-Package-2 200 V 2 A Fast Recovery Rectifiers Single 1.6 V 20 A 500 nA 45 ns - 65 C + 150 C Bulk
Microchip Technology Rectifiers 220V Lead-Free UFR,FRR THT TR Non-Stocked Lead-Time 35 Weeks
Min.: 114
Mult.: 114
: 114

Through Hole A-Package-2 200 V 2 A Fast Recovery Rectifiers Single 1.6 V 20 A 500 nA 45 ns - 65 C + 150 C Reel

Microchip Technology Rectifiers 660V Lead-Free UFR,FRR THT Non-Stocked Lead-Time 34 Weeks
Min.: 100
Mult.: 1

Through Hole A-Package-2 600 V 2 A Fast Recovery Rectifiers Single 1.6 V 20 A 500 nA 30 ns - 65 C + 150 C

Microchip Technology Rectifiers 660V Lead-Free UFR,FRR THT TR Non-Stocked Lead-Time 34 Weeks
Min.: 100
Mult.: 100
: 100

Through Hole A-Package-2 600 V 2 A Fast Recovery Rectifiers Single 1.6 V 20 A 500 nA 30 ns - 65 C + 150 C Reel

Microchip Technology Rectifiers 1100V 5A Lead-Free UFR,FRR THT Non-Stocked Lead-Time 34 Weeks
Min.: 100
Mult.: 1

Through Hole A-Package-2 1 kV 1.5 A Fast Recovery Rectifiers Single 1.95 V 20 A 1 uA 60 ns - 65 C + 150 C

Microchip Technology Rectifiers 1100V 5A Lead-Free UFR,FRR THT TR Non-Stocked Lead-Time 34 Weeks
Min.: 100
Mult.: 100
: 100

Through Hole A-Package-2 1 kV 1.5 A Fast Recovery Rectifiers Single 1.95 V 20 A 1 uA 60 ns - 65 C + 150 C Reel

Microchip Technology Rectifiers FRED D 1000 V 15 A TO-247 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Through Hole TO-247-2 1 kV 15 A Fast Recovery Rectifiers Single 1.9 V 80 A 250 uA 28 ns - 55 C + 175 C Tube
Microchip Technology Rectifiers FRED D 1000 V 15 A TO-247 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Through Hole TO-247-3 1 kV 15 A Fast Recovery Rectifiers 2.2 V 80 A 260 ns - 55 C + 175 C Tube

Microchip Technology Rectifiers FRED D 400 V 15 A TO-247 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

SMD/SMT TO-247 400 V 15 A Fast Recovery Rectifiers Dual 1.3 V 110 A 150 uA 19 ns - 55 C + 175 C Tube
Microchip Technology Rectifiers FRED D 400 V 15 A TO-220 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Through Hole TO-220-2 400 V 15 A Fast Recovery Rectifiers Single 1.6 V 110 A 35 ns - 55 C + 175 C Tube
Microchip Technology Rectifiers FRED D 600 V 15 A TO-247 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Through Hole TO-247-3 600 V 14 A Fast Recovery Rectifiers 1.9 V 110 A 80 ns - 55 C + 175 C Tube
Microchip Technology Rectifiers FRED D 200 V 100 A Dual Anti-Parallel SOT-227 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Screw Mount SOT-227-4 200 V 100 A Fast Recovery Rectifiers Dual Parallel 1.1 V 1 kA 500 uA 60 ns - 55 C + 175 C Tube
Microchip Technology Rectifiers FRED D 600 V 100 A Dual Anti-Parallel SOT-227 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Screw Mount SOT-227-4 600 V 100 A Fast Recovery Rectifiers Dual Parallel 1.6 V 1 kA 250 uA 34 ns - 55 C + 175 C Tube
Microchip Technology Rectifiers FRED D 1000 V 30 A Dual Anti-Parallel SOT-227 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Screw Mount SOT-227-4 1 kV 28 A Fast Recovery Rectifiers Dual Parallel 2.3 V 210 A 250 uA 290 ns - 55 C + 175 C Tube
Microchip Technology Rectifiers FRED D 200 V 30 A Dual Anti-Parallel SOT-227 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Screw Mount SOT-227-4 Tube
Microchip Technology Rectifiers FRED D 300 V 30 A Dual Anti-Parallel SOT-227 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Screw Mount SOT-227-4 300 V 30 A Fast Recovery Rectifiers Single 1.2 V 320 A 150 uA 20 ns - 55 C + 175 C Tube