Rectifiers

Results: 2 729
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip Technology Rectifiers FRED DQ 1200 V 30 A Dual Anti-Parallel SOT-227 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Screw Mount SOT-227-4 1.2 kV 30 A Fast Recovery Rectifiers Dual 2.6 V 210 A 100 uA 25 ns - 55 C + 175 C Tube
Microchip Technology Rectifiers FRED D 1200 V 30 A Dual Parallel SOT-227 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Screw Mount SOT-227 1.2 kV 30 A Fast Recovery Rectifiers Dual 2 V 210 A 250 uA 31 ns - 55 C + 175 C Tube
Microchip Technology Rectifiers FRED D 300 V 30 A Dual Parallel SOT-227 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Screw Mount SOT-227-4 300 V 30 A Fast Recovery Rectifiers Single 1.2 V 320 A 150 uA 20 ns - 55 C + 175 C Tube
Microchip Technology Rectifiers FRED D 600 V 100 A Dual Anti-Parallel SOT-227 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Screw Mount SOT-227-4 1 kV 55 A Fast Recovery Rectifiers Dual Parallel 2.5 V 540 A 250 uA 280 ns - 55 C + 175 C Tube
Microchip Technology Rectifiers FRED D 1200 V 60 A Dual Parallel SOT-227 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Screw Mount SOT-227-4 1.2 kV 53 A Fast Recovery Rectifiers Dual Parallel 2.5 V 540 A 250 uA 400 ns - 55 C + 175 C Tube
Microchip Technology Rectifiers FRED D 300 V 60 A Dual Parallel SOT-227 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Screw Mount SOT-227-4 Tube
Microchip Technology Rectifiers FRED D 1000 V 30 A TO-247 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Through Hole TO-247-3 1 kV 18 A Fast Recovery Rectifiers 2.2 V 210 A 290 ns - 55 C + 175 C Tube
Microchip Technology Rectifiers FRED D 1200 V 30 A TO-268 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

SMD/SMT D3PAK-3 1.2 kV 60 A Fast Recovery Rectifiers Single 2.3 V 210 A 250 uA 31 ns - 55 C + 175 C Tube
Microchip Technology Rectifiers FRED D 200 V 30 A TO-268 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

SMD/SMT D3PAK-3 200 V 30 A Fast Recovery Rectifiers Single 1.4 V 320 A 24 ns - 55 C + 175 C Tube

Microchip Technology Rectifiers FRED D 300 V 30 A TO-247 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Through Hole TO-247-3 Tube
Microchip Technology Rectifiers FRED D 300 V 30 A TO-247 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Through Hole TO-247-2 300 V 30 A Fast Recovery Rectifiers Single 1.2 V 320 A 250 uA 25 ns - 55 C + 175 C Tube

Microchip Technology Rectifiers FRED D 400 V 30 A TO-247 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Through Hole TO-247-3 400 V 30 A Fast Recovery Rectifiers 1.3 V 320 A 250 uA 22 ns - 55 C + 175 C Tube
Microchip Technology Rectifiers FRED D 400 V 30 A TO-268 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

SMD/SMT D3PAK-3 400 V 60 A Fast Recovery Rectifiers Single 1.6 V 320 A 250 uA 22 ns - 55 C + 175 C Tube
Microchip Technology Rectifiers FRED D 600 V 30 A TO-268 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

SMD/SMT D2PAK-3 600 V 60 A Fast Recovery Rectifiers Single 1.9 V 320 A 250 uA 23 ns - 55 C + 175 C Tube
Microchip Technology Rectifiers FRED D 600 V 30 A TO-268 Tape & Reel Non-Stocked Lead-Time 20 Weeks
Min.: 400
Mult.: 400
: 400

SMD/SMT D3PAK-3 600 V 30 A Fast Recovery Rectifiers Single 1.9 V 320 A 85 ns - 55 C + 175 C Reel
Microchip Technology Rectifiers FRED DQ 1000 V 40 A TO-247 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Through Hole TO-247-3 1 kV 80 A Fast Recovery Rectifiers Single 3.08 V 210 A 100 uA 25 ns - 55 C + 175 C Tube

Microchip Technology Rectifiers FRED D 1000 V 60 A TO-247 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Through Hole TO-247-2 1 kV 60 A Fast Recovery Rectifiers 2.5 V 540 A 250 uA 280 ns - 55 C + 175 C Tube
Microchip Technology Rectifiers FRED D 1000 V 60 A TO-264 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Through Hole TO-264-3 1 kV 60 A Fast Recovery Rectifiers Single 1.9 V 540 A 250 uA 34 ns - 55 C + 175 C Tube
Microchip Technology Rectifiers FRED D 1000 V 60 A TO-268 Tape & Reel Non-Stocked Lead-Time 20 Weeks
Min.: 400
Mult.: 400
: 400

SMD/SMT D3PAK-3 1 kV 60 A Fast Recovery Rectifiers Single 2.2 V 540 A 280 ns - 55 C + 175 C Reel
Microchip Technology Rectifiers FRED D 400 V 60 A TO-268 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

SMD/SMT D3PAK-3 400 V 120 A Fast Recovery Rectifiers Single 1.6 V 600 A 250 uA 30 ns - 55 C + 175 C Tube
Microchip Technology Rectifiers FRED DQ 1200 V 60 A TO-268 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

SMD/SMT D3PAK-2 1.2 kV 120 A Fast Recovery Rectifiers Single 3.35 V 540 A 100 uA 30 ns - 55 C + 175 C Tube
Microchip Technology Rectifiers FRED DQ 600 V 60 A TO-268 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

SMD/SMT D3PAK-3 600 V 120 A Fast Recovery Rectifiers Single 2.44 V 600 A 25 uA 26 ns - 55 C + 175 C Tube
Microchip Technology Rectifiers PM-DIODE-FRED-D-SOT227 Non-Stocked Lead-Time 26 Weeks
Min.: 24
Mult.: 1

Screw Mount SOT-227-4 Tube

Microchip Technology Rectifiers FRED DQ 1000 V 75 A TO-247 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Through Hole TO-247-2 1 kV 75 A Fast Recovery Rectifiers 2.5 V 540 A 100 uA 33 ns - 55 C + 175 C Tube
Microchip Technology Rectifiers FRED DQ 1200 V 75 A TO-268 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

SMD/SMT D3PAK-3 1.2 kV 150 A Fast Recovery Rectifiers Single 3.5 V 540 A 100 uA 32 ns - 55 C + 175 C Tube