Rectifiers

Results: 2 729
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip Technology Rectifiers Diode Gen Purpose 150V 6A Axial 32In Stock
Min.: 1
Mult.: 1
No
SMD/SMT 150 V 500 mA Fast Recovery Rectifiers Single 925 mV 125 A 5 uA 30 ns - 55 C + 175 C UES1303 Bulk
Microchip Technology Rectifiers 600V 1A Std Rectifier SQ SMT 106In Stock
Min.: 1
Mult.: 1
No
Through Hole Package-A-2 600 V 500 mA Standard Recovery Rectifier Single 1.3 V 30 A 25 uA 2 us - 65 C + 200 C Bulk
Microchip Technology Rectifiers UFR,FRR 95In Stock
Min.: 1
Mult.: 1

Through Hole S-Package-2 1.5 kV 790 mA Fast Recovery Rectifiers Single 3 V 8 A 1 uA 300 ns - 55 C + 150 C
Microchip Technology Rectifiers UFR,FRR 61In Stock
Min.: 1
Mult.: 1
No
Screw Mount TO-204AA-2 Tray
Microchip Technology APT60D60SG
Microchip Technology Rectifiers FRED D 600 V 60 A TO-268 109In Stock
Min.: 1
Mult.: 1

600 V 60 A Tube
Microchip Technology Rectifiers Std Rectifier 26In Stock
Min.: 1
Mult.: 1
No
Stud Mount DO-203AB-2 600 V 40 A Standard Recovery Rectifier Single 1.19 V 800 A 10 uA - 65 C + 200 C Tray
Microchip Technology Rectifiers 110V 3A UFR,FRR SQ SMT 122In Stock
Min.: 1
Mult.: 1
No
SMD/SMT 100 V 3 A Fast Recovery Rectifiers Single 1.5 V 80 A 1 uA 150 ns - 65 C + 175 C Bulk
Microchip Technology Rectifiers 225V Std Rectifier 120In Stock
Min.: 1
Mult.: 1
No
Through Hole DO-35-2 Bulk
Microchip Technology Rectifiers Signal or Computer Diode 351In Stock
Min.: 1
Mult.: 1
No
SMD/SMT DO-213AA-2 200 mA Single 1 V 200 mA 100 nA 4 ns - 55 C + 175 C Bulk
Microchip Technology Rectifiers 220V UFR,FRR SQ SMT 81In Stock
Min.: 1
Mult.: 1
No
SMD/SMT D-5A-2 220 V 2 A Fast Recovery Rectifiers Single 1.6 V 20 A 500 nA 45 ns - 65 C + 150 C Bulk
Microchip Technology Rectifiers 125V 500mW 500mA Signal or Computer Diode 323In Stock
Min.: 1
Mult.: 1
No
Through Hole DO-35-2 150 V 200 mA Standard Recovery Rectifier Single 680 mV 500 mA 100 uA 3 us - 65 C + 175 C Bulk
Microchip Technology Rectifiers High Voltage Rectifier 205In Stock
Min.: 1
Mult.: 1
No
Through Hole Package-S-2 7.5 kV 100 mA Standard Recovery Rectifier Single 10 V 4 A 5 uA - 65 C + 175 C Bulk
Microchip Technology Rectifiers 600V 40A Reverse Std Rectifier Stud-Mount 76In Stock
Min.: 1
Mult.: 1
No
Stud Mount DO-203AB-2 600 V 40 A Standard Recovery Rectifier Single 1.19 V 800 A 10 uA - 65 C + 200 C Tray
Microchip Technology Rectifiers 125V 20A Stud Mount UFR,FRR 32In Stock
Min.: 1
Mult.: 1
No
Stud Mount 125 V 20 A Fast Recovery Rectifiers Single 950 mV 400 A 10 uA 35 ns - 65 C + 175 C Tray
Microchip Technology R5020PF
Microchip Technology Rectifiers Std Rectifier 100In Stock
Min.: 1
Mult.: 1

Stud Mount DO-21 200 V 50 A Standard Recovery Rectifier Single 1 V 700 A 2 mA 8.3 ms - 65 C + 200 C Tray
Microchip Technology 1N646
Microchip Technology Rectifiers Signal or Computer Diode 389In Stock
Min.: 1
Mult.: 1
No
Through Hole 300 V 400 mA Standard Recovery Rectifier Single 1 V 5 A 50 uA - 65 C + 175 C Bulk
Microchip Technology Rectifiers 660V 3A Std Rectifier THT 8 866In Stock
Min.: 1
Mult.: 1
No
Through Hole Package-B-2 600 V 9 A Standard Recovery Rectifier Single 1.2 V 100 A 1 uA 2 us - 65 C + 175 C Bulk
Microchip Technology Rectifiers 160V 1A UFR,FRR THT 4 565In Stock
13 920Expected 19/10/2026
Min.: 1
Mult.: 1
No
Through Hole A-Package-2 150 V 2.5 A Fast Recovery Rectifiers Single 875 mV 35 A 1 uA 25 ns - 65 C + 175 C Bulk
Microchip Technology Rectifiers 150V 3A UFR,FRR SQ SMT 2 041In Stock
Min.: 1
Mult.: 1
No
SMD/SMT Package-B-2 150 V 6 A Fast Recovery Rectifiers Single 875 mV 125 A 5 uA 30 ns - 65 C + 175 C Bulk
Microchip Technology Rectifiers Std Rectifier 45In Stock
Min.: 1
Mult.: 1
No
Screw Mount DO-4-2 Tray
Microchip Technology Rectifiers 160V 3A Lead-Free UFR,FRR 1 534In Stock
Min.: 1
Mult.: 1

Through Hole B-Package-2 150 V 6 A Fast Recovery Rectifiers Single 875 mV 125 A 5 uA 30 ns - 65 C + 175 C Bulk

Microchip Technology Rectifiers FRED DQ 1200 V 15 A TO-247 5 370In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-2 1.2 kV 15 A Fast Recovery Rectifiers Single 2.8 V 110 A 100 uA 21 ns - 55 C + 175 C Tube
Microchip Technology Rectifiers FRED DQ 1200 V 100 A Dual Parallel SOT-227 77In Stock
484On Order
Min.: 1
Mult.: 1

Screw Mount SOT-227-4 1.2 kV 100 A Fast Recovery Rectifiers Dual Parallel 2.65 V 1 kA 100 uA 385 ns - 55 C + 175 C Tube
Microchip Technology Rectifiers FRED DQ 600 V 100 A Dual Parallel SOT-227 100In Stock
143Expected 14/09/2026
Min.: 1
Mult.: 1

Screw Mount SOT-227-4 600 V 100 A Fast Recovery Rectifiers Dual Parallel 1.6 V 1 kA 25 uA 30 ns - 55 C + 175 C Tube
Microchip Technology Rectifiers FRED D 1200 V 30 A Dual Anti-Parallel SOT-227 150In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227-4 1.2 kV 30 A Fast Recovery Rectifiers Dual Parallel 2.5 V 210 A 250 uA 370 ns - 55 C + 175 C Tube