Rectifiers

Results: 2 729
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Microchip Technology Rectifiers FRED DQ 600 V 30 A TO-247
190On Order
Min.: 1
Mult.: 1

Through Hole TO-247-3 600 V 30 A Fast Recovery Rectifiers Dual Common Cathode 2 V 320 A 25 uA 30 ns - 55 C + 175 C Tube

Microchip Technology Rectifiers FRED D 1200 V 60 A TO-247
154Expected 14/12/2026
Min.: 1
Mult.: 1

Through Hole TO-247-2 1.2 kV 60 A Fast Recovery Rectifiers Single 2.5 V 540 A 250 uA 400 ns - 55 C + 175 C Tube
Microchip Technology Rectifiers FRED D 400 V 60 A TO-264
50Expected 18/01/2027
Min.: 1
Mult.: 1

Through Hole TO-264 400 V 60 A Fast Recovery Rectifiers Dual 1.3 V 600 A 250 uA 30 ns - 55 C + 175 C Tube
Microchip Technology Rectifiers FRED DQ 1000 V 60 A TO-264
110On Order
Min.: 1
Mult.: 1

Through Hole TO-264 1 kV 60 A Fast Recovery Rectifiers Dual 2.5 V 540 A 100 uA 29 ns - 55 C + 175 C Tube
Microchip Technology 1N647
Microchip Technology Rectifiers 400V 400mA Signal or Computer Diode THT
1 923On Order
Min.: 1
Mult.: 1
No
Through Hole DO-35-2 400 V 400 mA Standard Recovery Rectifier Single 1 V 5 A 25 nA - 65 C + 175 C Bulk
Microchip Technology Rectifiers 200V 25A 2W Std Rectifier
3Expected 07/12/2026
Min.: 1
Mult.: 1
No
Stud Mount DO-203AA-2 Tray
Microchip Technology Rectifiers 150V 150mA Signal or Computer Diode THT
360On Order
Min.: 1
Mult.: 1
No
Bulk
Microchip Technology Rectifiers 660V 3A UFR,FRR THT
7Expected 21/09/2026
Min.: 1
Mult.: 1
No
Through Hole Bulk
Microchip Technology Rectifiers 200 V Std Rectifier
100Expected 28/09/2026
Min.: 1
Mult.: 1
No
SMD/SMT SQ-MELF-2 200 V 500 mA Standard Recovery Rectifier Single 1.2 V 100 A 1 uA 2 us - 65 C + 175 C Bulk
Microchip Technology Rectifiers 660V 3A Std Rectifier SQ SMT TR
119Expected 12/10/2026
Min.: 1
Mult.: 1
: 100
No
SMD/SMT D-5B-2 400 V 9 A Standard Recovery Rectifier Single 1.2 V 100 A 1 uA 2 us - 65 C + 175 C Reel, Cut Tape, MouseReel
Microchip Technology Rectifiers 800V 1A Std Rectifier SQ SMT Non-Stocked Lead-Time 34 Weeks
Min.: 1
Mult.: 1
No
SMD/SMT D-5A-2 800 V 3 A Standard Recovery Rectifier Single 1.3 V 30 A 500 nA 2 us - 65 C + 200 C Bulk
Microchip Technology Rectifiers 660V 3A Lead-Free Std Rectifier THT Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Through Hole D-5B-2 600 V 9 A Standard Recovery Rectifier Single 1.2 V 100 A 1 uA 2 us - 65 C + 175 C
Microchip Technology Rectifiers 660V 3A Lead-Free Std Rectifier THT TR Non-Stocked Lead-Time 10 Weeks
Min.: 154
Mult.: 154
: 154

Through Hole D-5B-2 600 V 9 A Standard Recovery Rectifier Single 1.2 V 100 A 1 uA 2 us - 65 C + 175 C Reel
Microchip Technology Rectifiers 160V 1A Lead-Free UFR,FRR THT TR Non-Stocked Lead-Time 10 Weeks
Min.: 154
Mult.: 154
: 154

Through Hole A-Package-2 2.5 A Reel
Microchip Technology Rectifiers FRED DQ 600 V 15 A TO-268 Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

SMD/SMT D3PAK-3 600 V 15 A Fast Recovery Rectifiers Single 2.5 V 110 A 19 ns - 55 C + 175 C Tube
Microchip Technology Rectifiers FRED DQ 1200 V 60 A TO-247 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Through Hole TO-247-2 1.2 kV 60 A Ultra Fast Soft Recovery Single 3.35 V 540 A 100 uA 420 ns - 55 C + 175 C Tube
Microchip Technology Rectifiers 200V 1A Lead-Free Std Rectifier THT TR Non-Stocked Lead-Time 34 Weeks
Min.: 186
Mult.: 186
: 186

Through Hole A-Package-2 200 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 1 uA - 65 C + 175 C Reel

Microchip Technology Rectifiers 400V 1A Std Rectifier THT TR Non-Stocked Lead-Time 34 Weeks
Min.: 145
Mult.: 145
: 145
Through Hole A-Package-2 400 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 1 uA - 65 C + 175 C Reel

Microchip Technology Rectifiers 800V 1A Std Rectifier THT TR Non-Stocked Lead-Time 34 Weeks
Min.: 125
Mult.: 125
: 125
Through Hole A-Package-2 1 A Standard Recovery Rectifier Single 1.1 V 30 A 1 uA - 65 C + 175 C Reel
Microchip Technology Rectifiers Std Rectifier Non-Stocked Lead-Time 45 Weeks
Min.: 100
Mult.: 1
Stud Mount DO205AB (DO-9) 600 V Standard Recovery Rectifier

Microchip Technology Rectifiers 1000V 1A Std Rectifier THT TR Non-Stocked Lead-Time 35 Weeks
Min.: 150
Mult.: 150
: 150
Through Hole A-Package-2 1 A Standard Recovery Rectifier Single 1.1 V 30 A 1 uA - 65 C + 175 C Reel
Microchip Technology Rectifiers Std Rectifier Non-Stocked Lead-Time 45 Weeks
Min.: 100
Mult.: 1

Stud Mount DO-5 400 V 10 A Standard Recovery Rectifier Single 1.2 V 100 A 10 uA - 65 C + 160 C Tray
Microchip Technology Rectifiers Std Rectifier Non-Stocked Lead-Time 45 Weeks
Min.: 100
Mult.: 1

Stud Mount DO-5 600 V 10 A Standard Recovery Rectifier Single 1.2 V 100 A 10 uA - 65 C + 160 C Tray

Microchip Technology Rectifiers 400V 1A UFR,FRR THT TR Non-Stocked Lead-Time 35 Weeks
Min.: 105
Mult.: 105
: 105
Through Hole A-Package-2 400 V 1 A Fast Recovery Rectifiers Single 1.3 V 15 A 1 uA 150 ns - 65 C + 175 C Reel

Microchip Technology Rectifiers 600V 1A Lead-Free UFR,FRR SQ SMT Non-Stocked Lead-Time 35 Weeks
Min.: 100
Mult.: 1

Through Hole A-Package-2 600 V 1 A Fast Recovery Rectifiers Single 1.3 V 15 A 1 uA 250 ns - 65 C + 175 C