Rectifiers

Results: 3 746
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip Technology Rectifiers FRED DQ 1200 V 60 A Dual Parallel SOT-227 937In Stock
19,99 €
17,26 €
16,87 €
Min.: 1
Mult.: 1
Screw Mount SOT-227-4 1.2 kV 60 A Fast Recovery Rectifiers Dual Parallel 3.1 V 540 A 100 uA 265 ns - 55 C + 175 C Tube

Microchip Technology Rectifiers FRED DQ 1200 V 75 A TO-247 9 603In Stock
2,68 €
2,31 €
2,26 €
Min.: 1
Mult.: 1
Through Hole TO-247-2 1.2 kV 75 A Fast Recovery Rectifiers Single 3.48 V 540 A 100 uA 325 ns - 55 C + 175 C Tube
Microchip Technology Rectifiers 660V 3A Std Rectifier THT 8 703In Stock
4,69 €
4,36 €
Min.: 1
Mult.: 1
No
Through Hole Package-B-2 600 V 9 A Standard Recovery Rectifier Single 1.2 V 100 A 1 uA 2 us - 65 C + 175 C Bulk
Microchip Technology Rectifiers 160V 1A UFR,FRR THT 17 898In Stock
4,70 €
4,36 €
Min.: 1
Mult.: 1
No
Through Hole A-Package-2 150 V 2.5 A Fast Recovery Rectifiers Single 875 mV 35 A 1 uA 25 ns - 65 C + 175 C Bulk
Microchip / Microsemi Rectifiers 1000V 1A UFR,FRR THT 3 448In Stock
6,09 €
Min.: 1
Mult.: 1
No
Through Hole A-Package-2 1 kV 1 A Standard Recovery Rectifier Single 1.3 V 25 A 1 uA 5 us - 65 C + 175 C Bulk
Microchip / Microsemi Rectifiers 125V 500mW 500mA Signal or Computer Diode 28 477In Stock
1,89 €
Min.: 1
Mult.: 1
No
Through Hole DO-35-2 125 V 200 mA Standard Recovery Rectifier Single 1 V 4 A 1 nA 3 us - 65 C + 175 C Bulk
Microchip Technology Rectifiers FRED D 1000 V 15 A TO-220 895In Stock
1,93 €
1,67 €
1,63 €
Min.: 1
Mult.: 1
Through Hole TO-220-2 1 kV 15 A Fast Recovery Rectifiers Single 2.3 V 80 A 250 uA 260 ns - 55 C + 175 C Tube

Microchip Technology Rectifiers SCHOTTKY Discrete Rectifier 200 V 60 A TO-268 2 333In Stock
4,60 €
3,97 €
3,89 €
Min.: 1
Mult.: 1
SMD/SMT D3PAK 200 V 75 A Fast Recovery Rectifiers Single 830 mV 600 A 1 mA 55 ns - 55 C + 150 C Tube
Microchip Technology Rectifiers 1000V 22A Std Rectifier 100In Stock
27,86 €
25,87 €
Min.: 1
Mult.: 1
Stud Mount DO-203AA-2 Bulk
Microchip Technology Rectifiers 160V 3A Lead-Free UFR,FRR 1 438In Stock
6,86 €
6,37 €
Min.: 1
Mult.: 1
Through Hole B-Package-2 150 V 6 A Fast Recovery Rectifiers Single 875 mV 125 A 5 uA 30 ns - 65 C + 175 C Bulk
Microchip Technology Rectifiers UFR,FRR 2 238In Stock
Cut Tape
0,937 €
Reel
0,794 €
Min.: 1
Mult.: 1
: 3 000
SMD/SMT DO-216 400 V 2 A Fast Recovery Rectifiers Single 1.25 V 20 A 10 uA 50 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Microchip Technology Rectifiers 600V 40A Std Rectifier Stud-Mount 111In Stock
59,81 €
55,54 €
Min.: 1
Mult.: 1
Stud Mount DO-203AB-2 600 V 40 A Standard Recovery Rectifier Single 1.19 V 800 A 10 uA - 65 C + 200 C Tray
Microchip Technology Rectifiers FRED D 400 V 100 A Dual Parallel SOT-227 150In Stock
24,93 €
21,53 €
21,05 €
Min.: 1
Mult.: 1
Screw Mount SOT-227-4 400 V 100 A Fast Recovery Rectifiers Dual Parallel 1.3 V 1 kA 500 uA 37 ns - 55 C + 175 C Tube
Microchip Technology Rectifiers 160V 1A UFR,FRR THT TR 319In Stock
Cut Tape
5,24 €
Reel
4,45 €
Min.: 1
Mult.: 1
: 159
No
Through Hole A-Package-2 150 V 2.5 A Fast Recovery Rectifiers Single 875 mV 35 A 1 uA 25 ns - 65 C + 175 C Reel, Cut Tape
Microchip / Microsemi Rectifiers 150V 1A UFR,FRR THT 911In Stock
4,07 €
Min.: 1
Mult.: 1
No
Through Hole A-Package-2 150 V 2.5 A Fast Recovery Rectifiers 875 mV 35 A 1 uA 25 ns - 65 C + 175 C Bulk
Microchip Technology UES1306
Microchip Technology Rectifiers UFR,FRR 597In Stock
20,27 €
18,83 €
18,82 €
Min.: 1
Mult.: 1
No
Through Hole 500 V 3 A Fast Recovery Rectifiers Single 1.25 V 70 A 20 uA 50 ns - 55 C + 150 C Bulk
Microchip Technology Rectifiers 600 V Std Rectifier 341In Stock
9,62 €
8,94 €
8,93 €
Min.: 1
Mult.: 1
No
SMD/SMT SQ-MELF-2 600 V 500 mA Standard Recovery Rectifier Single 1.2 V 100 A 1 uA 2 us - 65 C + 175 C Bulk
Microchip / Microsemi Rectifiers 400V 1A UFR,FRR THT 832In Stock
3,66 €
Min.: 1
Mult.: 1
No
Through Hole A-Package-2 Bulk
Microchip / Microsemi Rectifiers 125V 500mW 500mA Signal or Computer Diode SQ SMT 52In Stock
50,56 €
Min.: 1
Mult.: 1
No
Through Hole D035 1 V 200 mA Standard Recovery Rectifier Single 1 V 4 A 300 nA 3 us - 65 C + 175 C Waffle
Microchip / Microsemi Rectifiers 660V 3A UFR,FRR THT 396In Stock
8,00 €
Min.: 1
Mult.: 1
No
Through Hole 600 V 3 A Fast Recovery Rectifiers Single 1.5 V 80 A 1 uA 400 ns - 65 C + 175 C Bulk
Microchip Technology Rectifiers Std Rectifier 80In Stock
55,56 €
51,59 €
Min.: 1
Mult.: 1
No
Through Hole TO-3 400 V 15 A Standard Recovery Rectifier Single 1.2 V 250 A 1 mA 200 ns - 65 C + 150 C Tray
Microchip Technology Rectifiers 400 V Std Rectifier 455In Stock
6,02 €
5,59 €
Min.: 1
Mult.: 1
No
SMD/SMT 400 V 3 A Standard Recovery Rectifier Single 1.2 V 100 A 1 uA 2 us - 65 C + 175 C Bulk
Microchip Technology Rectifiers 125V 20A Stud Mount UFR,FRR 30In Stock
60,61 €
56,28 €
Min.: 1
Mult.: 1
No
Stud Mount 125 V 20 A Fast Recovery Rectifiers Single 950 mV 400 A 10 uA 35 ns - 65 C + 175 C Tray
Microchip Technology Rectifiers 220V UFR,FRR SQ SMT 691In Stock
9,51 €
8,83 €
Min.: 1
Mult.: 1
No
SMD/SMT D-5B-2 Bulk
Microchip Technology Rectifiers 400V Std Rectifier SQ SMT 95In Stock
12,81 €
11,90 €
Min.: 1
Mult.: 1
No
SMD/SMT D-5A-2 1 V 1 A Standard Recovery Rectifier Single 1 V 5 A 50 nA 8.3 ms - 65 C + 175 C Bulk