Rectifiers

Results: 3 766
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip / Microsemi Rectifiers 800V 22A Std Rectifier 45In Stock
Min.: 1
Mult.: 1
No
Stud Mount DO-203AA-2 400 V 240 A Standard Recovery Rectifier Single 2.3 V 12 A 5 uA - 65 C + 150 C Tray
Microchip Technology Rectifiers FRED D 600 V 100 A Dual Parallel SOT-227 50In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227-4 1 kV 55 A Fast Recovery Rectifiers Dual Parallel 2.5 V 540 A 250 uA 280 ns - 55 C + 175 C Tube
Microchip Technology Rectifiers FRED DQ 600 V 30 A Dual Anti-Parallel SOT-227 18In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227-4 600 V 30 A Fast Recovery Rectifiers Dual Parallel 1.8 V 320 A 25 uA 20 ns - 55 C + 175 C Tube

Microchip Technology Rectifiers FRED DQ 1000 V 15 A TO-247 103In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-2 1 kV 15 A Fast Recovery Rectifiers Single 3.06 V 80 A 250 uA 235 ns - 55 C + 175 C Tube

Microchip Technology Rectifiers FRED D 1200 V 15 A TO-247 147In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3 1.2 kV 15 A Fast Recovery Rectifiers Single 2 V 110 A 250 uA 32 ns - 55 C + 175 C Tube
Microchip Technology Rectifiers FRED DQ 1000 V 100 A Dual Anti-Parallel SOT-227 7In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227 1 kV 100 A Fast Recovery Rectifiers Single 2.1 V 1 kA 100 uA 45 ns - 55 C + 175 C Tube

Microchip Technology Rectifiers FRED D 600 V 30 A TO-247 303In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3 600 V 30 A Fast Recovery Rectifiers Dual Common Cathode 1.6 V 320 A 250 uA 23 ns - 55 C + 175 C Tube
Microchip Technology Rectifiers 50V 1A UFR,FRR THT 159In Stock
Min.: 1
Mult.: 1
No
SMD/SMT Package-A-2 50 V 2.5 A Fast Recovery Rectifiers Single 875 mV 35 A 1 uA 25 ns - 65 C + 175 C Bulk
Microchip Technology Rectifiers Diode Gen Purpose 150V 6A Axial 32In Stock
Min.: 1
Mult.: 1
No
SMD/SMT 150 V 500 mA Fast Recovery Rectifiers Single 925 mV 125 A 5 uA 30 ns - 55 C + 175 C UES1303 Bulk
Microchip Technology Rectifiers Std Rectifier 19In Stock
Min.: 1
Mult.: 1
No
Through Hole 100 V 3 A Standard Recovery Rectifier Single 1 V 300 A 25 uA - 65 C + 175 C Tray
Microchip Technology Rectifiers 200V 100A Std Rectifier Stud-Mount 1In Stock
100Expected 14/08/2026
Min.: 1
Mult.: 1
No
Stud Mount 200 V 100 A Standard Recovery Rectifier Single 1.55 V 1.6 kA 10 mA - 65 C + 200 C Tray
Microchip Technology Rectifiers 75V 200mA Signal or Computer Diode TR 154In Stock
Min.: 1
Mult.: 1
: 820
No
Through Hole DO-35-2 200 mA Single 1 V 4 A 100 nA 4 ns - 55 C + 175 C Reel, Cut Tape
Microchip Technology Rectifiers 600V 12A Std Rectifier 8In Stock
Min.: 1
Mult.: 1
No
Stud Mount DO-203AA-2 600 V 12 A Standard Recovery Rectifier Single 1.2 V 250 A 10 uA - 65 C + 200 C Tray
Microchip Technology Rectifiers 70V 500mW 200mA Signal or Computer Diode THT 88In Stock
Min.: 1
Mult.: 1
No
Through Hole DO-7 70 V 100 mA Standard Recovery Rectifier Single 1 V 2 A 100 uA - 65 C + 175 C Bulk
Microchip Technology Rectifiers 800V 1A UFR,FRR SQ SMT 111In Stock
Min.: 1
Mult.: 1
No
SMD/SMT Bulk
Microchip Technology Rectifiers 660V UFR,FRR SQ SMT TR 47In Stock
Min.: 1
Mult.: 1
: 100
No
SMD/SMT D-5B-2 600 V 4 A Fast Recovery Rectifiers Single 1.5 V 75 A 2 uA 45 ns - 65 C + 150 C Reel, Cut Tape
Microchip Technology APT60D60SG
Microchip Technology Rectifiers FRED D 600 V 60 A TO-268 109In Stock
Min.: 1
Mult.: 1

600 V 60 A Tube
Microchip Technology Rectifiers 110V 3A UFR,FRR SQ SMT 122In Stock
Min.: 1
Mult.: 1
No
SMD/SMT 100 V 3 A Fast Recovery Rectifiers Single 1.5 V 80 A 1 uA 150 ns - 65 C + 175 C Bulk
Microchip Technology Rectifiers 225V Std Rectifier 120In Stock
Min.: 1
Mult.: 1
No
Through Hole DO-35-2 Bulk
Microchip / Microsemi Rectifiers 110V 3A UFR,FRR SQ SMT 116In Stock
Min.: 1
Mult.: 1
No
SMD/SMT 100 V 6 A Fast Recovery Rectifiers Single 875 mV 125 A 5 uA 30 ns - 65 C + 175 C Bulk
Microchip Technology Rectifiers 600V 40A Reverse Std Rectifier Stud-Mount 76In Stock
Min.: 1
Mult.: 1
No
Stud Mount DO-203AB-2 600 V 40 A Standard Recovery Rectifier Single 1.19 V 800 A 10 uA - 65 C + 200 C Tray
Microchip Technology Rectifiers 125V 20A Stud Mount UFR,FRR 32In Stock
Min.: 1
Mult.: 1
No
Stud Mount 125 V 20 A Fast Recovery Rectifiers Single 950 mV 400 A 10 uA 35 ns - 65 C + 175 C Tray
Microchip Technology Rectifiers 600V 1A Std Rectifier SQ SMT 106In Stock
Min.: 1
Mult.: 1
No
Through Hole Package-A-2 600 V 500 mA Standard Recovery Rectifier Single 1.3 V 30 A 25 uA 2 us - 65 C + 200 C Bulk
Microchip / Microsemi Rectifiers 600V 1A UFR,FRR SQ SMT 100In Stock
Min.: 1
Mult.: 1
No
SMD/SMT D-5A-2 600 V 1 A Fast Recovery Rectifiers Single 1.6 V 25 A 500 nA 250 ns - 65 C + 175 C Bulk
Microchip Technology Rectifiers UFR,FRR 95In Stock
Min.: 1
Mult.: 1

Through Hole S-Package-2 1.5 kV 790 mA Fast Recovery Rectifiers Single 3 V 8 A 1 uA 300 ns - 55 C + 150 C