SMA-2 Rectifiers

Results: 148
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Diodes Incorporated Rectifiers 150V 2A 1 704In Stock
5 000Expected 21/08/2026
Min.: 1
Mult.: 1
Max.: 260
: 5 000

SMD/SMT SMA-2 150 V 2 A Fast Recovery Rectifiers Single 920 mV 50 A 5 uA 25 ns - 55 C + 150 C ES2CA Reel, Cut Tape, MouseReel
Diodes Incorporated Rectifiers RECTIFIER SUPER FAST "F" LEAD FREE 1 047In Stock
95 000Expected 28/08/2026
Min.: 1
Mult.: 1
Max.: 5 000
: 5 000

SMD/SMT SMA-2 200 V 2 A Fast Recovery Rectifiers Single 920 mV 50 A 5 uA 25 ns - 55 C + 150 C ES2DA Reel, Cut Tape, MouseReel
Diodes Incorporated Rectifiers FRED GPP Rectifier SMA T&R 5K 2 049In Stock
Min.: 1
Mult.: 1
: 5 000

SMD/SMT SMA-2 200 V 1 A Fast Recovery Rectifiers Single 1.1 V 40 A 5 uA 12 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Diodes Incorporated Rectifiers 1.0A 100V 9 746In Stock
5 000Expected 16/07/2027
Min.: 1
Mult.: 1
Max.: 1 130
: 5 000

SMD/SMT SMA-2 100 V 1 A Standard Recovery Rectifier Single 1.3 V 30 A 5 uA 150 ns - 65 C + 150 C RS1B Reel, Cut Tape, MouseReel
Diodes Incorporated Rectifiers 200V 1A 8 341In Stock
Min.: 1
Mult.: 1
Max.: 1 440
: 5 000

SMD/SMT SMA-2 200 V 1 A Standard Recovery Rectifier Single 1.3 V 30 A 5 uA 150 ns - 65 C + 150 C RS1D Reel, Cut Tape, MouseReel
Diodes Incorporated Rectifiers 1.0A 400V 15 214In Stock
Min.: 1
Mult.: 1
Max.: 1 190
: 5 000

SMD/SMT SMA-2 400 V 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 150 ns - 65 C + 150 C RS1G Reel, Cut Tape, MouseReel
Diodes Incorporated Rectifiers 1A 600Vrrm 30Ifsm 19 762In Stock
Min.: 1
Mult.: 1
Max.: 1 130
: 5 000

SMD/SMT SMA-2 600 V 1 A Standard Recovery Rectifier Single 1.3 V 30 A 5 uA 250 ns - 65 C + 150 C RS1J Reel, Cut Tape, MouseReel
Diodes Incorporated Rectifiers 1.0A 1000V 4 835In Stock
Min.: 1
Mult.: 1
Max.: 790
: 5 000

SMD/SMT SMA-2 1 kV 1 A Standard Recovery Rectifier Single 1.3 V 30 A 5 uA 500 ns - 65 C + 150 C RS1M Reel, Cut Tape, MouseReel
Diodes Incorporated Rectifiers 2.0A 400V 5 976In Stock
Min.: 1
Mult.: 1
: 5 000

SMD/SMT SMA-2 400 V 1.5 A Fast Recovery Rectifiers Single 1.3 V 50 A 5 uA 150 ns - 65 C + 150 C RS2G Reel, Cut Tape, MouseReel
Diodes Incorporated Rectifiers 2.0A 1000V 2 002In Stock
5 000Expected 25/11/2026
Min.: 1
Mult.: 1
Max.: 530
: 5 000

SMD/SMT SMA-2 1 kV 1.5 A Fast Recovery Rectifiers Single 1.3 V 50 A 5 uA 500 ns - 65 C + 150 C RS2MA Reel, Cut Tape, MouseReel
Diodes Incorporated Rectifiers 200V 1A 19 973In Stock
15 000Expected 25/08/2026
Min.: 1
Mult.: 1
Max.: 1 060
: 5 000

SMD/SMT SMA-2 200 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA 1.8 us - 65 C + 150 C S1D-13 Reel, Cut Tape, MouseReel
Diodes Incorporated Rectifiers 600V 1A 33 521In Stock
80 000Expected 28/08/2026
Min.: 1
Mult.: 1
Max.: 5 000
: 5 000

SMD/SMT SMA-2 600 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA 1.8 us - 65 C + 150 C S1J-13 Reel, Cut Tape, MouseReel
Diodes Incorporated Rectifiers 800V 1A 7 983In Stock
10 000Expected 25/08/2026
Min.: 1
Mult.: 1
Max.: 5 000
: 5 000

SMD/SMT SMA-2 800 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA 1.8 us - 65 C + 150 C S1K-13 Reel, Cut Tape, MouseReel
Diodes Incorporated Rectifiers 100V 2A 9 026In Stock
Min.: 1
Mult.: 1
Max.: 790
: 5 000

SMD/SMT SMA-2 100 V 1.5 A Standard Recovery Rectifier Single 1.15 V 50 A 5 uA - 65 C + 150 C S2BA Reel, Cut Tape, MouseReel
Diodes Incorporated Rectifiers 400V 2A 939In Stock
5 000Expected 01/03/2027
Min.: 1
Mult.: 1
: 5 000

SMD/SMT SMA-2 400 V 1.5 A Standard Recovery Rectifier Single 1.15 V 50 A 5 uA - 65 C + 150 C S2GA Reel, Cut Tape, MouseReel
Diodes Incorporated Rectifiers 1.5A SM Passivated 1000V 50A IFSM 10 028In Stock
Min.: 1
Mult.: 1
Max.: 680
: 5 000

SMD/SMT SMA-2 1 kV 1.5 A Standard Recovery Rectifier Single 1.15 V 50 A 5 uA - 65 C + 150 C S2MA Reel, Cut Tape, MouseReel
Diodes Incorporated Rectifiers 50V 1A 16 011In Stock
15 000Expected 28/08/2026
Min.: 1
Mult.: 1
Max.: 5 000
: 5 000

SMD/SMT SMA-2 50 V 1 A Fast Recovery Rectifiers Single 1 V 30 A 5 uA 50 ns - 65 C + 150 C US1A Reel, Cut Tape, MouseReel
Diodes Incorporated Rectifiers 200V 1A 5 520In Stock
Min.: 1
Mult.: 1
Max.: 370
: 5 000

SMD/SMT SMA-2 200 V 1 A Fast Recovery Rectifiers Single 1 V 30 A 5 uA 50 ns - 65 C + 150 C US1D Reel, Cut Tape, MouseReel
Diodes Incorporated Rectifiers 800V 1A 5 244In Stock
5 000Expected 25/08/2026
Min.: 1
Mult.: 1
Max.: 650
: 5 000

SMD/SMT SMA-2 800 V 1 A Fast Recovery Rectifiers Single 1.7 V 30 A 5 uA 75 ns - 65 C + 150 C US1K Reel, Cut Tape, MouseReel

onsemi Rectifiers 50V 1A UltraFast 15 926In Stock
Min.: 1
Mult.: 1
Max.: 870
: 5 000

SMD/SMT SMA-2 50 V 2 A Ultra Fast Recovery Rectifiers Single 875 mV 50 A 2 uA 30 ns - 65 C + 175 C MURA105 Reel, Cut Tape, MouseReel

onsemi Rectifiers 150V 1A UltraFast 9 844In Stock
Min.: 1
Mult.: 1
Max.: 740
: 5 000

SMD/SMT SMA-2 150 V 2 A Ultra Fast Recovery Rectifiers Single 875 mV 40 A 2 uA 35 ns - 65 C + 175 C MURA115 Reel, Cut Tape, MouseReel

onsemi Rectifiers 50V 2A UltraFast 4 454In Stock
Min.: 1
Mult.: 1
: 5 000

SMD/SMT SMA-2 50 V 2 A Ultra Fast Recovery Rectifiers Single 940 mV 50 A 2 uA 30 ns - 65 C + 175 C MURA205 Reel, Cut Tape, MouseReel

onsemi Rectifiers 200V 2A UltraFast 15In Stock
30 000On Order
Min.: 1
Mult.: 1
Max.: 740
: 5 000

SMD/SMT SMA-2 200 V 2 A Ultra Fast Recovery Rectifiers Single 950 mV 40 A 2 uA 35 ns - 65 C + 175 C MURA215T3 Reel, Cut Tape, MouseReel

onsemi Rectifiers 300V 2A UltraFast 9 362In Stock
Min.: 1
Mult.: 1
Max.: 580
: 5 000

SMD/SMT SMA-2 300 V 2 A Ultra Fast Recovery Rectifiers Single 1.3 V 35 A 5 uA 65 ns - 65 C + 175 C MURA230T3 Reel, Cut Tape, MouseReel

onsemi Rectifiers AUTO STANDARD SURA 4 111In Stock
5 000Expected 19/08/2026
Min.: 1
Mult.: 1
: 5 000

SMD/SMT SMA-2 50 V 2 A Ultra Fast Recovery Rectifiers Single 940 mV 50 A 2 uA 30 ns - 65 C + 175 C SURA8205 AEC-Q101 Reel, Cut Tape