SMA-2 Rectifiers

Results: 148
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

onsemi Rectifiers REC SMA 2A 150V UL 7 209In Stock
Min.: 1
Mult.: 1
: 5 000

SMD/SMT SMA-2 150 V 2 A Ultra Fast Recovery Rectifiers Single 950 mV 40 A 2 uA 35 ns - 65 C + 175 C SURA8215 AEC-Q101 Reel, Cut Tape

onsemi Rectifiers REC SMA 2A 600V UL 8 964In Stock
100 000Expected 31/08/2026
Min.: 1
Mult.: 1
Max.: 30 000
: 5 000

SMD/SMT SMA-2 600 V 2 A Ultra Fast Recovery Rectifiers Single 1.45 V 30 A 5 uA 75 ns - 65 C + 175 C SURA8260 AEC-Q101 Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Diode, SMA, 100V, 1A, AEC-Q101 9 143In Stock
7 500Expected 04/12/2026
Min.: 1
Mult.: 1
: 7 500

SMD/SMT SMA-2 100 V 1 A Standard Recovery Rectifier Single 1.1 V 32 A 1.5 us - 50 C + 150 C S1x/2x/3x/4x/5x/8x AEC-Q101 Reel, Cut Tape
Taiwan Semiconductor Rectifiers 3A, 600V, Standard Recovery Rectifier 19 407In Stock
Min.: 1
Mult.: 1
: 14 000

SMD/SMT SMA-2 400 V 3 A Standard Recovery Rectifier Single 960 mV 145 A 1 uA - 40 C + 175 C TSD AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor Rectifiers 3A, 600V, Standard Recovery Rectifier 8 872In Stock
Min.: 1
Mult.: 1
: 14 000

SMD/SMT SMA-2 600 V 3 A Standard Recovery Rectifier Single 960 mV 145 A 1 uA - 40 C + 175 C TSD AEC-Q101 Reel, Cut Tape, MouseReel
Panjit Rectifiers SURFACE MOUNT ULTRAFAST RECTIFIER 2 548In Stock
Min.: 1
Mult.: 1
: 7 500

SMD/SMT SMA-2 1 kV 1 A Ultra Fast Recovery Rectifiers Single 1.7 V 30 A 1 uA 100 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Nexperia Rectifiers ES1D/SOD1001/SMA 677In Stock
Min.: 1
Mult.: 1
: 5 000

SMD/SMT SMA-2 200 V 1.4 A Hyperfast Recovery Rectifier Single 950 mV 30 A 5 uA 22 ns - 55 C + 150 C Reel, Cut Tape
Nexperia Rectifiers GS1M/SOD1001/SMA 3 046In Stock
Min.: 1
Mult.: 1
: 5 000

SMD/SMT SMA-2 1 kV 1.4 A Recovery Rectifier Single 1.1 V 30 A 1 uA - 55 C + 150 C Reel, Cut Tape
Nexperia Rectifiers US1J/SOD1001/SMA 5 145In Stock
Min.: 1
Mult.: 1
: 5 000

SMD/SMT SMA-2 600 V 1.4 A Ultrafast Recovery Rectifier Single 1.7 V 30 A 5 uA 31 ns - 55 C + 150 C Reel, Cut Tape
Nexperia Rectifiers US1M/SOD1001/SMA 336In Stock
Min.: 1
Mult.: 1
: 5 000

SMD/SMT SMA-2 1 kV 1.4 A Recovery Rectifier Single 1.7 V 30 A 5 uA 49 ns - 55 C + 150 C Reel, Cut Tape
Micro Commercial Components (MCC) Rectifiers 2A Ultra Fast Recovery Rectifiers

SMD/SMT SMA-2 1 kV 2 A Ultra Fast Recovery Rectifiers Single 1.7 V 50 A 5 uA 75 ns - 50 C + 150 C US2MA Reel, Cut Tape, MouseReel
Taiwan Semiconductor Rectifiers 3A, 600V, Standard Recovery Rectifier 97In Stock
Min.: 1
Mult.: 1
: 14 000

SMD/SMT SMA-2 600 V 3 A Standard Recovery Rectifier Single 1.03 V 140 A 1 uA - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers AUTOMOTIVE RECTIFIER GEN PURP 400V 1A SMA 7 679In Stock
Min.: 1
Mult.: 1
: 5 000

SMD/SMT SMA-2 400 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers AUTOMOTIVE RECTIFIER GEN PURP 1000V 1A SMA 2 992In Stock
Min.: 1
Mult.: 1
: 5 000

SMD/SMT SMA-2 1 kV 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor Rectifiers 25ns, 1A, 200V, Ultra Fast Recovery Rectifier 9 057In Stock
Min.: 1
Mult.: 1
: 7 500

SMD/SMT SMA-2 200 V 1 A Ultra Fast Recovery Rectifiers Single 840 mV 100 A 2 uA 25 ns - 55 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor Rectifiers 500ns 0.8A 1000V Fas t Recovery Rectifie 11 411In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SMA-2 1 kV 800 mA Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 500 ns - 55 C + 150 C RS1ML Reel, Cut Tape
Taiwan Semiconductor Rectifiers 1A 100V Standard Rec overy Rectifier 905In Stock
Min.: 1
Mult.: 1
: 15 000

SMD/SMT SMA-2 100 V 1 A Standard Recovery Rectifier Single 1.1 V 40 A 1 uA 1.5 us - 55 C + 175 C S1BH AEC-Q101 Reel, Cut Tape
Micro Commercial Components (MCC) Rectifiers 1A SILICON RECTIFIER
SMD/SMT SMA-2 1.3 kV 1 A Standard Recovery Rectifier Single 1 V 30 A 5 uA - 55 C + 150 C GS1R Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) Rectifiers 1A SILICON RECTIFIER

SMD/SMT SMA-2 1.6 kV 1 A Standard Recovery Rectifier Single 1 V 30 A 5 uA 2.5 us - 55 C + 150 C GS1Y Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) Rectifiers 2A Ultra Fast Recovery Rectifiers
SMD/SMT SMA-2 200 V 2 A Ultra Fast Recovery Rectifiers Single 1 V 50 A 5 uA 50 ns - 50 C + 150 C US2DA Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) Rectifiers 2A Ultra Fast Recovery Rectifiers
SMD/SMT SMA-2 400 V 2 A Ultra Fast Recovery Rectifiers Single 1.4 V 50 A 5 uA 50 ns - 50 C + 150 C US2GA Reel, Cut Tape, MouseReel
Taiwan Semiconductor Rectifiers Automotive 1A, 200V, Standard Recovery Rectifier 5 202In Stock
Min.: 1
Mult.: 1
: 14 000

SMD/SMT SMA-2 200 V 1 A Standard Recovery Rectifier Single 960 mV 30 A 1 uA - 55 C + 155 C AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor Rectifiers Automotive 1A, 800V, Standard Recovery Rectifier 6 955In Stock
Min.: 1
Mult.: 1
: 14 000

SMD/SMT SMA-2 800 V 1 A Standard Recovery Rectifier Single 960 mV 30 A 1 uA - 55 C + 155 C AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor Rectifiers 50ns 1A 50V High Eff Recovery Rectifier 2 448In Stock
Min.: 1
Mult.: 1
: 7 500

SMD/SMT SMA-2 50 V 1 A Standard Recovery Rectifier Single 1 V 30 A 5 uA 50 ns - 55 C + 150 C US1A Reel, Cut Tape
Diodes Incorporated Rectifiers 50V 2A 8In Stock
Min.: 1
Mult.: 1
: 5 000

SMD/SMT SMA-2 50 V 1.5 A Standard Recovery Rectifier Single 1.15 V 50 A 5 uA - 65 C + 150 C S2AA Reel, Cut Tape, MouseReel