SMC-2 Rectifiers

Results: 104
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
WeEn Semiconductors Rectifiers MUR860/SMC/REEL 13\" Q1/T1 *STANDARD MARK SMD 17 667In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SMC-2 600 V 8 A Ultra Fast Recovery Rectifiers Single 1.25 V 200 A 10 uA 93 ns - 65 C + 175 C Reel, Cut Tape, MouseReel
onsemi Rectifiers 200V 3A Ultrafast 25 666In Stock
20 000Expected 22/01/2027
Min.: 1
Mult.: 1
Max.: 680
: 2 500

SMD/SMT SMC-2 200 V 4 A Ultra Fast Recovery Rectifiers Single 890 mV 100 A 5 uA 35 ns - 65 C + 175 C MURS320 Reel, Cut Tape, MouseReel
Panjit Rectifiers 200V,Super Fast Recovery Rectifiers,SMC,3A 572In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT SMC-2 200 V 3 A Super Fast Recovery Rectifier Single 950 mV 100 A 1 uA 35 ns - 55 C + 150 C ESM-30H Reel, Cut Tape, MouseReel
Panjit Rectifiers 600V,Super Fast Recovery Rectifiers,SMC,3A 748In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT SMC-2 600 V 3 A Super Fast Recovery Rectifier Single 1.7 V 100 A 1 uA 35 ns - 55 C + 150 C ESM-30H Reel, Cut Tape, MouseReel
Panjit Rectifiers SMC Package,Surface Mount Rectifier(10A/800V) 659In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT SMC-2 800 V 10 A Standard Recovery Rectifier Single 1.1 V 300 A 10 uA - 55 C + 150 C Reel, Cut Tape, MouseReel
Panjit Rectifiers 400V,General Purpose Rectifiers,SMC,3A 877In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT SMC-2 400 V 3 A Standard Recovery Rectifier Single 1.2 V 200 A 1 uA - 55 C + 150 C GSM-30H Reel, Cut Tape, MouseReel
Panjit Rectifiers 600V,General Purpose Rectifiers,SMC,3A 853In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT SMC-2 600 V 3 A Standard Recovery Rectifier Single 1.2 V 200 A 1 uA - 55 C + 150 C GSM-30H Reel, Cut Tape, MouseReel
Panjit Rectifiers 1000V,General Purpose Rectifiers,SMC,3A 2 218In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT SMC-2 1 kV 3 A Standard Recovery Rectifier Single 1.2 V 200 A 1 uA - 55 C + 150 C GSM-30H Reel, Cut Tape, MouseReel
Panjit Rectifiers 800V,Ultra Fast Recovery Rectifiers,SMC,3A 3 571In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT SMC-2 800 V 3 A Ultra Fast Recovery Rectifiers Single 1.7 V 100 A 1 uA 100 ns - 55 C + 150 C USM-30H Reel, Cut Tape, MouseReel
Diodes Incorporated Rectifiers FRED GPP Rectifier SMC T&R 3K 3 436In Stock
Min.: 1
Mult.: 1
Max.: 370
: 3 000

SMD/SMT SMC-2 1 kV 4 A Ultra Fast Recovery Rectifiers Single 1.85 V 70 A 25 uA 75 ns - 55 C + 175 C Reel, Cut Tape
Diodes Incorporated Rectifiers FRED GPP Rectifier SMC T&R 3K 5 922In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SMC-2 600 V Fast Recovery Rectifiers Single 1.15 V 110 A 10 uA 50 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Diodes Incorporated Rectifiers 50V 5A 4 979In Stock
Min.: 1
Mult.: 1
Max.: 450
: 3 000

SMD/SMT SMC-2 50 V 5 A Standard Recovery Rectifier Single 1.15 V 100 A 10 uA - 65 C + 150 C S5AC Reel, Cut Tape, MouseReel
Diodes Incorporated Rectifiers 200V 3A 6 227In Stock
Min.: 1
Mult.: 1
Max.: 320
: 3 000

SMD/SMT SMC-2 200 V 3 A Fast Recovery Rectifiers Single 900 mV 100 A 10 uA 25 ns - 55 C + 150 C ES3D Reel, Cut Tape, MouseReel
Diodes Incorporated Rectifiers 3.0A 100V 4 728In Stock
Min.: 1
Mult.: 1
Max.: 460
: 3 000

SMD/SMT SMC-2 100 V 3 A Fast Recovery Rectifiers Single 1.3 V 100 A 5 uA 150 ns - 65 C + 150 C RS3B Reel, Cut Tape, MouseReel
Diodes Incorporated Rectifiers 3.0A 400V 1 284In Stock
3 000Expected 02/11/2026
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SMC-2 400 V 3 A Fast Recovery Rectifiers Single 1.3 V 100 A 5 uA 150 ns - 65 C + 150 C RS3G Reel, Cut Tape, MouseReel
Diodes Incorporated Rectifiers 3.0A 600V 3 784In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SMC-2 600 V 3 A Fast Recovery Rectifiers Single 1.3 V 100 A 5 uA 250 ns - 65 C + 150 C RS3J Reel, Cut Tape, MouseReel
Diodes Incorporated Rectifiers 3.0A 800V 2 276In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SMC-2 800 V 3 A Fast Recovery Rectifiers Single 1.3 V 100 A 5 uA 500 ns - 65 C + 150 C RS3K Reel, Cut Tape, MouseReel
Diodes Incorporated Rectifiers 3.0A 1000V 48In Stock
18 000Expected 25/08/2026
Min.: 1
Mult.: 1
Max.: 630
: 3 000

SMD/SMT SMC-2 1 kV 3 A Fast Recovery Rectifiers Single 1.3 V 100 A 5 uA 500 ns - 65 C + 150 C RS3M Reel, Cut Tape, MouseReel
Diodes Incorporated Rectifiers 200V 3A 4 799In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SMC-2 200 V 3 A Standard Recovery Rectifier Single 1.15 V 100 A 10 uA - 65 C + 150 C S3D-13 Reel, Cut Tape, MouseReel
Diodes Incorporated Rectifiers 100V 5A 6 412In Stock
30 000On Order
Min.: 1
Mult.: 1
Max.: 1 250
: 3 000

SMD/SMT SMC-2 100 V 5 A Standard Recovery Rectifier Single 1.15 V 100 A 10 uA - 65 C + 150 C S5BC Reel, Cut Tape, MouseReel
Diodes Incorporated Rectifiers 8.0A 1000V 105In Stock
33 000Expected 25/08/2026
Min.: 1
Mult.: 1
Max.: 410
: 3 000

SMD/SMT SMC-2 1 kV 8 A Standard Recovery Rectifier Single 985 mV 200 A 10 uA - 65 C + 150 C S8MC Reel, Cut Tape, MouseReel
Diodes Incorporated Rectifiers Standard Rectifier 4 819In Stock
Min.: 1
Mult.: 1
Max.: 300
: 3 000
SMD/SMT SMC-2 1 kV 8 A Standard Recovery Rectifier Single 985 mV 450 A 10 uA 2.7 us - 65 C + 150 C AEC-Q101 Reel, Cut Tape
onsemi Rectifiers 400V 3A Ultrafast 5 389In Stock
Min.: 1
Mult.: 1
Max.: 350
: 2 500

SMD/SMT SMC-2 400 V 4 A Ultra Fast Recovery Rectifiers Single 1.28 V 100 A 10 uA 75 ns - 65 C + 175 C MURS340 Reel, Cut Tape, MouseReel
Nexperia Rectifiers GS8M/SOD1003/SMC 2 331In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SMC-2 1 kV 11.3 A Recovery Rectifier Single 985 mV 200 A 10 uA - 55 C + 150 C Reel, Cut Tape
Taiwan Semiconductor Rectifiers 25ns, 3A, 50V, Ultra Fast Recovery Rectifier 2 745In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SMC-2 50 V 3 A Ultra Fast Recovery Rectifiers Single 875 mV 75 A 5 uA 25 ns - 55 C + 175 C MUR305S Reel, Cut Tape