SMC-2 Rectifiers

Results: 104
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Taiwan Semiconductor Rectifiers 35ns 3A 200V Super F ast Recovery Rect Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

SMD/SMT SMC-2 200 V 3 A Super Fast Recovery Rectifier Single 950 mV 100 A 10 uA 35 ns - 55 C + 150 C ES3x Reel
Taiwan Semiconductor Rectifiers 50ns 5A 50V High Eff Recovery Rectifier Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

SMD/SMT SMC-2 50 V 5 A Fast Recovery Rectifiers Single 1 V 150 A 10 uA 50 ns - 55 C + 150 C Reel
Taiwan Semiconductor Rectifiers 50ns 5A 100V High Ef f Recovery Rectifier Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

SMD/SMT SMC-2 100 V 5 A Fast Recovery Rectifiers Single 1 V 150 A 10 uA 50 ns - 55 C + 150 C Reel
Taiwan Semiconductor Rectifiers 50ns 5A 200V High Ef f Recovery Rectifier Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

SMD/SMT SMC-2 200 V 5 A Fast Recovery Rectifiers Single 1 V 150 A 10 uA 50 ns - 55 C + 150 C Reel
Taiwan Semiconductor Rectifiers 50ns 5A 300V High Ef f Recovery Rectifier Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

SMD/SMT SMC-2 300 V 5 A Fast Recovery Rectifiers Single 1 V 150 A 10 uA 50 ns - 55 C + 150 C Reel
Taiwan Semiconductor Rectifiers 50ns 5A 400V High Ef f Recovery Rectifier Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

SMD/SMT SMC-2 400 V 5 A Fast Recovery Rectifiers Single 1.3 V 150 A 10 uA 50 ns - 55 C + 150 C Reel
Taiwan Semiconductor Rectifiers 75ns 5A 600V High Ef f Recovery Rectifier Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

SMD/SMT SMC-2 600 V 5 A Fast Recovery Rectifiers Single 1.7 V 150 A 10 uA 75 ns - 55 C + 150 C Reel
Taiwan Semiconductor Rectifiers 75ns 5A 800V High Ef f Recovery Rectifier Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

SMD/SMT SMC-2 800 V 5 A Fast Recovery Rectifiers Single 1.7 V 150 A 10 uA 75 ns - 55 C + 150 C Reel
Taiwan Semiconductor Rectifiers 75ns 5A 1000V High E ff Recovery Rect Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

SMD/SMT SMC-2 1 kV 5 A Fast Recovery Rectifiers Single 1.7 V 150 A 10 uA 75 ns - 55 C + 150 C Reel
Taiwan Semiconductor Rectifiers 3A, 50V, Standard Recovery Rectifier Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

SMD/SMT SMC-2 50 V 3 A Standard Recovery Rectifier Single 1.15 V 100 A 10 uA 1.5 us - 55 C + 150 C Reel
Taiwan Semiconductor Rectifiers 3A, 200V, Standard Recovery Rectifier Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

SMD/SMT SMC-2 200 V 3 A Standard Recovery Rectifier Single 1.15 V 100 A 10 uA 1.5 us - 55 C + 150 C Reel
Taiwan Semiconductor Rectifiers 3A, 400V, Standard Recovery Rectifier Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

SMD/SMT SMC-2 400 V 3 A Standard Recovery Rectifier Single 1.15 V 100 A 10 uA 1.5 us - 55 C + 150 C Reel
Taiwan Semiconductor Rectifiers 3A, 800V, Standard Recovery Rectifier Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

SMD/SMT SMC-2 800 V 3 A Standard Recovery Rectifier Single 1.15 V 100 A 10 uA 1.5 us - 55 C + 150 C Reel
Taiwan Semiconductor Rectifiers 3A, 1000V, Standard Recovery Rectifier Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

SMD/SMT SMC-2 1 kV 3 A Standard Recovery Rectifier Single 1.15 V 100 A 10 uA 1.5 us - 55 C + 150 C Reel
Rectron Rectifiers SMC 5A 50V 50ns GP Non-Stocked
Min.: 6 000
Mult.: 3 000
: 3 000

SMD/SMT SMC-2 50 V 5 A Standard Recovery Rectifier Single 1 V 200 A 10 uA 50 ns - 55 C + 150 C Reel
Rectron Rectifiers SMC 5A 100V 50ns GP Non-Stocked
Min.: 6 000
Mult.: 3 000
: 3 000

SMD/SMT SMC-2 100 V 5 A Standard Recovery Rectifier Single 1 V 200 A 10 uA 50 ns - 55 C + 150 C Reel
Rectron Rectifiers SMC 5A 200V 50ns GP Non-Stocked
Min.: 6 000
Mult.: 3 000
: 3 000

SMD/SMT SMC-2 200 V 5 A Standard Recovery Rectifier Single 1 V 200 A 10 uA 50 ns - 55 C + 150 C Reel
Rectron Rectifiers SMC 5A 300V 50ns GP Non-Stocked
Min.: 6 000
Mult.: 3 000
: 3 000

SMD/SMT SMC-2 300 V 5 A Standard Recovery Rectifier Single 1.3 V 200 A 10 uA 50 ns - 55 C + 150 C Reel
Rectron Rectifiers SMC 5A 400V 50ns GP Non-Stocked
Min.: 6 000
Mult.: 3 000
: 3 000

SMD/SMT SMC-2 400 V 5 A Standard Recovery Rectifier Single 1.3 V 200 A 10 uA 50 ns - 55 C + 150 C Reel
Rectron Rectifiers SMC 5A 600V 70ns GP Non-Stocked
Min.: 6 000
Mult.: 3 000
: 3 000

SMD/SMT SMC-2 600 V 5 A Standard Recovery Rectifier Single 1.7 V 150 A 10 uA 75 ns - 55 C + 150 C Reel
Rectron Rectifiers SMC 5A 800V 75ns GP Non-Stocked
Min.: 6 000
Mult.: 3 000
: 3 000

SMD/SMT SMC-2 800 V 5 A Standard Recovery Rectifier Single 1.7 V 150 A 10 uA 75 ns - 55 C + 150 C Reel
Rectron Rectifiers SMC 5A 1000V 75ns GP Non-Stocked
Min.: 6 000
Mult.: 3 000
: 3 000

SMD/SMT SMC-2 1 kV 5 A Standard Recovery Rectifier Single 1.7 V 150 A 10 uA 75 ns - 55 C + 150 C Reel
Rectron FM501-W
Rectron Rectifiers SMA,5A,50V,GP Non-Stocked
Min.: 6 000
Mult.: 3 000
: 3 000

SMD/SMT SMC-2 50 V 5 A Standard Recovery Rectifier Single 1.1 V 150 A 5 uA - 55 C + 150 C Reel
Rectron FM502-W
Rectron Rectifiers SMA,5A,100V,GP Non-Stocked
Min.: 6 000
Mult.: 3 000
: 3 000

SMD/SMT SMC-2 100 V 5 A Standard Recovery Rectifier Single 1.1 V 150 A 5 uA - 55 C + 150 C Reel
Rectron FM503-W
Rectron Rectifiers SMA,5A,200V,GP Non-Stocked
Min.: 6 000
Mult.: 3 000
: 3 000

SMD/SMT SMC-2 200 V 5 A Standard Recovery Rectifier Single 1.1 V 150 A 5 uA - 55 C + 150 C Reel