SOT-227B Rectifiers

Results: 18
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
IXYS Rectifiers 60 Amps 1200V 2 863In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227B 1.2 kV 28 A Fast Recovery Rectifiers Dual Parallel 2.55 V 210 A 750 uA 60 ns - 40 C + 150 C DSEI2X31-12 Tube
IXYS Rectifiers FRED DIODE 600V, 60A 180In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227B 600 V 30 A Fast Recovery Rectifiers Dual Parallel 1.6 V 320 A 100 uA 50 ns - 40 C + 150 C DSEI2x31-06 Tube
IXYS Rectifiers 600V 2X60A 210In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227B 600 V 120 A Fast Recovery Rectifiers Dual Parallel 2.01 V 600 A 650 uA 35 ns - 40 C + 150 C DSEPxx Tube
IXYS Rectifiers 120 Amps 1200V 418In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227B 1.2 kV 102 A Fast Recovery Rectifiers Dual Parallel 2.5 V 500 A 2.2 mA 60 ns - 40 C + 150 C DSEI2X61-12 Tube
IXYS Rectifiers 60 Amps 1000V 175In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227B 1 kV 30 A Fast Recovery Rectifiers Dual Anti-Parallel 2.4 V 210 A 750 uA 50 ns - 40 C + 150 C DSEI2X30-10 Tube
IXYS Rectifiers 180 Amps 300V 125In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227B 300 V 90 A Fast Recovery Rectifiers Dual Parallel 1.72 V 1 kA 1 mA 30 ns - 40 C + 150 C DSEPxx Tube
IXYS Rectifiers 1200V 2X91A 458In Stock
400Expected 18/01/2027
Min.: 1
Mult.: 1

Screw Mount SOT-227B 1.2 kV 182 A Fast Recovery Rectifiers Dual Parallel 1.87 V 1.3 kA 3 mA 60 ns - 40 C + 150 C DSEI2X101-12 Tube
IXYS Rectifiers 200V 2X123A 453In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227B 200 V 246 A Fast Recovery Rectifiers Dual Parallel 1.1 V 1.3 kA 1 mA 50 ns - 40 C + 150 C DSEI2X121-02 Tube
IXYS Rectifiers 60 Amps 1200V 224In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227B 1.2 kV 28 A Fast Recovery Rectifiers Dual Anti-Parallel 2.55 V 210 A 750 uA 60 ns - 40 C + 150 C DSEI2X30-12 Tube
IXYS Rectifiers 1000V 2X30A 63In Stock
200On Order
Min.: 1
Mult.: 1

Screw Mount SOT-227B 1 kV 60 A Fast Recovery Rectifiers Dual Parallel 2.4 V 210 A 750 uA 50 ns - 40 C + 150 C DSEI2X31-10 Tube
IXYS Rectifiers 60 Amps 600V 80In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227B 600 V 30 A Fast Recovery Rectifiers Dual Parallel 1.58 V 250 A 250 uA 35 ns - 40 C + 150 C DSEPxx Tube
IXYS Rectifiers 120 Amps 300V 76In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227B 300 V 60 A Fast Recovery Rectifiers Dual Parallel 1.68 V 600 A 650 uA 30 ns - 40 C + 150 C DSEPxx Tube
IXYS Rectifiers 120 Amps 1200V 24In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227B 1.2 kV 60 A Fast Recovery Rectifiers Dual Anti-Parallel 2.42 V 800 A 1 mA 40 ns - 40 C + 150 C DSEPxx Tube
IXYS Rectifiers 600V 2X100A
2 044On Order
Min.: 1
Mult.: 1

Screw Mount SOT-227B 600 V 200 A Fast Recovery Rectifiers Dual Parallel 1.25 V 1.3 kA 3 mA 50 ns - 40 C + 150 C DSEI2X101-06 Tube
IXYS Rectifiers 100 Amps 1200V Non-Stocked Lead-Time 33 Weeks
Min.: 100
Mult.: 10

Screw Mount SOT-227B 1.2 kV 50 A Fast Recovery Rectifiers Dual Parallel 2.77 V 430 A 100 uA 75 ns - 40 C + 150 C DHG100X1200NA Tube
IXYS Rectifiers 60 Amps 400V Non-Stocked Lead-Time 35 Weeks
Min.: 1
Mult.: 1

Screw Mount SOT-227B 400 V 30 A Fast Recovery Rectifiers Dual Parallel 1.6 V 300 A 100 uA 50 ns - 40 C + 150 C DSEI2X31-04 Tube
IXYS Rectifiers 200 Amps 400V Non-Stocked Lead-Time 27 Weeks
Min.: 100
Mult.: 10

Screw Mount SOT-227B 400 V 100 A Fast Recovery Rectifiers Dual Parallel 1.54 V 1 kA 1 mA 30 ns - 40 C + 150 C DSEPxx Tube
IXYS Rectifiers 60 Amps 300V Non-Stocked Lead-Time 27 Weeks
Min.: 1
Mult.: 1

Screw Mount SOT-227B 300 V 30 A Fast Recovery Rectifiers Dual Parallel 1.23 V 300 A 250 uA 30 ns - 40 C + 150 C DSEPxx Tube