TO-247 Rectifiers

Results: 48
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging

IXYS Rectifiers 120 Amps 600V
2 390On Order
Min.: 1
Mult.: 1

Through Hole TO-247 600 V 126 A Fast Recovery Rectifiers Single 1.3 V 660 A 3 mA 50 ns - 40 C + 150 C DSEI120 Tube

IXYS Rectifiers 600V 37A
20 597On Order
Min.: 1
Mult.: 1

Through Hole TO-247 600 V 37 A Fast Recovery Rectifiers Single 1.6 V 320 A 100 uA 50 ns - 40 C + 150 C DSEI30-06 Tube

IXYS Rectifiers 1200V 26A
4 050On Order
Min.: 1
Mult.: 1

Through Hole TO-247 1.2 kV 26 A Fast Recovery Rectifiers Single 2.55 V 210 A 750 uA 60 ns - 40 C + 150 C DSEI30-12 Tube
IXYS Rectifiers 1200V 2X28A
5 723On Order
Min.: 1
Mult.: 1

Through Hole TO-247 1.2 kV 56 A Standard Recovery Rectifier Dual 1.6 V 300 A 2 mA - 40 C + 180 C DSP25-12 Tube

IXYS Rectifiers DIODE Id60 BVdass600
1 535Expected 19/08/2026
Min.: 1
Mult.: 1

Through Hole TO-247 600 V 60 A Fast Recovery Rectifiers Single 1.8 V 600 A 200 uA 50 ns - 55 C + 150 C DSEI60-06 Tube

IXYS Rectifiers 1000V 60A
1 169On Order
Min.: 1
Mult.: 1

Through Hole TO-247 1 kV 60 A Fast Recovery Rectifiers Single 2.3 V 540 A 3 mA 50 ns - 40 C + 150 C DSEI60-10 Tube
IXYS Rectifiers 1600V 2X28A
1 550Expected 19/10/2026
Min.: 1
Mult.: 1

Through Hole TO-247 1.6 kV 56 A Standard Recovery Rectifier Dual 1.6 V 300 A 2 mA - 40 C + 180 C DSP25-16 Tube

Microchip Technology Rectifiers FRED D 400 V 15 A TO-247 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

SMD/SMT TO-247 400 V 15 A Fast Recovery Rectifiers Dual 1.3 V 110 A 150 uA 19 ns - 55 C + 175 C Tube
IXYS Rectifiers 60 Amps 1200V Non-Stocked Lead-Time 33 Weeks
Min.: 300
Mult.: 30

Through Hole TO-247 1.2 kV 60 A Fast Recovery Rectifiers Single 3.06 V 430 A 125 uA 75 ns - 55 C + 150 C DHG60I1200HA Tube

WeEn Semiconductors Rectifiers Dual ultrafast power diode Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

Through Hole TO-247 400 V 30 A Fast Recovery Rectifiers Dual Common Cathode 1.36 V 160 A 50 uA 60 ns - 40 C + 150 C
Vishay Semiconductors Rectifiers RECT 600V 30A RDL HYPER FST Non-Stocked
Min.: 500
Mult.: 500
: 25

Through Hole TO-247 600 V 30 A Ultra Fast Recovery Rectifiers Single 1.6 V 330 A 20 uA 46 ns - 55 C + 175 C VS-A5PH Reel
Vishay Semiconductors Rectifiers RECT 600V 60A RDL HYPER FST Non-Stocked
Min.: 500
Mult.: 500
: 25

Through Hole TO-247 600 V 60 A Ultra Fast Recovery Rectifiers Single 1.7 V 500 A 25 uA 54 ns - 55 C + 175 C VS-A5PH Reel
STMicroelectronics Rectifiers 60 Amp 300 Volt Non-Stocked Lead-Time 15 Weeks
Min.: 600
Mult.: 600

Through Hole TO-247 300 V 60 A Ultra Fast Recovery Rectifiers Single Dual Anode 1.5 V 250 A 100 uA 50 ns - 65 C + 175 C STTH60P03S Tube
Rectron Rectifiers 30A 200V 50ns Non-Stocked
Min.: 900
Mult.: 900
: 900

Through Hole TO-247 200 V 30 A Standard Recovery Rectifier Dual Common Cathode 1 V 300 A 10 uA 50 ns - 55 C + 150 C Reel
Rectron Rectifiers 30A 200V 50ns Non-Stocked
Min.: 900
Mult.: 900
: 900

Through Hole TO-247 100 V 30 A Standard Recovery Rectifier Dual Common Cathode 1 V 300 A 10 uA 50 ns - 55 C + 150 C HER30 Reel
Rectron Rectifiers 30A 200V 50ns Non-Stocked
Min.: 900
Mult.: 900
: 900

Through Hole TO-247 200 V 30 A Standard Recovery Rectifier Dual Common Cathode 1 V 300 A 10 uA 50 ns - 55 C + 150 C HER30 Reel
Rectron Rectifiers 30A 400V 50ns Non-Stocked
Min.: 900
Mult.: 900
: 900

Through Hole TO-247 400 V 30 A Standard Recovery Rectifier HER30 Reel
Rectron Rectifiers 30A 50V Non-Stocked
Min.: 900
Mult.: 900

Through Hole TO-247 50 V 30 A Fast Recovery Rectifiers Dual Common Cathode 1 V 300 A 10 uA 35 ns - 65 C + 150 C SF30 Tube
Rectron Rectifiers 30A 100V Non-Stocked
Min.: 900
Mult.: 900

Through Hole TO-247 100 V 30 A Fast Recovery Rectifiers Dual Common Cathode 1 V 300 A 10 uA 35 ns - 65 C + 150 C SF30 Tube
Rectron Rectifiers 3A 150V 35ns Non-Stocked
Min.: 900
Mult.: 900

Through Hole TO-247 150 V 30 A Fast Recovery Rectifiers Dual Common Cathode 1 V 300 A 10 uA 35 ns - 65 C + 150 C SF30 Tube
Rectron Rectifiers 30A 200V Non-Stocked
Min.: 900
Mult.: 900

Through Hole TO-247 200 V 30 A Fast Recovery Rectifiers Dual Common Cathode 1 V 300 A 10 uA 35 ns - 65 C + 150 C SF30 Tube
Rectron Rectifiers 3A 300V 35ns Non-Stocked
Min.: 900
Mult.: 900

Through Hole TO-247 300 V 30 A Fast Recovery Rectifiers Dual Common Cathode 1.35 V 300 A 10 uA 50 ns - 65 C + 150 C SF30 Tube
Rectron Rectifiers 3A 400V 35ns Non-Stocked
Min.: 900
Mult.: 900

Through Hole TO-247 400 V 30 A Fast Recovery Rectifiers Dual Common Cathode 1.35 V 300 A 10 uA 50 ns - 65 C + 150 C SF30 Tube