TO-277-3 Rectifiers

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
onsemi Rectifiers 10A 600V Ultra Fast 21 229In Stock
Min.: 1
Mult.: 1
: 5 000

SMD/SMT TO-277-3 600 V 10 A Ultra Fast Recovery Rectifiers Dual Anode Common Cathode 1.8 V 150 A 5 uA 40 ns - 55 C + 175 C FES10 Reel, Cut Tape, MouseReel
onsemi Rectifiers 6A 200V ULTRA FAST 11 975In Stock
Min.: 1
Mult.: 1
: 5 000

SMD/SMT TO-277-3 200 V 6 A Ultra Fast Recovery Rectifiers Dual Anode Common Cathode 1.05 V 80 A 2 uA 45 ns - 55 C + 175 C FES6 Reel, Cut Tape, MouseReel
onsemi Rectifiers 6A 400V ULTRA FAST 27 047In Stock
Min.: 1
Mult.: 1
: 5 000

SMD/SMT TO-277-3 400 V 6 A Ultra Fast Recovery Rectifiers Dual Anode Common Cathode 1.2 V 80 A 2 uA 45 ns - 55 C + 175 C FES6 Reel, Cut Tape, MouseReel
onsemi Rectifiers 8A 800V GPP 3 328In Stock
Min.: 1
Mult.: 1
: 5 000

SMD/SMT TO-277-3 800 V 8 A Standard Recovery Rectifier Single 1.1 V 230 A 84 uA 3.37 us - 55 C + 150 C FS8K Reel, Cut Tape, MouseReel
onsemi Rectifiers 10A 200V Ultra Fast 20 996In Stock
25 000Expected 13/10/2026
Min.: 1
Mult.: 1
Max.: 5 000
: 5 000

SMD/SMT TO-277-3 200 V 10 A Ultra Fast Recovery Rectifiers Dual Anode Common Cathode 950 mV 150 A 5 uA 40 ns - 55 C + 175 C FES10 Reel, Cut Tape, MouseReel

onsemi Rectifiers 8A 1000V GPP 9 444In Stock
Min.: 1
Mult.: 1
Max.: 690
: 5 000

SMD/SMT TO-277-3 1 kV 8 A Standard Recovery Rectifier Single 1.1 V 230 A 84 uA 3.37 us - 55 C + 150 C FS8M Reel, Cut Tape, MouseReel
onsemi Rectifiers UFR TO277 PN 6A 400V 4 976In Stock
Min.: 1
Mult.: 1
: 5 000

SMD/SMT TO-277-3 400 V 6 A Ultra Fast Recovery Rectifiers Single 1.2 V 80 A 2 uA 45 ns - 55 C + 175 C FES6G AEC-Q101 Reel, Cut Tape, MouseReel
onsemi Rectifiers 10A 400V Ultra Fast 7 786In Stock
Min.: 1
Mult.: 1
Max.: 290
: 5 000

SMD/SMT TO-277-3 400 V 10 A Ultra Fast Recovery Rectifiers Dual Anode Common Cathode 1.2 V 150 A 5 uA 40 ns - 55 C + 175 C FES10 Reel, Cut Tape, MouseReel
onsemi Rectifiers 6A 600V Ultra Fast 11 060In Stock
Min.: 1
Mult.: 1
: 5 000

SMD/SMT TO-277-3 600 V 6 A Ultra Fast Recovery Rectifiers Dual Anode Common Cathode 2.2 V 80 A 2 uA 45 ns - 55 C + 175 C FES6 Reel, Cut Tape, MouseReel
onsemi Rectifiers 8A 400V GPP 6 475In Stock
Min.: 1
Mult.: 1
: 5 000

SMD/SMT TO-277-3 400 V 8 A Standard Recovery Rectifier Single 1.1 V 230 A 84 uA 3.37 us - 55 C + 150 C FS8G Reel, Cut Tape, MouseReel
onsemi Rectifiers UFR TO277 PN 6A 600V 4 940In Stock
Min.: 1
Mult.: 1
: 5 000

SMD/SMT TO-277-3 600 V 6 A Ultra Fast Recovery Rectifiers Single 2.2 V 80 A 2 uA 45 ns - 55 C + 175 C FES6J AEC-Q101 Reel, Cut Tape, MouseReel
onsemi Rectifiers 8A 600V GPP 2 920In Stock
Min.: 1
Mult.: 1
: 5 000

SMD/SMT TO-277-3 600 V 8 A Standard Recovery Rectifier Single 1.1 V 230 A 84 uA 3.37 us - 55 C + 150 C FS8J Reel, Cut Tape, MouseReel