Schottky Diodes & Rectifiers

 Schottky Diodes & Rectifiers
Schottky Diodes & Schottky Rectifiers are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many Schottky diode and Schottky rectifier manufacturers including Comchip Technology, Diodes Incorporated, Microchip, Nexperia, onsemi, ROHM Semiconductor, STMicroelectronics, Vishay & more.
More...

Please view our large selection of Schottky diodes and Schottky rectifiers below.
Results: 16 873
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Configuration Technology If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay Schottky Diodes & Rectifiers RECT 100V 100A SM SCHOTTKY 1 837In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Screw Mount PowerTab Single Si 100 A 100 V 820 mV 6.3 kA - 55 C + 175 C Tube
Vishay Schottky Diodes & Rectifiers SCHOTTKY DIODE SOD323 28 875In Stock
Min.: 1
Mult.: 1
: 3 000

Schottky Diodes SMD/SMT SOD-323-2 Single 100 mA 30 V 800 mV 600 mA 2 uA - 55 C + 125 C Reel, Cut Tape, MouseReel
Taiwan Semiconductor Schottky Diodes & Rectifiers 10A, 45V, Automotive Trench Schottky 3 150In Stock
Min.: 1
Mult.: 1
: 4 500

Schottky Rectifier SMD/SMT ThinDPAK-2 Dual Anode Common Cathode Si 5 A 45 V 530 mV 150 A 30 uA - 55 C +175 C AEC-Q101 Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) Schottky Diodes & Rectifiers
Schottky Diodes SMD/SMT DFN1006-2 Single Si 100 V 1 V 1 A 100 nA - 55 C + 125 C
Taiwan Semiconductor Schottky Diodes & Rectifiers 20A, 120V, Automotive Trench Schottky 3 137In Stock
Min.: 1
Mult.: 1
: 4 500

Schottky Rectifier SMD/SMT ThinDPAK-2 Single Si 20 A 120 V 780 mV 380 A 30 uA - 55 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
Diotec Semiconductor Schottky Diodes & Rectifiers SOT-323, 70V, 70mA, 150C 6 277In Stock
Min.: 1
Mult.: 1
: 3 000

Schottky Diodes SMD/SMT SOT-323-3 Dual Anode Common Cathode Si 70 mA 70 V 1 V 100 mA 100 nA - 55 C + 150 C Reel, Cut Tape
Taiwan Semiconductor Schottky Diodes & Rectifiers 10A, 100V, Automotive Trench Schottky 3 150In Stock
Min.: 1
Mult.: 1
: 4 500

Schottky Rectifier SMD/SMT ThinDPAK-2 Dual Anode Common Cathode Si 10 A 100 V 730 mV 200 A 30 uA - 55 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Schottky Diodes & Rectifiers Schottky - SMB 1 713In Stock
Min.: 1
Mult.: 1
: 3 200
Single Reel, Cut Tape
Vishay Semiconductors Schottky Diodes & Rectifiers 5A, 40V, DFN3820A SKY RECT 5 638In Stock
Min.: 1
Mult.: 1
: 14 000

Schottky Rectifiers SMD/SMT DFN-3820A-2 Single Si 5 A 40 V 480 mV 140 A 240 uA - 40 C + 150 C SS5N42 Reel, Cut Tape
Vishay Schottky Diodes & Rectifiers Schottky - POWIRTAB 296In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Screw Mount PowerTab Single Si 175 A 45 V 700 mV 8.7 kA 2 mA - 55 C + 150 C Tube
Vishay Schottky Diodes & Rectifiers 20A, 200V, SlimDPAK, DUAL TMBS RECT 4 435In Stock
Min.: 1
Mult.: 1
: 4 500

Schottky Rectifiers SMD/SMT TO-252AE-3 Dual Anode Common Cathode Si 20 A 200 V 930 mV 150 A 100 uA - 40 C + 175 C V20PW22C Reel, Cut Tape
Vishay Schottky Diodes & Rectifiers 30A, 200V, FPAK5X6 SINGLE TMBS RECT 4 710In Stock
12 000Expected 07/10/2026
Min.: 1
Mult.: 1
: 6 000

Schottky Rectifiers SMD/SMT FlatPAK-8 Single Si 30 A 200 V 870 mV 240 A 150 uA - 40 C + 165 C V30K Reel, Cut Tape
Vishay Schottky Diodes & Rectifiers RECT 100V 100A RDL SCHOTTKY 650In Stock
Min.: 1
Mult.: 1

Tube
Vishay Semiconductors Schottky Diodes & Rectifiers 20A, 200V, SlimDPAK, SINGLE TMBS RECT 3 972In Stock
Min.: 1
Mult.: 1
: 4 500

Schottky Rectifiers SMD/SMT TO-252AE-3 Dual Anode Common Cathode Si 20 A 200 V 740 mV 200 A 30 mA - 40 C + 175 C V20PW22 Reel, Cut Tape, MouseReel
Vishay Semiconductors Schottky Diodes & Rectifiers RECT 150V 40A SM H/PRF SKY 770In Stock
Min.: 1
Mult.: 1
: 800

Dual Anode Common Cathode Si Reel, Cut Tape
Vishay Schottky Diodes & Rectifiers 2A,200V,SMF,TRENCH SKY RECT 15 058In Stock
Min.: 1
Mult.: 1
: 3 000

Schottky Rectifiers SMD/SMT DO-219AB-2 Single Si 2 A 200 V 870 mV 60 A 300 nA - 40 C + 175 C V2F22 Reel, Cut Tape, MouseReel
Vishay Schottky Diodes & Rectifiers 40A, 100V SMPD TMBS RECT. 1 604In Stock
4 000On Order
Min.: 1
Mult.: 1
: 2 000

Schottky Rectifiers SMD/SMT TO-263AC-3 Dual Anode Common Cathode 40 A 100 V 350 mV 340 A 610 mA - 40 C + 150 C V40D1 Reel, Cut Tape
Vishay Semiconductors Schottky Diodes & Rectifiers RECT 60V 30A SM SCHOTTKY 5 765In Stock
Min.: 1
Mult.: 1
: 1 500

SMD/SMT FlatPAK-5x6-8 Single Reel, Cut Tape
Panjit Schottky Diodes & Rectifiers Automotive 60V, Schottky, 10A 6 227In Stock
Min.: 1
Mult.: 1
: 800

Schottky Rectifiers SMD/SMT D2PAK-3 (TO-263-3) Dual 20 A 60 V 570 mV 150 A 2 mA - 55 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Schottky Diodes & Rectifiers 45V 2 x 20A IF C.A. TO-220AB 12 599In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-220AB-3L Dual Anode Common Cathode Si 20 A 45 V 530 mV 1.24 kA 3 mA - 55 C + 150 C Tube

onsemi Schottky Diodes & Rectifiers 3A, 200V, Schottky Rectifier 55 807In Stock
Min.: 1
Mult.: 1
Max.: 270
: 3 000

Schottky Rectifiers SMD/SMT SMB (DO-214AA) Single Si 3 A 200 V 900 mV 80 A 7 uA - 65 C + 150 C S320 Reel, Cut Tape, MouseReel
Vishay Schottky Diodes & Rectifiers SCHOTTKY DIODE SOD323 13 325In Stock
Min.: 1
Mult.: 1
: 3 000

Schottky Diodes SMD/SMT SOD-323-2 Single 50 mA 30 V 650 mV 4 A 500 nA - 55 C + 125 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Schottky Diodes & Rectifiers Schottky - POWIRTAB 281In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Screw Mount PowerTab Single Si 100 A 15 V 390 mV 5 kA 7 mA - 55 C + 125 C Tube
Vishay Schottky Diodes & Rectifiers Schottky - POWIRTAB 281In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Screw Mount PowerTab Single Si 100 A 30 V 490 mV 4.5 kA - 55 C + 150 C Tube
Vishay Schottky Diodes & Rectifiers Schottky - POWIRTAB 174In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Screw Mount PowerTab Single Si 100 A 45 V 650 mV 4.4 kA - 55 C + 150 C Tube