TO-252AE-3 Schottky Diodes & Rectifiers

Results: 128
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Configuration Technology If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay Semiconductors Schottky Diodes & Rectifiers 20A, 200V, SlimDPAK, SINGLE TMBS RECT 3 972In Stock
Min.: 1
Mult.: 1
: 4 500

Schottky Rectifiers SMD/SMT TO-252AE-3 Dual Anode Common Cathode Si 20 A 200 V 740 mV 200 A 30 mA - 40 C + 175 C V20PW22 Reel, Cut Tape, MouseReel
Vishay Semiconductors Schottky Diodes & Rectifiers 40A If(AV) TO-252AE AEC-Q101 Qualified 5 224In Stock
Min.: 1
Mult.: 1
: 4 500

Schottky Rectifiers SMD/SMT TO-252AE-3 Dual Anode Common Cathode Si 40 A 45 V 590 mV 240 A 400 uA - 40 C + 175 C V40PWM AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Schottky Diodes & Rectifiers 20A 200V 4 400In Stock
Min.: 1
Mult.: 1
: 4 500

Schottky Rectifiers SMD/SMT TO-252AE-3 Dual Anode Common Cathode Si 20 A 200 V 930 mV 150 A 100 uA - 40 C + 175 C V20PW22C Reel, Cut Tape, MouseReel
Vishay Semiconductors Schottky Diodes & Rectifiers 35A If(AV) TO-252AE AEC-Q101 Qualified 8 459In Stock
Min.: 1
Mult.: 1
: 4 500

Schottky Rectifiers SMD/SMT TO-252AE-3 Dual Anode Common Cathode Si 35 A 60 V 640 mV 260 A 5 mA - 40 C + 150 C V35PW60 AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Schottky Diodes & Rectifiers 35A If(AV) TO-252AE AEC-Q101 Qualified 5 364In Stock
Min.: 1
Mult.: 1
: 4 500

Schottky Rectifiers SMD/SMT TO-252AE-3 Dual Anode Common Cathode Si 35 A 150 V 1.32 V 260 A 500 uA - 40 C + 175 C V35PWM AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Schottky Diodes & Rectifiers If(AV) 35A Vrrm 120V TMBS eSMP Trench MOS 3 454In Stock
Min.: 1
Mult.: 1
: 4 500

Schottky Rectifiers SMD/SMT TO-252AE-3 Dual Anode Common Cathode Si 35 A 120 V 960 mV 260 A 1.2 mA - 40 C + 175 C V35PWM AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Schottky Diodes & Rectifiers If(AV) 35A Vrrm 45V TMBS eSMP Trench MOS 2 834In Stock
Min.: 1
Mult.: 1
: 4 500

Schottky Rectifiers SMD/SMT TO-252AE-3 Dual Anode Common Cathode Si 35 A 45 V 540 mV 260 A 2.5 mA - 40 C + 150 C V40PM45C Reel, Cut Tape, MouseReel
Vishay Schottky Diodes & Rectifiers 180A 45V 4 167In Stock
Min.: 1
Mult.: 1
: 4 500

Schottky Rectifiers SMD/SMT TO-252AE-3 Dual Anode Common Cathode 10 A 45 V 470 mV 180 A 1.2 mA - 40 C + 150 C V10PWL Reel, Cut Tape, MouseReel
Vishay Schottky Diodes & Rectifiers 180A 60V AEC-Q101 3 619In Stock
Min.: 1
Mult.: 1
: 4 500

Schottky Rectifiers SMD/SMT TO-252AE-3 Dual Anode Common Cathode 10 A 60 V 560 mV 180 A 400 uA - 40 C + 175 C V10PWM AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Schottky Diodes & Rectifiers Single Die TO-252AE 35A If(AV) 2 353In Stock
Min.: 1
Mult.: 1
: 4 500

Schottky Rectifiers SMD/SMT TO-252AE-3 Dual Anode Common Cathode Si 35 A 45 V 590 mV 260 A 1.1 mA - 40 C + 175 C V35PWM Reel, Cut Tape, MouseReel
Vishay Semiconductors Schottky Diodes & Rectifiers 40A 200V AEC-Q101 3 625In Stock
Min.: 1
Mult.: 1
: 4 500

Schottky Rectifiers SMD/SMT TO-252AE-3 Dual Anode Common Cathode Si 40 A 200 V 970 mV 240 A 250 uA - 40 C + 175 C V40PW AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Schottky Diodes & Rectifiers Dual Common Cathde TO-252AE 40A If(AV) 3 397In Stock
Min.: 1
Mult.: 1
: 4 500

Schottky Rectifiers SMD/SMT TO-252AE-3 Dual Anode Common Cathode Si 40 A 45 V 590 mV 240 A 400 uA - 40 C + 175 C V40PWM Reel, Cut Tape, MouseReel
Vishay Schottky Diodes & Rectifiers 180A 60V 3 819In Stock
Min.: 1
Mult.: 1
: 4 500

Schottky Rectifiers SMD/SMT TO-252AE-3 Dual Anode Common Cathode 10 A 60 V 560 mV 180 A 400 uA - 40 C + 175 C V10PWM Reel, Cut Tape, MouseReel
Vishay Semiconductors Schottky Diodes & Rectifiers 20A If(AV) TO-252AE AEC-Q101 Qualified 12 364In Stock
Min.: 1
Mult.: 1
: 4 500

Schottky Rectifiers SMD/SMT TO-252AE-3 Dual Anode Common Cathode Si 20 A 120 V 720 mV 200 A 500 uA - 40 C + 175 C V20PWM12 AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Schottky Diodes & Rectifiers 20A If(AV) TO-252AE AEC-Q101 Qualified 4 128In Stock
Min.: 1
Mult.: 1
: 4 500

Schottky Rectifiers SMD/SMT TO-252AE-3 Dual Anode Common Cathode Si 20 A 150 V 1.16 V 150 A 150 uA - 40 C + 175 C V20PWM15C AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Schottky Diodes & Rectifiers 100A 60V AEC-Q101 5 475In Stock
Min.: 1
Mult.: 1
: 4 500

Schottky Rectifiers SMD/SMT TO-252AE-3 Dual Anode Common Cathode 6 A 60 V 580 mV 100 A 300 uA - 40 C + 175 C V6PWM60 AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Schottky Diodes & Rectifiers 35A If(AV) TO-252AE AEC-Q101 Qualified 4 464In Stock
Min.: 1
Mult.: 1
: 4 500

Schottky Rectifiers SMD/SMT TO-252AE-3 Dual Anode Common Cathode Si 35 A 120 V 970 mV 260 A 1 mA - 40 C + 150 C V35PW12 AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Schottky Diodes & Rectifiers If(AV) 40A Vrrm 45V TMBS eSMP Trench MOS 3 968In Stock
Min.: 1
Mult.: 1
: 4 500

Schottky Rectifiers SMD/SMT TO-252AE-3 Dual Anode Common Cathode Si 40 A 45 V 560 mV 240 A 1.2 mA - 40 C + 150 C V40PW Reel, Cut Tape, MouseReel
Vishay Semiconductors Schottky Diodes & Rectifiers Dual Common Cathde TO-252AE 20A If(AV) 2 585In Stock
Min.: 1
Mult.: 1
: 4 500

Schottky Rectifiers SMD/SMT TO-252AE-3 Dual Anode Common Cathode Si 20 A 45 V 520 mV 150 A 1 mA - 40 C + 150 C V20PW45C Reel, Cut Tape, MouseReel
Vishay Semiconductors Schottky Diodes & Rectifiers 20A If(AV) TO-252AE AEC-Q101 Qualified 3 901In Stock
Min.: 1
Mult.: 1
: 4 500

Schottky Rectifiers SMD/SMT TO-252AE-3 Dual Anode Common Cathode Si 20 A 45 V 580 mV 200 A 700 uA - 40 C + 175 C V20PWM45 AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Schottky Diodes & Rectifiers Single Die TO-252AE 35A If(AV) 5 730In Stock
Min.: 1
Mult.: 1
: 4 500

Schottky Rectifiers SMD/SMT TO-252AE-3 Dual Anode Common Cathode Si 35 A 100 V 800 mV 260 A 1 mA - 40 C + 150 C V35PW10 Reel, Cut Tape, MouseReel
Vishay Semiconductors Schottky Diodes & Rectifiers 35A If(AV) TO-252AE AEC-Q101 Qualified 4 301In Stock
Min.: 1
Mult.: 1
: 4 500

Schottky Rectifiers SMD/SMT TO-252AE-3 Dual Anode Common Cathode Si 35 A 60 V 690 mV 260 A 2.1 mA - 40 C + 175 C V35PWM AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Schottky Diodes & Rectifiers Dual Common Cathde TO-252AE 40A If(AV) 2 181In Stock
Min.: 1
Mult.: 1
: 4 500

Schottky Rectifiers SMD/SMT TO-252AE-3 Dual Anode Common Cathode Si 40 A 150 V 1.36 V 240 A 500 uA - 40 C + 175 C V40PWM Reel, Cut Tape, MouseReel
Vishay Semiconductors Schottky Diodes & Rectifiers 40A If(AV) TO-252AE AEC-Q101 Qualified 4 991In Stock
Min.: 1
Mult.: 1
: 4 500

Schottky Rectifiers SMD/SMT TO-252AE-3 Dual Anode Common Cathode Si 40 A 150 V 1.36 V 240 A 500 uA - 40 C + 175 C V40PWM AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Schottky Diodes & Rectifiers 180A 45V AEC-Q101 3 433In Stock
Min.: 1
Mult.: 1
: 4 500

Schottky Rectifiers SMD/SMT TO-252AE-3 Dual Anode Common Cathode 10 A 45 V 550 mV 180 A 100 uA - 40 C + 175 C V10PWM AEC-Q101 Reel, Cut Tape, MouseReel