MOSFET Modules

Results: 325
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Series Packaging
Microchip Technology APT8030JVFR
Microchip Technology MOSFET Modules FREDFET MOS 5 800 V 300 mOhm SOT-227 54In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 25 A 300 mOhms - 30 V, + 30 V - 55 C + 150 C 450 W Tube
Microchip Technology MOSFET Modules MOSFET MOS 7 1000 V 450 mOhmSOT-227 9In Stock
80On Order
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 1 kV 21 A 450 mOhms - 30 V, + 30 V 3 V - 55 C + 150 C 460 W Tube
Microchip Technology MOSFET Modules PM-MOSFET-5-SOT227 21In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 100 V 142 A 11 mOhms - 30 V, + 30 V 2 V - 55 C + 150 C 450 W Tube
Microchip Technology MOSFET Modules MOSFET MOS 5 400 V 35 mOhm SOT-227 1In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 400 V 93 A 35 mOhms - 30 V, + 30 V 2 V - 55 C + 150 C 700 W Tube
Microchip Technology MOSFET Modules MOSFET MOS 5 400 V 70 mOhm SOT-227 9In Stock
Min.: 1
Mult.: 1
Si Screw Mount SOT-227-4 Tube
Microchip Technology MOSFET Modules FREDFET MOS 8 1000 V 41 A SOT-227 22In Stock
87Expected 12/10/2026
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 1 kV 42 A 180 mOhms - 30 V, + 30 V 2.5 V - 55 C + 150 C 960 W Tube
Microchip Technology MOSFET Modules MOSFET MOS 7 500 V 38 mOhm SOT-227 15In Stock
295Expected 24/08/2026
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 500 V 88 A 38 mOhms - 30 V, + 30 V 3 V - 55 C + 150 C 694 W Tube
Microchip Technology MOSFET Modules PM-MOSFET-7-SOT227 30In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 500 V 51 A 75 mOhms - 30 V, + 30 V 3 V - 55 C + 150 C 290 W Tube
Microchip Technology MOSFET Modules FREDFET MOS 8 800 V 53 A SOT-227 5In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 800 V 57 A 70 mOhms - 30 V, + 30 V 2.5 V - 55 C + 150 C 960 W Tube
Microchip Technology MOSFET Modules MOSFET SIC 1200 V 40 mOhm SOT-227 5In Stock
120Expected 03/09/2026
Min.: 1
Mult.: 1

SiC Screw Mount SOT-227-4 N-Channel 1 Channel 1.2 kV 53 A 50 mOhms - 10 V, + 25 V - 55 C + 175 C 208 W Tube
Microchip Technology MOSFET Modules PM-MOSFET-SIC-SP3F 3In Stock
Min.: 1
Mult.: 1

SiC
Microchip Technology APT100DL60HJ
Microchip Technology MOSFET Modules PM-DIODE-FRED-D-SOT227 32In Stock
Min.: 1
Mult.: 1

Si Screw Mount - 30 V, + 30 V - 55 C + 150 C Tube
Microchip Technology APT10M11JVFR
Microchip Technology MOSFET Modules FREDFET MOS 5 100 V 11 mOhm SOT-227 10In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 100 V 144 A 11 mOhms - 30 V, + 30 V 2 V - 55 C + 150 C 450 W Tube
Microchip Technology APT5010B2FLLG
Microchip Technology MOSFET Modules FREDFET MOS 7 500 V 100 mOhm TO-247 MAX 3In Stock
Min.: 1
Mult.: 1

Si Screw Mount - 30 V, + 30 V - 55 C + 150 C Tube
Microchip Technology APT5010JFLL
Microchip Technology MOSFET Modules FREDFET MOS 7 500 V 100 mOhm SOT-227 5In Stock
395Expected 09/11/2026
Min.: 1
Mult.: 1

Si Screw Mount - 30 V, + 30 V - 55 C + 150 C Tube
Microchip Technology APT5010JVFR
Microchip Technology MOSFET Modules FREDFET MOS 5 500 V 100 mOhm SOT-227 3In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 44 A 100 mOhms - 30 V, + 30 V - 55 C + 150 C 450 W Tube
Microchip Technology APT50M50JVFR
Microchip Technology MOSFET Modules FREDFET MOS 5 500 V 50 mOhm SOT-227 11In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 500 V 77 A 50 mOhms - 30 V, + 30 V 2 V - 55 C + 150 C 700 W Tube
Microchip Technology APT50M85JVR
Microchip Technology MOSFET Modules MOSFET MOS 5 500 V 85 mOhm SOT-227 15In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 50 A 85 mOhms - 30 V, + 30 V - 55 C + 150 C 500 W Tube
Microchip Technology APT8024JLL
Microchip Technology MOSFET Modules MOSFET MOS 7 800 V 240 mOhm SOT-227 37In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 29 A 240 mOhms - 30 V, + 30 V - 55 C + 150 C 460 W Tube
Microchip Technology APTM50AM24SG
Microchip Technology MOSFET Modules PM-MOSFET-7-SP6C 2In Stock
Min.: 1
Mult.: 1

Si Tube
Microchip Technology MOSFET Modules PM-MOSFET-FREDFET-5-SP3F 8In Stock
Min.: 1
Mult.: 1

Si Screw Mount SP-32 N-Channel 1 Channel 100 V 70 A 19 mOhms - 30 V, + 30 V 2 V - 40 C + 150 C 208 W Tube
Microchip Technology APT5010JLL
Microchip Technology MOSFET Modules MOSFET MOS 7 500 V 100 mOhm SOT-227
20Expected 30/11/2026
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 41 A 100 mOhms - 30 V, + 30 V - 55 C + 150 C 378 W Tube
Microchip Technology MOSFET Modules MOSFET Linear 600 V 43 A SOT-227 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 600 V 43 A 125 mOhms - 30 V, + 30 V 2 V - 55 C + 150 C 565 W Tube
Microchip Technology MOSFET Modules MOSFET MOS 7 1000 V 350 mOhm SOT-227 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 1 kV 25 A 350 mOhms - 30 V, + 30 V 3 V - 55 C + 150 C 520 W Tube
Microchip Technology MOSFET Modules FREDFET MOS 8 500 V 100 A SOT-227 Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

Si Tube