onsemi MOSFET Modules

Results: 66
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Series Packaging
onsemi MOSFET Modules 50KW GENII 1200V 80MOHM SIC MOSFET 37In Stock
Min.: 1
Mult.: 1

SiC NXH80B120MNQ0 Tray
onsemi MOSFET Modules APM16 CAA H-BRIDGE SF3 42In Stock
Min.: 1
Mult.: 1

Si Through Hole APMCA-B16-16 - 20 V, + 20 V - 40 C + 125 C 135 W FAM65HR51DS2 Tube
onsemi MOSFET Modules 3-PHASE AUTOMOTIVE POWER MOSFET MODULE APM21 205In Stock
Min.: 1
Mult.: 1
Max.: 7

Press Fit APM21-CGA 100 V 3.96 mOhms + 20 V 4.5 V + 175 C NXV10V125DT1 Tube
onsemi MOSFET Modules 15M OHM 1200V 40A M3S SIC FULL BRIDGE MODULE 67In Stock
Min.: 1
Mult.: 1
Max.: 7

SiC Press Fit 42.5 mm x 33.8 mm N-Channel 1 Channel 1.2 kV 77 A 19 mOhms - 10 V, 22 V 4.4 V - 40 C + 175 C 198 W NXH015F120M3F1PTG Tray
onsemi MOSFET Modules APM32 SIC POWER MODULE 565In Stock
Min.: 1
Mult.: 1

SiC Through Hole APM-32 N-Channel 6 Channel 1.2 kV 55 A 59 mOhms - 15 V, + 25 V 4.3 V - 55 C + 175 C 319 W NVXK2VR40WXT2 Tube
onsemi MOSFET Modules APM17-MDC MV7 80V AL2O3 2 PHASE 30In Stock
Min.: 1
Mult.: 1

Si Through Hole APM-17 80 V 650 uOhms - 20 V, + 20 V 2 V - 40 C + 125 C NXV08H300DT1 Tube
onsemi MOSFET Modules 11M 1200V 40A M3S SIC TNPC MODULE 30In Stock
Min.: 1
Mult.: 1

SiC Press Fit PIM-29 1.2 kV 91 A 11.9 mOhms - 10 V, + 22 V 1.8 V - 40 C + 150 C 272 W NXH011T120M3F2PTHG Tray
onsemi MOSFET Modules 8M OHM 1200V 40A M3S SIC HALF BRIDGE MODULE 31In Stock
Min.: 1
Mult.: 1

SiC Screw Mount PIM-18 N-Channel 1 Channel 1.2 kV 145 A 10.9 mOhms - 10 V, + 22 V 4.4 V - 40 C + 175 C 382 W NXH008P120M3F1PTG Tray
onsemi MOSFET Modules 10M OHM 1200V 40A M3S SIC HALF BRIDGE MODULE 37In Stock
Min.: 1
Mult.: 1

SiC Screw Mount PIM-18 N-Channel 2 Channel 1.2 kV 105 A 14.5 mOhms - 10 V, + 22 V 4.4 V - 40 C + 150 C 272 W NXH010P120M3F1PTG Tray
onsemi MOSFET Modules 22M OHM 1200V 40A M3S SIC 6-PACK MODULE 27In Stock
Min.: 1
Mult.: 1

Tray
onsemi MOSFET Modules 30M OHM 1200V 40A M3S SIC 6-PACK MODULE 20In Stock
Min.: 1
Mult.: 1

Tray
onsemi MOSFET Modules 1200V 3M M3S SIC HALFBRIDGE WITH SI3N4 DBC IN F2 MODULES 59In Stock
Min.: 1
Mult.: 1

SiC Press Fit PIM-36 1.2 kV 435 A 5.88 mohms - 10 V, + 22 V 2.4 V - 40 C + 175 C 1.482 kW NXH003P120M3F2PTNG Tray
onsemi MOSFET Modules 1200V 4M M3S SIC HALFBRIDGE WITH HPS DBC IN F2 MODULES 37In Stock
Min.: 1
Mult.: 1

SiC Press Fit PIM-36 1.2 kV 284 A 7.5 mohms - 10 V, + 22 V 2.8 V - 40 C + 175 C 785 W NXH004P120M3F2PTHG Tray
onsemi MOSFET Modules 8M 1200V 40A M3S SIC TNPC MODULE 31In Stock
40Expected 11/01/2027
Min.: 1
Mult.: 1

SiC Press Fit PIM-29 1.2 kV 129 A 8.5 mOhms - 10 V, + 22 V 1.8 V - 40 C + 150 C 371 W NXH008T120M3F2PTHG Tray
onsemi MOSFET Modules APM32 SIC POWER MODULE 41In Stock
Min.: 1
Mult.: 1

SiC SMD/SMT APM-32 1.2 kV 31 A 59 mOhms - 15 V, + 25 V 3 V - 55 C + 175 C 102 W NVXK2VR40WDT2 Tube
onsemi MOSFET Modules APM32 SIC POWER MODULE 60In Stock
Min.: 1
Mult.: 1

SiC Through Hole APM-32 N-Channel 6 Channel 1.2 kV 20 A 116 mOhms - 15 V, + 25 V 4.3 V - 55 C + 175 C 82 W NVXK2VR80WDT2 Tube
onsemi MOSFET Modules APM32 SIC POWER MODULE 42In Stock
Min.: 1
Mult.: 1

SiC Through Hole APM-32 N-Channel 6 Channel 1.2 kV 31 A 116 mOhms - 15 V, + 25 V 4.3 V - 55 C + 175 C 208 W NVXK2VR80WXT2 Tube
onsemi MOSFET Modules SIC 900V 8D MOSFET V-SSDC SPC 4In Stock
Min.: 1
Mult.: 1

SiC SMD/SMT SSDC-39 900 V 620 A 2.1 mOhms - 8 V, + 22 V 2.7 V - 40 C + 175 C 1 kW NVXR17S90M2SPC Tray
onsemi MOSFET Modules SIC 900V 6D MOSFET V-SSDC SPB 4In Stock
Min.: 1
Mult.: 1

SiC SMD/SMT SSDC-39 900 V 510 A 2.7 mOhms - 8 V, + 22 V 2.7 V - 40 C + 175 C 900 W NVXR22S90M2SPB Tray
onsemi MOSFET Modules SIC 900V 6D MOSFET V-SSDC SPC 3In Stock
Min.: 1
Mult.: 1

SiC SMD/SMT SSDC-39 900 V 510 A 2.7 mOhms - 8 V, + 22 V 2.7 V - 40 C + 175 C 900 W NVXR22S90M2SPC Tray
onsemi MOSFET Modules SIC 900V 6D MOSFET V-SSDC SPM 4In Stock
Min.: 1
Mult.: 1

SiC SMD/SMT 900 V 510 A 2.7 mOhms - 8 V, + 22 V 2.7 V - 40 C + 175 C 900 W Tray
onsemi MOSFET Modules 8M OHM 1200V 40A M3S SIC HALF BRIDGE MODULE 26In Stock
Min.: 1
Mult.: 1

SiC Screw Mount PIM-18 N-Channel 1 Channel 1.2 kV 145 A 10.9 mOhms - 10 V, + 22 V 4.4 V - 40 C + 175 C 382 W Tray
onsemi MOSFET Modules 10M OHM 1200V 40A M3S SIC HALF BRIDGE MODULE 54In Stock
Min.: 1
Mult.: 1

SiC Screw Mount PIM-18 N-Channel 2 Channel 1.2 kV 105 A 14.5 mOhms - 10 V, + 22 V 4.4 V - 40 C + 150 C 272 W Tray
onsemi MOSFET Modules 15M OHM 1200V 40A M3S SIC HALF BRIDGE MODULE 86In Stock
Min.: 1
Mult.: 1

SiC Screw Mount PIM-18 N-Channel 2 Channel 77 A 20 mOhms - 10 V, + 22 V 2.4 V - 40 C + 150 C 198 W NXH015P120M3F1PTG Tray


onsemi MOSFET Modules PIM F2 900V 20MOHM FULL SIC VIENNA RECTIFIER 25In Stock
Min.: 1
Mult.: 1

SiC Press Fit N-Channel 900 V 149 A 14 mOhms - 8 V, + 18 V 4.3 V - 40 C + 150 C 352 W NXH020U90MNF2 Tray