Quad MOSFET Modules

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Series Packaging
ROHM Semiconductor MOSFET Modules 1200V, 70A, Full-bridge, Automotive / Industrial Grade SiC Power Module 60In Stock
Min.: 1
Mult.: 1
SiC 4 Channel 1.2 kV 70 A 25 mOhms - 4 V, + 21 V 4.8 V - 40 C + 175 C 385 W Bulk
onsemi MOSFET Modules APM16 CAA H-BRIDGE SF3 42In Stock
Min.: 1
Mult.: 1

Si Through Hole APMCA-B16-16 - 20 V, + 20 V - 40 C + 125 C 135 W FAM65HR51DS2 Tube
Microchip Technology MOSFET Modules PM-MOSFET-FREDFET-8-SP1 14In Stock
Min.: 1
Mult.: 1

Si Screw Mount SP1-12 N-Channel 25 A 130 mOhms - 30 V, + 30 V 3 V - 40 C + 100 C 208 W Tube
ROHM Semiconductor MOSFET Modules 750V, 90A, Full-bridge, Automotive / Industrial Grade SiC Power Module 56In Stock
Min.: 1
Mult.: 1
SiC HSDIP-20 N-Channel 4 Channel 750 V 90 A 19 mOhms - 4 V, + 21 V 4.8 V - 40 C + 175 C 385 W Bulk
onsemi MOSFET Modules 15M OHM 1200V 40A M3S SIC FULL BRIDGE MODULE 67In Stock
Min.: 1
Mult.: 1
Max.: 7

SiC Press Fit 42.5 mm x 33.8 mm N-Channel 1 Channel 1.2 kV 77 A 19 mOhms - 10 V, 22 V 4.4 V - 40 C + 175 C 198 W NXH015F120M3F1PTG Tray
GeneSiC Semiconductor MOSFET Modules 1200V 9mohm Full-Bridge SiCPAK G SiC Module 95In Stock
Min.: 1
Mult.: 1

SiC Press Fit SiCPAK N-Channel 1.2 kV 104 A 12.5 mOhms - 40 C + 175 C 216 W SiCPAK G Tray
GeneSiC Semiconductor MOSFET Modules 1200V 9mohm Full-Bridge SiCPAK G SiC Module, TIM 94In Stock
Min.: 1
Mult.: 1

SiC Press Fit SiCPAK N-Channel 1.2 kV 104 A 12.5 mOhms - 40 C + 175 C 216 W SiCPAK F Tray
GeneSiC Semiconductor MOSFET Modules 1200V 18mohm Full-Bridge SiCPAK F SiC Module 95In Stock
Min.: 1
Mult.: 1

SiC Press Fit SiCPAK N-Channel 1.2 kV 53 A 24 mOhms 2.2 V - 40 C + 175 C 106 W SiCPAK F Tray
GeneSiC Semiconductor MOSFET Modules 1200V 18mohm Full-Bridge SiCPAK F SiC Module. TIM 96In Stock
Min.: 1
Mult.: 1

SiC Press Fit SiCPAK N-Channel 1.2 kV 53 A 24 mOhms 2.2 V - 40 C + 175 C 106 W SiCPAK F Tray