Reel MOSFET Modules

Results: 40
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Series Packaging
IXYS MOSFET Modules DISCRETE Non-Stocked Lead-Time 24 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500
Si SMD/SMT TO-252-3 P-Channel - 100 V - 18 A 120 mOhms - 15 V, + 15 V - 4.5 V - 55 C + 150 C 83 W Reel
IXYS MOSFET Modules IXTY1N100P TRL Non-Stocked Lead-Time 19 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Si SMD/SMT TO-252-3 N-Channel 1 kV 1 A 15 Ohms - 20 V, + 20 V 2.5 V - 55 C + 150 C 50 W Reel
IXYS MOSFET Modules Disc Mosfet N-CH Std-Polar TO-252D Non-Stocked
Min.: 2 500
Mult.: 2 500
: 2 500

Si SMD/SMT TO-252-3 N-Channel - 55 C + 150 C Reel
IXYS MOSFET Modules IXTY1N80P TRL Non-Stocked Lead-Time 19 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Si SMD/SMT TO-252-3 N-Channel 800 V 1 A 14 Ohms - 30 V, + 30 V 2 V - 55 C + 150 C 42 W Reel
IXYS MOSFET Modules IXTY1R6N100D2 TRL Non-Stocked Lead-Time 25 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Si Through Hole TO-252-3 N-Channel 1 kV 1.6 A 10 Ohms - 20 V, + 20 V - 4.5 V - 55 C + 150 C 100 W Reel
IXYS MOSFET Modules IXTY26P10T TRL Non-Stocked Lead-Time 24 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Si SMD/SMT TO-252-3 P-Channel - 100 V - 26 A 90 mOhms - 15 V, + 15 V - 4.5 V - 55 C + 150 C 150 W Reel
IXYS MOSFET Modules IXTY2N100P TRL Non-Stocked Lead-Time 19 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Si SMD/SMT TO-252-3 N-Channel 1 kV 2 A 7.5 Ohms - 20 V, + 20 V 2.5 V - 55 C + 150 C 86 W Reel
IXYS MOSFET Modules TO252 50V 32A P-CH X2CLASS Non-Stocked Lead-Time 35 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Si SMD/SMT TO-252-3 P-Channel - 50 V - 32 A 39 mOhms - 15 V, + 15 V - 4.5 V - 55 C + 150 C 83 W Reel
IXYS MOSFET Modules IXTY44N10T TRL Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 2 500
Si SMD/SMT TO-252-3 N-Channel 100 V 44 A 30 mOhms - 20 V, + 20 V 2.5 V - 55 C + 175 C 130 W Reel, Cut Tape, MouseReel
IXYS MOSFET Modules IXTY48P05T TRL Non-Stocked Lead-Time 33 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Si SMD/SMT TO-252-3 P-Channel - 50 V - 48 A 30 mOhms - 15 V, + 15 V - 4.5 V - 55 C + 150 C 150 W Reel
IXYS MOSFET Modules IXTY64N055T TRL Non-Stocked Lead-Time 21 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Si SMD/SMT TO-252-3 N-Channel 55 V 64 A 13 mOhms - 20 V, + 20 V 2 V - 55 C + 175 C 130 W Reel
IXYS MCB20P1200LB-TRR
IXYS MOSFET Modules SiC MOSFET phaseleg 80mO SMPD-B Non-Stocked
Min.: 200
Mult.: 200
: 200

SiC Reel
IXYS MCB30P1200LB-TRR
IXYS MOSFET Modules SiC MOSFET phaseleg 40mO SMPD-B Non-Stocked
Min.: 200
Mult.: 200
: 200

SiC Reel
IXYS MCB40P1200LB-TRR
IXYS MOSFET Modules SiC MOSFET phaseleg 25mO SMPD-B Non-Stocked
Min.: 200
Mult.: 200
: 200

SiC Reel
IXYS MCB60P1200TLB-TRR
IXYS MOSFET Modules SiC MOSFET phaseleg NTC 80mO SMPD-B Non-Stocked
Min.: 200
Mult.: 200
: 200

SiC Reel