Reel MOSFET Modules

Results: 40
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Series Packaging
ROHM Semiconductor MOSFET Modules 1700V Vdss; 250A Id SiC Pwr Module 44In Stock
Min.: 1
Mult.: 1
: 4

SiC Screw Mount Module N-Channel 2 Channel 1.7 kV 250 A - 6 V, + 22 V 4 V - 40 C + 150 C 1.8 kW BSMx Reel, Cut Tape
SemiQ MOSFET Modules SiC 1200V 80mohm MOSFET Full-Bridge Module 35In Stock
Min.: 1
Mult.: 1
: 40

SiC Press Fit N-Channel 1.2 kV 27 A 77 mOhms - 5 V, + 20 V 1.8 V - 40 C + 175 C 119 W GCMX Reel, Cut Tape
IXYS MOSFET Modules IXTY01N100D TRL 1 474In Stock
2 500Expected 24/11/2026
Min.: 1
Mult.: 1
: 2 500

Si Through Hole TO-252-3 N-Channel 1 kV 400 mA 80 Ohms - 20 V, + 20 V - 4.5 V - 55 C + 150 C 25 W Reel, Cut Tape, MouseReel
IXYS MOSFET Modules DISCRETE SEMICONDUCTOR MODULES 2 234In Stock
Min.: 1
Mult.: 1
: 2 500

Si Through Hole TO-252-3 N-Channel 500 V 800 mA 4.6 Ohms - 20 V, + 20 V - 4.5 V - 55 C + 150 C 60 W Reel, Cut Tape
Infineon Technologies MOSFET Modules CIPOS PRIME 124In Stock
Min.: 1
Mult.: 1
: 176

SiC Screw Mount DIP-16 34 A 76.1 mOhms - 10 V, + 23 V 4.2 V - 40 C + 175 C 154 W Reel, Cut Tape
Infineon Technologies MOSFET Modules CIPOS PRIME 124In Stock
Min.: 1
Mult.: 1
: 176

SiC Screw Mount DIP-16 1.2 kV 30 A 88.3 mOhms - 10 V, + 23 V 4.2 V - 40 C + 175 C 140 W Reel, Cut Tape
IXYS MOSFET Modules IXTY01N100 TRL 2 461In Stock
Min.: 1
Mult.: 1
: 2 500

Si SMD/SMT TO-252-3 N-Channel 1 kV 100 mA 80 Ohms - 20 V, + 20 V 2 V - 55 C + 150 C 25 W Reel, Cut Tape, MouseReel
SemiQ MOSFET Modules SiC 1200V 40mohm MOSFET Full-Bridge Module 31In Stock
Min.: 1
Mult.: 1
: 40

SiC Press Fit N-Channel 1.2 kV 53 A 38 mOhms - 5 V, + 20 V 1.8 V - 40 C + 175 C 208 W GCMX Reel, Cut Tape
SemiQ MOSFET Modules SiC 1200V 5mohm MOSFET Half-Bridge Module 34In Stock
Min.: 1
Mult.: 1
: 40

SiC Screw Mount N-Channel 1.2 kV 383 A 4.4 mOhms - 5 V, + 20 V 1.8 V - 40 C + 175 C 1.154 kW GCMX Reel, Cut Tape
IXYS MOSFET Modules IXTT11P50 TRL 324In Stock
Min.: 1
Mult.: 1
: 400

Si SMD/SMT TO-268-3 P-Channel - 500 V - 11 A 750 mOhms - 20 V, + 20 V - 5 V - 55 C + 150 C 300 W Reel, Cut Tape
IXYS MOSFET Modules TO252 500V 1.6A N-CH DEPL 1 465In Stock
Min.: 1
Mult.: 1
: 2 500

Si SMD/SMT TO-252-3 N-Channel 500 V 1.6 A 2.3 Ohms - 20 V, + 20 V - 4.5 V - 55 C + 150 C 100 W Reel, Cut Tape, MouseReel
SemiQ MOSFET Modules SiC 1200V 20mohm MOSFET Half-Bridge Module
40Expected 12/08/2026
Min.: 1
Mult.: 1
: 40

SiC Screw Mount N-Channel 1.2 kV 102 A 19 mOhms - 5 V, + 20 V 1.8 V - 40 C + 175 C 385 W GCMX Reel, Cut Tape
IXYS MOSFET Modules IXTY44N10T TRL 2 500Factory Stock Available
Min.: 1
Mult.: 1
: 2 500
Si SMD/SMT TO-252-3 N-Channel 100 V 44 A 30 mOhms - 20 V, + 20 V 2.5 V - 55 C + 175 C 130 W Reel, Cut Tape, MouseReel
SemiQ MOSFET Modules SiC 1200V 5mohm MOSFET Half-Bridge Module Non-Stocked
Min.: 1
Mult.: 1
: 10

SiC Screw Mount N-Channel 1.2 kV 348 A 4.9 mOhms - 5 V, + 20 V 1.8 V - 40 C + 175 C 1.042 kW GCMX Reel, Cut Tape
SemiQ MOSFET Modules SiC 1200V 10mohm MOSFET Half-Bridge Module Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 40

SiC Screw Mount N-Channel 1.2 kV 214 A 9 mOhms - 5 V, + 20 V 1.8 V - 40 C + 175 C GCMX Reel, Cut Tape
SemiQ MOSFET Modules SiC 1200V 10mohm MOSFET Half-Bridge Module Non-Stocked
Min.: 40
Mult.: 40
: 40

SiC Screw Mount N-Channel 1.2 kV 173 A 9 mOhms - 5 V, + 20 V 1.8 V - 40 C + 175 C 577 W GCMX Reel
SemiQ MOSFET Modules SiC 1200V 20mohm MOSFET Full-Bridge Module Non-Stocked
Min.: 40
Mult.: 40
: 40

SiC Screw Mount N-Channel 1.2 kV 102 A 18 mOhms - 5 V, + 20 V 1.8 V - 40 C + 175 C 333 W GCMX Reel
SemiQ MOSFET Modules SiC 1200V 20mohm MOSFET Full-Bridge Module Non-Stocked
Min.: 40
Mult.: 40
: 40

SiC Screw Mount N-Channel 1.2 kV 93 A 18.1 mOhms - 5 V, + 20 V 1.8 V - 40 C + 175 C 300 W GCMX Reel
SemiQ MOSFET Modules SiC 1200V 40mohm MOSFET Full-Bridge Module Non-Stocked
Min.: 1
Mult.: 1
: 40

SiC Screw Mount N-Channel 1.2 kV 56 A 38 mOhms - 5 V, + 20 V 1.8 V - 40 C + 175 C 217 W GCMX Reel, Cut Tape
IXYS MOSFET Modules IXTT140N10P TRL Non-Stocked Lead-Time 20 Weeks
Min.: 400
Mult.: 400
: 400

Si SMD/SMT TO-268-3 N-Channel 100 V 140 A 11 mOhms - 20 V, + 20 V 3 V - 55 C + 175 C 600 W Reel
IXYS MOSFET Modules IXTT40N50L2 TRL Non-Stocked Lead-Time 24 Weeks
Min.: 400
Mult.: 400
: 400

Si SMD/SMT TO-268-3 N-Channel 500 V 40 A 170 mOhms - 20 V, + 20 V 2.5 V - 55 C + 150 C 540 W Reel
IXYS MOSFET Modules IXTT6N120 TRL Non-Stocked Lead-Time 18 Weeks
Min.: 400
Mult.: 400
: 400

Si SMD/SMT TO-268-3 N-Channel 1.2 kV 6 A 2.6 Ohms - 20 V, + 20 V 2.5 V - 55 C + 150 C 300 W Reel
IXYS MOSFET Modules IXTT96N20P TRL Non-Stocked Lead-Time 19 Weeks
Min.: 400
Mult.: 400
: 400

Si SMD/SMT TO-268-3 N-Channel 200 V 96 A 24 mOhms - 20 V, + 20 V 2.5 V - 55 C + 175 C 600 W Reel
IXYS MOSFET Modules IXTY02N120P TRL Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
: 2 500

Si SMD/SMT TO-252-3 N-Channel 1.2 kV 200 mA 75 Ohms - 20 V, + 20 V 2 V - 55 C + 150 C 33 W Reel, Cut Tape
IXYS MOSFET Modules IXTY08N100D2 TRL Non-Stocked Lead-Time 25 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Si SMD/SMT TO-252-3 N-Channel 1 kV 800 mA 21 Ohms - 20 V, + 20 V - 4 V - 55 C + 150 C 60 W Reel